Scheda tecnica Vero® SE 29 Array Series di Bridgelux

1
Bridgelux® Vero® SE 29 Array
Product Data Sheet DS123
@cwus@:,/MC€
Introduction
Vero® SE Series is a revolutionary light source system that integrates Bridgelux’s seventh generation COB technology with
poke-in connectivity enabling solder-free installation. Vero SE LED light sources streamline assembly processes, lower
manufacturing cost, simplify luminaire design, improve light quality and increase design flexibility.
Vero SE is available in four different light emitting surface (LES) configurations that operate reliably over a broad current
range. With Vero SE, secondary connector and holder components are not required, allowing for rapid integration of arrays
into fixtures and an efficient field replaceable solution. Vero SE arrays deliver increased lumen density for improved beam
control and precision lighting with 2 and 3 SDCM color control standards for clean and consistent uniform lighting.
Bridgelux Décor Series is our state of the art color line designed specifically for premium applications, producing unmatched
LED light quality with brilliant color-rendering options and offer pleasing and inspiring lighting palettes. Bridgelux Décor
Series color points are available on Vero® SE Series, Vero® Series, V Series™ and V Series™ HD.
Décor Series Class A is based on human response testing, providing color points with a combined GAI and CRI metric.
Décor Series™ Ultra products provide a high CRI of 97 and typical R9 value of 98, which emphasizes the reds and color
tones to which the human eye is most receptive - perfect for the most luxurious retail shops and world renowned museums.
Décor Series Ultra is designed as a replacement for halogen lamps
Décor Series™ Food products offer color points developed to address the unique requirements of the food, grocery, and
restaurant industries. Highlighting the distinctive colors and nuanced patterns found in meats and breads, the Décor Series
Food products are a must have for any butcher counter or bakery.
Décor Series ™ Entertainment products provide color points developed specifically for the healthcare and entertainment
industries. The 5600K cool white color point combined with a CRI of 90 or 97 provides the bright white required by these
industries.
Décor Series™ Street and Landmark is designed to be a direct replacement for high pressure sodium lamps.
Vero SE
Features
Poke-in connectivity
Efficacy of 159 lm/W typical
Lumen output performance ranges from 5,368 to
37,173 lumens
Broad range of CCT options from 1750K to 6500K
CRI options: minimum 65, 70, 80, and 90
Color control: 2 and 3 SDCM for 2700K-4000K CCT
Reliable operation at up to 2X nominal drive current
Radial die pattern and improved lumen density
Top side part number markings
No exposed solder pads or electrical connections
• Vf bin code backside marking
Benefits
Poke-in connectivity enables solderless, connector
free installation
Broad application coverage for interior and exterior
lighting
Flexibility for application driven lighting design
requirements
High quality, true color reproduction
Uniform consistent white light
Flexibility in design optimization
Enhanced ease of use and assembly
Ability to configure multiple arrays in series and
parallel reduces customer driver cost
Improved inventory management and quality control
1
Contents
Product Feature Map 2
Product Nomenclature 2
Product Selection Guide 3
Performance at Commonly Used Drive Currents 8
Electrical Characteristics 16
Eye Safety 17
Absolute Maximum Ratings 18
Performance Curves 19
Typical Radiation Pattern 23
Typical Color Spectrum 24
Mechanical Dimensions 25
Color Binning Information 26
Packaging and Labeling 27
Design Resources 29
Precautions 29
Disclaimers 29
About Bridgelux 30
L gm?
2
Product Feature Map
Vero SE 29 is the largest form factor in the product family
of next generation solid state light sources. In addition to
delivering the performance and light quality required for
many lighting applications, Vero SE incorporates several
features to simplify the design integration and
manufacturing process, accelerate time to market and
reduce system costs. Please visit www.bridgelux.com for
more information on the Vero SE Series family of products.
Mounting holes
Polarity indication marks simplify
manufacturing operator instructions
2D Bar code provides full
manufacturing traceability
Dual poke-in connectivity
Wire release mechanisms x4
Tc Measurement point
Radial die configuration improves lumen
density and beam control
Top side part number marking improves
inventory management and outgoing
quality control
Test ports for probing
Optic mounting holes
Product Nomenclature
The part number designation for Bridgelux Vero SE LED arrays is explained as follows:
1 2 3 4 – 5 6 7 8 9 10 11 12 – 13 14 – 15 16
Product Family
CCT Bin Options
2 = 2 SDCM
3 = 3 SDCM
4 = 4 SDCM
CRI
B = 65 CRI min.
C = 70 CRI min.
E = 80 CRI min.
G = 90 CRI min.
A = Class A
Array Configuration
17 = 1,750K
20 = 2,000K
25 = 2,500K
27 = 2,700K
30 = 3,000K
35 = 3,500K
40 = 4,000K
50 = 5,000K
56 = 5,600K
57 = 5,700K
65 = 6,500K
BXRC 30 E 10K 0 C 7 3 SE
Color Targeting Designator
0 = Cold Targeted
1 = Hot Targeted
Gen. 7
Nominal CCT
Flux Indicator
10Kx = 10,000 lm
Special Edition
3
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C)
Part Number
Nominal
CCT1
(K)
CRI2
Nominal
Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-17E10K0-B-74-SE 1750 80 1800 8237 7413 52.0 93.6 88
BXRC-17E10K0-C-74-SE 1750 80 1710 10443 9399 69.4 118.7 88
BXRC-17E10K0-D-74-SE 1750 80 2100 6948 6254 37.6 79.0 88
BXRC-20B10K1-C-73-SE 2000 65 1710 17682 15914 69.4 118.7 149
BXRC-20B10K1-D-73-SE 2000 65 2100 11765 10589 37.6 79.0 149
BXRC-25E10K0-B-74-SE 2500 80 1800 13385 12046 52.0 93.6 143
BXRC-25E10K0-C-74-SE 2500 80 1710 16970 15273 69.4 118.7 143
BXRC-25E10K0-D-74-SE 2500 80 2100 11291 10162 37.6 79.0 143
BXRC-27E10K0-B-7x-SE 2700 80 1800 14321 12889 52.0 93.6 153
BXRC-27E10K0-C-7x-SE 2700 80 1710 18157 16341 69.4 118.7 153
BXRC-27E10K0-D-7x-SE 2700 80 2100 12081 10873 37.6 79.0 153
BXRC-27G10K0-B-7x-SE 2700 90 1800 11887 10698 52.0 93.6 127
BXRC-27G10K0-C-7x-SE 2700 90 1710 15072 13564 69.4 118.7 127
BXRC-27G10K0-D-7x-SE 2700 90 2100 10028 9025 37.6 79.0 127
BXRC-27H10K0-D-74-SE 2700 97 2100 8769 7892 37.6 79.0 111
BXRC-30E10K0-B-7x-SE10 3000 80 1800 14882 13394 52.0 93.6 159
BXRC-30E10K0-C-7x-SE10 3000 80 1710 18869 16982 69.4 118.7 159
BXRC-30E10K0-D-7x-SE10 3000 80 2100 12555 11299 37.6 79.0 159
BXRC-30G10K0-B-7x-SE 3000 90 1800 12449 11204 52.0 93.6 133
BXRC-30G10K0-C-7x-SE 3000 90 1710 15784 14205 69.4 118.7 133
BXRC-30G10K0-D-7x-SE 3000 90 2100 10502 9452 37.6 79.0 133
BXRC-30H10K0-D-7X-SE 3000 97 2100 9317 8386 37.6 79.0 118
BXRC-30A10K1-B-73-SE8,9 3000 93 1800 11232 10109 52.0 93.6 120
BXRC-30A10K1-C-73-SE8,9 3000 93 1710 14241 12817 69.4 118.7 120
BXRC-30A10K1-D-73-SE8,9 3000 93 2100 9475 8528 37.6 79.0 120
BXRC-35E10K0-B-7x-SE10 3500 80 1800 15350 13815 52.0 93.6 164
BXRC-35E10K0-C-7x-SE10 3500 80 1710 19463 17516 69.4 118.7 164
BXRC-35E10K0-D-7x-SE10 3500 80 2100 12949 11654 37.6 79.0 164
BXRC-35G10K0-B-7x-SE 3500 90 1800 12823 11541 52.0 93.6 137
BXRC-35G10K0-C-7x-SE 3500 90 1710 16258 14633 69.4 118.7 137
BXRC-35G10K0-D-7x-SE 3500 90 2100 10818 9736 37.6 79.0 137
BXRC-35A10K1-B-73-SE8,9 3500 93 1800 12074 10867 52.0 93.6 129
BXRC-35A10K1-C-73-SE8,9 3500 93 1710 15309 13778 69.4 118.7 129
BXRC-35A10K1-D-73-SE8,9 3500 93 2100 10186 9167 37.6 79.0 129
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra and Decor Series Class A products. CRI values are minimums
for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI
products is 93. Bridgelux maintains a ± 3 tolerance on CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
9. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may
vary depending on fixture design and performance.
10. SKUs meet DLC premium (Outdoor Mid Output) requirements under certain system level conditions.
4
Product Selection Guide
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C) (continued)
Part Number
Nominal
CCT1
(K)
CRI2
Nominal
Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-40E10K0-B-7x-SE10 4000 80 1800 15444 13900 52.0 93.6 165
BXRC-40E10K0-C-7x-SE10 4000 80 1710 19581 17623 69.4 118.7 165
BXRC-40E10K0-D-7x-SE10 4000 80 2100 13028 11726 37.6 79.0 165
BXRC-40G10K0-B-7x-SE 4000 90 1800 13291 11962 52.0 93.6 142
BXRC-40G10K0-C-7x-SE 4000 90 1710 16852 15167 69.4 118.7 142
BXRC-40G10K0-D-7x-SE 4000 90 2100 11212 10091 37.6 79.0 142
BXRC-40H10K0-D-7X-SE 4000 97 2100 9633 8670 37.6 79.0 122
BXRC-40A10K1-B-73-SE8,9 4000 93 1800 12917 11625 52.0 93.6 138
BXRC-40A10K1-C-73-SE8,9 4000 93 1710 16377 14739 69.4 118.7 138
BXRC-40A10K1-D-73-SE8,9 4000 93 2100 10896 9807 37.6 79.0 138
BXRC-50C10K1-B-7x-SE10 5000 70 1800 17035 15332 52.0 93.6 182
BXRC-50C10K1-C-7x-SE10 5000 70 1710 21599 19439 69.4 118.7 182
BXRC-50C10K1-D-7x-SE10 5000 70 2100 14371 12934 37.6 79.0 182
BXRC-50E10K1-B-7x-SE10 5000 80 1800 16006 14405 52.0 93.6 171
BXRC-50E10K1-C-7x-SE10 5000 80 1710 20293 18264 69.4 118.7 171
BXRC-50E10K1-D-7x-SE10 5000 80 2100 13502 12152 37.6 79.0 171
BXRC-50G10K1-B-7x-SE 5000 90 1800 13572 12215 52.0 93.6 145
BXRC-50G10K1-C-7x-SE 5000 90 1710 17208 15487 69.4 118.7 145
BXRC-50G10K1-D-7x-SE 5000 90 2100 11449 10304 37.6 79.0 145
BXRC-56G10K1-B-74-SE 5600 90 1800 14227 12804 52.0 93.6 152
BXRC-56G10K1-C-74-SE 5600 90 1710 18038 16235 69.4 118.7 152
BXRC-56G10Kx-D-74-SE 5600 90 2100 12002 10802 37.6 79.0 152
BXRC-56H10K0-D-74-SE 5600 97 2100 10423 9380 37.6 79.0 132
BXRC-57C10K1-B-7x-SE10 5700 70 1800 16474 14826 52.0 93.6 176
BXRC-57C10K1-C-7x-SE10 5700 70 1710 20887 18798 69.4 118.7 176
BXRC-57C10K1-D-7x-SE10 5700 70 2100 13897 12507 37.6 79.0 176
BXRC-57E10K1-B-7x-SE10 5700 80 1800 15818 14237 52.0 93.6 169
BXRC-57E10K1-C-7x-SE10 5700 80 1710 20056 18050 69.4 118.7 169
BXRC-57E10K1-D-7x-SE10 5700 80 2100 13344 12010 37.6 79.0 169
BXRC-65C10K1-B-7x-SE10 6500 70 1800 16754 15079 52.0 93.6 179
BXRC-65C10K1-C-7x-SE10 6500 70 1710 21243 19118 69.4 118.7 179
BXRC-65C10K1-D-7x-SE10 6500 70 2100 14134 12720 37.6 79.0 179
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra and Decor Series Class A products. CRI values are minimums for all
other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI products is
93. Bridgelux maintains a ± 3 tolerance on CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
9. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.
10. SKUs meet DLC premium (Outdoor Mid Output) requirements under certain system level conditions.
5
Product Selection Guide
Table 2: Selection Guide, Stabilized DC Performance (Tc = 70°C) 7,8
Notes for Table 2:
1. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
2. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary depending on
fixture design and performance.
3. CRI Values are specified as typical.
4. Drive current is referred to as nominal drive current.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
8. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface material
and the case temperature maintained at specified temperature. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
9. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux test
setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
Part Number
Nominal
CCT1
(K)
GAI2 CRI3
Nominal
Drive
Current4
(mA)
Typical DC
Flux5,6
Tc = 70ºC
(lm)
Minimum DC
Flux6,9
Tc = 70ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-30A10K1-B-73-SE 3000 80 93 1800 10446 9401 50.9 91.6 114
BXRC-30A10K1-C-73-SE 3000 80 93 1710 13244 11920 67.9 116.1 114
BXRC-30A10K1-D-73-SE 3000 80 93 2100 8812 7931 36.8 77.3 114
BXRC-35A10K1-B-73-SE 3500 80 93 1800 11229 10106 50.9 91.6 123
BXRC-35A10K1-C-73-SE 3500 80 93 1710 14237 12814 67.9 116.1 123
BXRC-35A10K1-D-73-SE 3500 80 93 2100 9473 8526 36.8 77.3 123
BXRC-40A10K1-B-73-SE 4000 80 93 1800 12013 10811 50.9 91.6 131
BXRC-40A10K1-C-73-SE 4000 80 93 1710 15231 13708 67.9 116.1 131
BXRC-40A10K1-D-73-SE 4000 80 93 2100 10134 9120 36.8 77.3 131
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C) (continued)
Part Number
Nominal
CCT1
(K)
CRI2
Nominal
Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-65E10K1-B-7x-SE10 6500 80 1800 16099 14489 52.0 93.6 172
BXRC-65E10K1-C-7x-SE10 6500 80 1710 20412 18371 69.4 118.7 172
BXRC-65E10K1-D-7x-SE10 6500 80 2100 13581 12223 37.6 79.0 172
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra and Decor Series Class A products. CRI values are minimums for all
other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI products is
93. Bridgelux maintains a ± 3 tolerance on CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
9. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.
10. SKUs meet DLC premium (Outdoor Mid Output) requirements under certain system level conditions.
6
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5
Part Number Nominal
CCT1 (K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-17E10K0-B-74-SE 1750 80 1800 7413 6672 50.7 91.2 81
BXRC-17E10K0-C-74-SE 1750 80 1710 9399 8459 68.1 116.4 81
BXRC-17E10K0-D-74-SE 1750 80 2100 6254 5628 36.6 76.8 81
BXRC-20B10K1-C-73-SE 2000 65 1710 15914 14323 68.1 116.4 137
BXRC-20B10K1-D-73-SE 2000 65 2100 10589 9530 36.6 76.8 138
BXRC-25E10K0-B-74-SE 2500 80 1800 12046 10842 50.7 91.2 132
BXRC-25E10K0-C-74-SE 2500 80 1710 15273 13746 68.1 116.4 131
BXRC-25E10K0-D-74-SE 2500 80 2100 10162 9146 36.6 76.8 132
BXRC-27E10K0-B-7x-SE 2700 80 1800 12889 11600 50.7 91.2 141
BXRC-27E10K0-C-7x-SE 2700 80 1710 16341 14707 68.1 116.4 140
BXRC-27E10K0-D-7x-SE 2700 80 2100 10873 9786 36.6 76.8 142
BXRC-27G10K0-B-7x-SE 2700 90 1800 10698 9629 50.7 91.2 117
BXRC-27G10K0-C-7x-SE 2700 90 1710 13564 12208 68.1 116.4 117
BXRC-27G10K0-D-7x-SE 2700 90 2100 9025 8123 36.6 76.8 118
BXRC-27H10K0-D-74-SE 2700 97 2100 7892 7103 7404 76.8 103
BXRC-30E10K0-B-7x-SE 3000 80 1800 13394 12055 50.7 91.2 147
BXRC-30E10K0-C-7x-SE 3000 80 1710 16982 15284 68.1 116.4 146
BXRC-30E10K0-D-7x-SE 3000 80 2100 11299 10169 36.6 76.8 147
BXRC-30G10K0-B-7x-SE 3000 90 1800 11204 10084 50.7 91.2 123
BXRC-30G10K0-C-7x-SE 3000 90 1710 14205 12785 68.1 116.4 122
BXRC-30G10K0-D-7x-SE 3000 90 2100 9452 8506 36.6 76.8 123
BXRC-30H10K0-D-7X-SE 3000 97 2100 8386 7547 36.6 76.8 109
BXRC-30A10K1-B-73-SE7,8 3000 93 1800 10109 9098 50.7 91.2 111
BXRC-30A10K1-C-73-SE7,8 3000 93 1710 12817 11535 68.1 116.4 110
BXRC-30A10K1-D-73-SE7,8 3000 93 2100 8528 7675 36.6 76.8 111
BXRC-35E10K0-B-7x-SE 3500 80 1800 13815 12434 50.7 91.2 151
BXRC-35E10K0-C-7x-SE 3500 80 1710 17516 15765 68.1 116.4 150
BXRC-35E10K0-D-7x-SE 3500 80 2100 11654 10489 36.6 76.8 152
BXRC-35G10K0-B-7x-SE 3500 90 1800 11541 10387 50.7 91.2 127
BXRC-35G10K0-C-7x-SE 3500 90 1710 14633 13169 68.1 116.4 126
BXRC-35G10K0-D-7x-SE 3500 90 2100 9736 8762 36.6 76.8 127
BXRC-35A10K1-B-73-SE7,8 3500 93 1800 10867 9780 50.7 91.2 119
BXRC-35A10K1-C-73-SE7,8 3500 93 1710 13778 12400 68.1 116.4 118
BXRC-35A10K1-D-73-SE7,8 3500 93 2100 9167 8251 36.6 76.8 119
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra and Decor Series Class A products. CRI values are minimums
for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI
products is 93. Bridgelux maintains a ± 3 tolerance on CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux
test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may
vary depending on fixture design and performance.
7
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5 (continued)
Part Number Nominal
CCT1 (K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-40E10K0-B-7x-SE 4000 80 1800 13900 12510 50.7 91.2 152
BXRC-40E10K0-C-7x-SE 4000 80 1710 17623 15861 68.1 116.4 151
BXRC-40E10K0-D-7x-SE 4000 80 2100 11726 10553 36.6 76.8 153
BXRC-40G10K0-B-7x-SE 4000 90 1800 11962 10766 50.7 91.2 131
BXRC-40G10K0-C-7x-SE 4000 90 1710 15167 13650 68.1 116.4 130
BXRC-40G10K0-D-7x-SE 4000 90 2100 10091 9082 36.6 76.8 131
BXRC-40H10K0-D-7X-SE 4000 97 2100 8670 7803 36.6 76.8 113
BXRC-40A10K1-B-73-SE7,8 4000 93 1800 11625 10463 50.7 91.2 127
BXRC-40A10K1-C-73-SE7,8 4000 93 1710 14739 13265 68.1 116.4 127
BXRC-40A10K1-D-73-SE7,8 4000 93 2100 9807 8826 36.6 76.8 128
BXRC-50C10K1-B-7x-SE 5000 70 1800 15332 13799 50.7 91.2 168
BXRC-50C10K1-C-7x-SE 5000 70 1710 19439 17495 68.1 116.4 167
BXRC-50C10K1-D-7x-SE 5000 70 2100 12934 11640 36.6 76.8 168
BXRC-50E10K1-B-7x-SE 5000 80 1800 14405 12965 50.7 91.2 158
BXRC-50E10K1-C-7x-SE 5000 80 1710 18264 16438 68.1 116.4 157
BXRC-50E10K1-D-7x-SE 5000 80 2100 12152 10937 36.6 76.8 158
BXRC-50G10K1-B-7x-SE 5000 90 1800 12215 10993 50.7 91.2 134
BXRC-50G10K1-C-7x-SE 5000 90 1710 15487 13938 68.1 116.4 133
BXRC-50G10K1-D-7x-SE 5000 90 2100 10304 9274 36.6 76.8 134
BXRC-56G10K1-B-74-SE 5600 90 1800 12804 11524 50.7 91.2 140
BXRC-56G10K1-C-74-SE 5600 90 1710 16235 14611 68.1 116.4 139
BXRC-56G10Kx-D-74-SE 5600 90 2100 10802 9722 36.6 76.8 141
BXRC-56H10K0-D-74-SE 5600 97 2100 9380 8442 36.6 76.8 122
BXRC-57C10K1-B-7x-SE 5700 70 1800 14826 13344 50.7 91.2 163
BXRC-57C10K1-C-7x-SE 5700 70 1710 18798 16918 68.1 116.4 161
BXRC-57C10K1-D-7x-SE 5700 70 2100 12507 11257 36.6 76.8 163
BXRC-57E10K1-B-7x-SE 5700 80 1800 14237 12813 50.7 91.2 156
BXRC-57E10K1-C-7x-SE 5700 80 1710 18050 16245 68.1 116.4 155
BXRC-57E10K1-D-7x-SE 5700 80 2100 12010 10809 36.6 76.8 156
BXRC-65C10K1-B-7x-SE 6500 70 1800 15079 13571 50.7 91.2 165
BXRC-65C10K1-C-7x-SE 6500 70 1710 19118 17207 68.1 116.4 164
BXRC-65C10K1-D-7x-SE 6500 70 2100 12720 11448 36.6 76.8 166
BXRC-65E10K1-B-7x-SE 6500 80 1800 14489 13040 50.7 91.2 159
BXRC-65E10K1-C-7x-SE 6500 80 1710 18371 16534 68.1 116.4 158
BXRC-65E10K1-D-7x-SE 6500 80 2100 12223 11001 36.6 76.8 159
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra and Decor Series Class A products. CRI values are minimums
for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI
products is 93. Bridgelux maintains a ± 3 tolerance on CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux
test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may
vary depending on fixture design and performance.
8
Performance at Commonly Used Drive Currents
Vero SE LED arrays are tested to the specifications shown using the nominal drive currents in Table 1. Vero SE may also
be driven at other drive currents dependent on specific application design requirements. The performance at any
drive current can be derived from the current vs. voltage characteristics shown in Figures 1, 2 & 3 and the flux vs. current
characteristics shown in Figures 4, 5 & 6. The performance at commonly used drive currents is summarized in Table 4.
Table 4: Product Performance at Commonly Used Drive Currents
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-17E10K0-B-74-SE 80
900 49.6 44.7 4276 3903 96
1200 50.5 60.6 5630 5118 93
1800 52.0 93.6 8237 7413 88
2700 54.1 146.1 11873 10589 81
3600 55.8 201.0 15196 13389 76
BXRC-17E10K0-C-74-SE 80
855 66.2 56.6 5933 5645 105
1140 67.3 76.7 7540 6955 98
1710 69.4 118.7 10443 9399 88
2565 72.1 185.0 14815 12742 80
3420 74.4 254.6 18569 15603 73
BXRC-17E10K0-D-74-SE 80
1050 35.4 37.2 3822 3724 103
1400 36.2 50.6 4919 4578 97
2100 37.6 79.0 6948 6254 88
3150 39.5 124.4 9892 8335 80
4200 41.2 172.9 12468 10181 72
BXRC-20B10K1-C-73-SE 65
855 66.2 56.6 10045 9559 178
1140 67.3 76.7 12767 11777 166
1710 69.4 118.7 17682 15914 149
2565 72.1 185.0 25085 21575 136
3420 74.4 254.6 31441 26419 124
BXRC-20B10K1-D-73-SE 65
1050 35.4 37.2 6471 6305 174
1400 36.2 50.6 8328 7751 164
2100 37.6 79.0 11765 10589 149
3150 39.5 124.4 16749 14113 135
4200 41.2 172.9 21110 17238 122
BXRC-25E10K0-B-74-SE 80
900 49.6 44.7 6948 6343 156
1200 50.5 60.6 9149 8317 151
1800 52.0 93.6 13385 12046 143
2700 54.1 146.1 19294 17207 132
3600 55.8 201.0 24694 21757 123
BXRC-25E10K0-C-74-SE 80
855 66.2 56.6 9640 9174 170
1140 67.3 76.7 12253 11302 160
1710 69.4 118.7 16970 15273 143
2565 72.1 185.0 24075 20706 130
3420 74.4 254.6 30175 25356 119
BXRC-25E10K0-D-74-SE 80
1050 35.4 37.2 6211 6052 167
1400 36.2 50.6 7993 7439 158
2100 37.6 79.0 11291 10162 143
3150 39.5 124.4 16075 13544 129
4200 41.2 172.9 20260 16544 117
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
9
Performance at Commonly Used Drive Currents
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-27E10K0-B-7x-SE 80
900 49.6 44.7 7434 6786 166
1200 50.5 60.6 9789 8898 162
1800 52.0 93.6 14321 12889 153
2700 54.1 146.1 20643 18410 141
3600 55.8 201.0 26421 23279 131
BXRC-27E10K0-C-7x-SE 80
855 66.2 56.6 10315 9815 182
1140 67.3 76.7 13110 12093 171
1710 69.4 118.7 18157 16341 153
2565 72.1 185.0 25758 22154 139
3420 74.4 254.6 32285 27129 127
BXRC-27E10K0-D-7x-SE 80
1050 35.4 37.2 6645 6475 179
1400 36.2 50.6 8552 7959 169
2100 37.6 79.0 12081 10873 153
3150 39.5 124.4 17199 14492 138
4200 41.2 172.9 21677 17701 125
BXRC-27G10K0-B-7x-SE 90
900 49.6 44.7 6171 5633 138
1200 50.5 60.6 8125 7386 134
1800 52.0 93.6 11887 10698 127
2700 54.1 146.1 17135 15281 117
3600 55.8 201.0 21931 19323 109
BXRC-27G10K0-C-7x-SE 90
855 66.2 56.6 8562 8147 151
1140 67.3 76.7 10882 10038 142
1710 69.4 118.7 15072 13564 127
2565 72.1 185.0 21381 18389 116
3420 74.4 254.6 26799 22519 105
BXRC-27G10K0-D-7x-SE 90
1050 35.4 37.2 5516 5374 148
1400 36.2 50.6 7099 6606 140
2100 37.6 79.0 10028 9025 127
3150 39.5 124.4 14276 12029 115
4200 41.2 172.9 17993 14693 104
BXRC-27H10K0-D-74-SE 97
1050 35.4 37.2 4823 4700 130
1400 36.2 50.6 6208 5777 123
2100 37.6 79.0 8769 7892 111
3150 39.5 124.4 12484 10519 100
4200 41.2 172.9 15734 12848 91
BXRC-30E10K0-B-7x-SE 80
900 49.6 44.7 7726 7052 173
1200 50.5 60.6 10173 9247 168
1800 52.0 93.6 14882 13394 159
2700 54.1 146.1 21453 19132 147
3600 55.8 201.0 27457 24192 137
BXRC-30E10K0-C-7x-SE 80
855 66.2 56.6 10719 10200 189
1140 67.3 76.7 13624 12567 178
1710 69.4 118.7 18869 16982 159
2565 72.1 185.0 26768 23023 145
3420 74.4 254.6 33551 28193 132
10
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-30E10K0-D-7x-SE 80
1050 35.4 37.2 6906 6729 186
1400 36.2 50.6 8887 8271 176
2100 37.6 79.0 12555 11299 159
3150 39.5 124.4 17873 15060 144
4200 41.2 172.9 22527 18395 130
BXRC-30G10K0-B-7x-SE 90
900 49.6 44.7 6462 5899 145
1200 50.5 60.6 8509 7735 141
1800 52.0 93.6 12449 11204 133
2700 54.1 146.1 17945 16003 123
3600 55.8 201.0 22967 20236 114
BXRC-30G10K0-C-7x-SE 90
855 66.2 56.6 8966 8532 158
1140 67.3 76.7 11396 10512 149
1710 69.4 118.7 15784 14205 133
2565 72.1 185.0 22391 19258 121
3420 74.4 254.6 28065 23582 110
BXRC-30G10K0-D-7x-SE 90
1050 35.4 37.2 5776 5628 155
1400 36.2 50.6 7434 6919 147
2100 37.6 79.0 10502 9452 133
3150 39.5 124.4 14951 12597 120
4200 41.2 172.9 18843 15387 109
BXRC-30H10K0-D-7x-SE 97
1050 35.4 37.2 5125 4994 138
1400 36.2 50.6 6596 6138 130
2100 37.6 79.0 9317 8386 118
3150 39.5 124.4 13265 11177 107
4200 41.2 172.9 16718 13652 97
BXRC-30A10K1-B-73-SE 93
900 49.6 44.7 5831 5322 131
1200 50.5 60.6 7678 6979 127
1800 52.0 93.6 11232 10109 120
2700 54.1 146.1 16191 14439 111
3600 55.8 201.0 20722 18258 103
BXRC-30A10K1-C-73-SE 93
855 66.2 56.6 8090 7698 143
1140 67.3 76.7 10282 9485 134
1710 69.4 118.7 14241 12817 120
2565 72.1 185.0 20202 17376 109
3420 74.4 254.6 25322 21277 99
BXRC-30A10K1-D-73-SE 93
1050 35.4 37.2 5212 5078 140
1400 36.2 50.6 6707 6242 132
2100 37.6 79.0 9475 8528 120
3150 39.5 124.4 13489 11366 108
4200 41.2 172.9 17001 13883 98
BXRC-35E10K0-B-7x-SE 80
900 49.6 44.7 7969 7274 178
1200 50.5 60.6 10493 9538 173
1800 52.0 93.6 15350 13815 164
2700 54.1 146.1 22127 19734 151
3600 55.8 201.0 28321 24952 141
Performance at Commonly Used Drive Currents
11
Performance at Commonly Used Drive Currents
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-35E10K0-C-7x-SE 80
855 66.2 56.6 11056 10521 195
1140 67.3 76.7 14052 12962 183
1710 69.4 118.7 19463 17516 164
2565 72.1 185.0 27610 23747 149
3420 74.4 254.6 34606 29079 136
BXRC-35E10K0-D-7x-SE 80
1050 35.4 37.2 7123 6940 191
1400 36.2 50.6 9167 8531 181
2100 37.6 79.0 12949 11654 164
3150 39.5 124.4 18435 15534 148
4200 41.2 172.9 23235 18974 134
BXRC-35G10K0-B-7x-SE 90
900 49.6 44.7 6657 6076 149
1200 50.5 60.6 8765 7968 145
1800 52.0 93.6 12823 11541 137
2700 54.1 146.1 18484 16485 127
3600 55.8 201.0 23658 20844 118
BXRC-35G10K0-C-7x-SE 90
855 66.2 56.6 9236 8789 163
1140 67.3 76.7 11739 10828 153
1710 69.4 118.7 16258 14633 137
2565 72.1 185.0 23064 19837 125
3420 74.4 254.6 28909 24292 114
BXRC-35G10K0-D-7x-SE 90
1050 35.4 37.2 5950 5798 160
1400 36.2 50.6 7658 7127 151
2100 37.6 79.0 10818 9736 137
3150 39.5 124.4 15400 12976 124
4200 41.2 172.9 19410 15850 112
BXRC-35A10K1-B-73-SE 93
900 49.6 44.7 6268 5722 140
1200 50.5 60.6 8253 7502 136
1800 52.0 93.6 12074 10867 129
2700 54.1 146.1 17405 15522 119
3600 55.8 201.0 22277 19627 111
BXRC-35A10K1-C-73-SE 93
855 66.2 56.6 8697 8276 154
1140 67.3 76.7 11053 10196 144
1710 69.4 118.7 15309 13778 129
2565 72.1 185.0 21718 18679 117
3420 74.4 254.6 27221 22873 107
BXRC-35A10K1-D-73-SE 93
1050 35.4 37.2 5603 5459 151
1400 36.2 50.6 7211 6710 142
2100 37.6 79.0 10186 9167 129
3150 39.5 124.4 14501 12218 117
4200 41.2 172.9 18276 14924 106
BXRC-40E10K0-B-7x-SE 80
900 49.6 44.7 8017 7318 179
1200 50.5 60.6 10557 9596 174
1800 52.0 93.6 15444 13900 165
2700 54.1 146.1 22262 19854 152
3600 55.8 201.0 28493 25105 142
12
Performance at Commonly Used Drive Currents
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-40E10K0-C-7x-SE 80
855 66.2 56.6 11123 10585 197
1140 67.3 76.7 14138 13041 184
1710 69.4 118.7 19581 17623 165
2565 72.1 185.0 27778 23891 150
3420 74.4 254.6 34818 29256 137
BXRC-40E10K0-D-7x-SE 80
1050 35.4 37.2 7166 6983 193
1400 36.2 50.6 9223 8583 182
2100 37.6 79.0 13028 11726 165
3150 39.5 124.4 18548 15628 149
4200 41.2 172.9 23377 19089 135
BXRC-40G10K0-B-7x-SE 90
900 49.6 44.7 6900 6298 154
1200 50.5 60.6 9085 8258 150
1800 52.0 93.6 13291 11962 142
2700 54.1 146.1 19159 17086 131
3600 55.8 201.0 24521 21605 122
BXRC-40G10K0-C-7x-SE 90
855 66.2 56.6 9573 9110 169
1140 67.3 76.7 12167 11223 159
1710 69.4 118.7 16852 15167 142
2565 72.1 185.0 23906 20561 129
3420 74.4 254.6 29964 25178 118
BXRC-40G10K0-D-7x-SE 90
1050 35.4 37.2 6167 6009 166
1400 36.2 50.6 7937 7387 157
2100 37.6 79.0 11212 10091 142
3150 39.5 124.4 15962 13450 128
4200 41.2 172.9 20118 16428 116
BXRC-40H10K0-D-7x-SE 97
1050 35.4 37.2 5299 5163 142
1400 36.2 50.6 6819 6346 135
2100 37.6 79.0 9633 8670 122
3150 39.5 124.4 13714 11555 110
4200 41.2 172.9 17285 14114 100
BXRC-40A10K1-B-73-SE 93
900 49.6 44.7 6705 6121 150
1200 50.5 60.6 8829 8026 146
1800 52.0 93.6 12917 11625 138
2700 54.1 146.1 18619 16605 127
3600 55.8 201.0 23831 20997 119
BXRC-40A10K1-C-73-SE 93
855 66.2 56.6 9303 8853 164
1140 67.3 76.7 11824 10907 154
1710 69.4 118.7 16377 14739 138
2565 72.1 185.0 23233 19982 126
3420 74.4 254.6 29120 24469 114
BXRC-40A10K1-D-73-SE 93
1050 35.4 37.2 5994 5840 161
1400 36.2 50.6 7714 7179 152
2100 37.6 79.0 10896 9807 138
3150 39.5 124.4 15513 13071 125
4200 41.2 172.9 19552 15966 113
13
Performance at Commonly Used Drive Currents
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-50C10K1-B-74-SE 70
900 49.6 44.7 8843 8072 198
1200 50.5 60.6 11644 10585 192
1800 52.0 93.6 17035 15332 182
2700 54.1 146.1 24556 21899 168
3600 55.8 201.0 31429 27691 156
BXRC-50C10K1-C-74-SE 70
855 66.2 56.6 12270 11676 217
1140 67.3 76.7 15594 14385 203
1710 69.4 118.7 21599 19439 182
2565 72.1 185.0 30640 26353 166
3420 74.4 254.6 38405 32271 151
BXRC-50C10K1-D-74-SE 70
1050 35.4 37.2 7905 7702 212
1400 36.2 50.6 10173 9467 201
2100 37.6 79.0 14371 12934 182
3150 39.5 124.4 20459 17238 165
4200 41.2 172.9 25785 21056 149
BXRC-50E10K1-B-74-SE 80
900 49.6 44.7 8309 7585 186
1200 50.5 60.6 10940 9945 181
1800 52.0 93.6 16006 14405 171
2700 54.1 146.1 23072 20576 158
3600 55.8 201.0 29529 26018 147
BXRC-50E10K1-C-74-SE 80
855 66.2 56.6 11528 10970 204
1140 67.3 76.7 14652 13516 191
1710 69.4 118.7 20293 18264 171
2565 72.1 185.0 28788 24760 156
3420 74.4 254.6 36084 30320 142
BXRC-50E10K1-D-74-SE 80
1050 35.4 37.2 7427 7236 200
1400 36.2 50.6 9558 8895 189
2100 37.6 79.0 13502 12152 171
3150 39.5 124.4 19222 16197 155
4200 41.2 172.9 24227 19783 140
BXRC-50G10K1-B-74-SE 90
900 49.6 44.7 7046 6431 158
1200 50.5 60.6 9277 8433 153
1800 52.0 93.6 13572 12215 145
2700 54.1 146.1 19564 17447 134
3600 55.8 201.0 25040 22062 125
BXRC-50G10K1-C-74-SE 90
855 66.2 56.6 9775 9302 173
1140 67.3 76.7 12424 11461 162
1710 69.4 118.7 17208 15487 145
2565 72.1 185.0 24411 20996 132
3420 74.4 254.6 30597 25710 120
BXRC-50G10K1-D-74-SE 90
1050 35.4 37.2 6298 6136 169
1400 36.2 50.6 8105 7543 160
2100 37.6 79.0 11449 10304 145
3150 39.5 124.4 16300 13734 131
4200 41.2 172.9 20543 16775 119
14
Performance at Commonly Used Drive Currents
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-56G10K1-B-74-SE 90
900 49.6 44.7 7386 6742 165
1200 50.5 60.6 9725 8840 161
1800 52.0 93.6 14227 12804 152
2700 54.1 146.1 20508 18290 140
3600 55.8 201.0 26248 23127 131
BXRC-56G10K1-C-74-SE 90
855 66.2 56.6 10247 9751 181
1140 67.3 76.7 13024 12014 170
1710 69.4 118.7 18038 16235 152
2565 72.1 185.0 25590 22009 138
3420 74.4 254.6 32074 26951 126
BXRC-56G10Kx-D-74-SE 90
1050 35.4 37.2 6602 6432 177
1400 36.2 50.6 8496 7907 168
2100 37.6 79.0 12002 10802 152
3150 39.5 124.4 17087 14397 137
4200 41.2 172.9 21535 17585 125
BXRC-56H10K0-D-74-SE 97
1050 35.4 37.2 5733 5586 154
1400 36.2 50.6 7378 6866 146
2100 37.6 79.0 10423 9380 132
3150 39.5 124.4 14838 12503 119
4200 41.2 172.9 18701 15271 108
BXRC-57C10K1-B-74-SE 70
900 49.6 44.7 8552 7806 191
1200 50.5 60.6 11260 10236 186
1800 52.0 93.6 16474 14826 176
2700 54.1 146.1 23746 21177 163
3600 55.8 201.0 30393 26778 151
BXRC-57C10K1-C-74-SE 70
855 66.2 56.6 11865 11291 210
1140 67.3 76.7 15080 13911 197
1710 69.4 118.7 20887 18798 176
2565 72.1 185.0 29630 25484 160
3420 74.4 254.6 37139 31207 146
BXRC-57C10K1-D-74-SE 70
1050 35.4 37.2 7644 7448 205
1400 36.2 50.6 9838 9155 194
2100 37.6 79.0 13897 12507 176
3150 39.5 124.4 19784 16670 159
4200 41.2 172.9 24935 20362 144
BXRC-57E10K1-B-74-SE 80
900 49.6 44.7 8212 7496 184
1200 50.5 60.6 10812 9829 179
1800 52.0 93.6 15818 14237 169
2700 54.1 146.1 22802 20335 156
3600 55.8 201.0 29184 25713 145
BXRC-57E10K1-C-74-SE 80
855 66.2 56.6 11393 10842 201
1140 67.3 76.7 14481 13357 189
1710 69.4 118.7 20056 18050 169
2565 72.1 185.0 28452 24471 154
3420 74.4 254.6 35662 29966 140
15
Performance at Commonly Used Drive Currents
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRC-57E10K1-D-74-SE 80
1050 35.4 37.2 7340 7152 197
1400 36.2 50.6 9446 8791 187
2100 37.6 79.0 13344 12010 169
3150 39.5 124.4 18998 16007 153
4200 41.2 172.9 23944 19552 138
BXRC-65C10K1-B-74-SE 70
900 49.6 44.7 8698 7939 195
1200 50.5 60.6 11452 10410 189
1800 52.0 93.6 16754 15079 179
2700 54.1 146.1 24151 21538 165
3600 55.8 201.0 30911 27235 154
BXRC-65C10K1-C-74-SE 70
855 66.2 56.6 12067 11483 213
1140 67.3 76.7 15337 14148 200
1710 69.4 118.7 21243 19118 179
2565 72.1 185.0 30135 25919 163
3420 74.4 254.6 37772 31739 148
BXRC-65C10K1-D-74-SE 70
1050 35.4 37.2 7774 7575 209
1400 36.2 50.6 10005 9311 198
2100 37.6 79.0 14134 12720 179
3150 39.5 124.4 20122 16954 162
4200 41.2 172.9 25360 20709 147
BXRC-65E10K1-B-74-SE 80
900 49.6 44.7 8357 7629 187
1200 50.5 60.6 11004 10003 182
1800 52.0 93.6 16099 14489 172
2700 54.1 146.1 23207 20696 159
3600 55.8 201.0 29702 26170 148
BXRC-65E10K1-C-7x-SE 80
855 66.2 56.6 11595 11034 205
1140 67.3 76.7 14738 13595 192
1710 69.4 118.7 20412 18371 172
2565 72.1 185.0 28957 24905 157
3420 74.4 254.6 36295 30498 143
BXRC-65E10K1-D-7x-SE 80
1050 35.4 37.2 7470 7279 201
1400 36.2 50.6 9614 8947 190
2100 37.6 79.0 13581 12223 172
3150 39.5 124.4 19335 16291 155
4200 41.2 172.9 24369 19899 141
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
16
Electrical Characteristics
Notes for Table 5:
1. Parts are tested in pulsed conditions, Tc = 25°C. Pulse width is 10ms.
2. Voltage minimum and maximum are provided for reference only and are not a guarantee of performance.
3. Bridgelux maintains a tester tolerance of ± 0.10V on forward voltage measurements.
4. Typical coefficient of forward voltage tolerance is ± 0.1mV for nominal current.
5. Thermal resistance values are based from test data of a 3000K 80 CRI product.
6. Thermal resistance value was calculated using total electrical input power; optical power was not subtracted from input power. The thermal
interface material used during testing is not included in the thermal resistance value.
7. Vf min hot and max cold values are provided as reference only and are not guaranteed by test. These values are provided to aid in driver design
and selection over the operating range of the product.
8. This product has been designed and manufactured per IEC 62031:2014. This product has passed dielectric withstand voltage testing at 1160 V. The
working voltage designated for the insulation is 80V d.c. The maximum allowable voltage across the array must be determined in the end product
application.
Table 5: Electrical Characteristics
Part Number Drive Current
(mA)
Forward Voltage
Pulsed, Tc = 25ºC (V) 1, 2, 3, 8 Typical
Coefficient
of Forward
Voltage4
Vf/Tc
(mV/ºC)
Typical
Thermal
Resistance
Junction
to Case5,6
Rj-c (ºC/W)
Driver Selection
Voltages7
(V)
Minimum Typical Maximum
Vf Min.
Hot
Tc = 105ºC
(V)
Vf Max.
Cold
Tc = -40ºC
(V)
BXRC-xxx10Kx-B-7x-SE
1800 48.1 52.0 55.9 -24.9 0.06 46.1 57.5
3600 51.7 55.8 60.0 -24.9 0.07 49.7 61.6
BXRC-xxx10Kx-C-7x-SE
1710 64.2 69.4 74.6 -33.2 0.04 61.5 76.8
3420 68.8 74.4 80.0 -33.2 0.05 66.2 82.2
BXRC-xxx10Kx-D-7x-SE
2100 34.8 37.6 40.4 -17.4 0.06 33.4 41.6
4200 38.1 41.2 44.3 -17.4 0.07 36.7 45.4
17
Eye Safety
Table 6: Eye Safety Risk Group (RG) Classifications
Notes for Table 6:
1. Eye safety classification for the use of Bridgelux Vero SE Series LED arrays is in accordance with specification IEC/TR 62778: Application of IEC
62471 for the assessment of blue light hazard to light sources and luminaires.
2. For products classified as RG2 at 4000K, Ethr= 1847.5 lx.
3. For products classified as RG2 at 5000K Ethr= 1315.8 lx.
4. For products classified as RG2 at 6500K, Ethr= 1124.5 lx.
5. Please contact your Bridgelux sales representative for Ethr values at specific drive currents and CCTs not listed.
Part Number
Drive
Current 5
(mA)
CCT1,5
2700K/3000K 4000K25000K36500K4
BXRC-xxx10Kx-B-7x-SE
1800 RG1 RG1 RG1 RG1
2700 RG1 RG1 RG2 RG2
3600 RG1 RG1 RG2 RG2
BXRC-xxx10Kx-C-7x-SE
1710 RG1 RG1 RG1 RG2
2565 RG1 RG1 RG2 RG2
3420 RG1 RG2 RG2 RG2
BXRC-xxx10Kx-D-7x-SE
2100 RG1 RG1 RG1 RG1
3150 RG1 RG1 RG1 RG2
4200 RG1 RG1 RG2 RG2
18
Absolute Maximum Ratings
Parameter Maximum Rating
LED Junction Temperature (Tj) 125°C
Storage Temperature -40°C to +105°C
Operating Case Temperature1 (Tc) 105°C
BXRC-xxx10Kx-B-7x-SE BXRC-xxx10Kx-C-7x-SE BXRC-xxx10Kx-D-7x-SE
Maximum Drive Current33600mA 3420mA 4200mA
Maximum Peak Pulsed Drive Current45140mA 4890mA 6000mA
Maximum Reverse Voltage5-90V -120V -65V
Table 7: Maximum Ratings
Notes for Table 7:
1. For IEC 62717 requirement, please consult your Bridgelux sales representative.
2. Refer to Bridgelux Application Note AN120: Assembly Considerations for Bridgelux Vero SE LED Arrays.
3. Arrays may be driven at higher currents however lumen maintenance may be reduced.
4. Bridgelux recommends a maximum duty cycle of 10% and pulse width of 20 ms when operating LED Arrays at maximum peak pulsed
current specified. Maximum peak pulsed currents indicate values where LED Arrays can be driven without catastrophic failures.
5. Light emitting diodes are not designed to be driven in reverse voltage and will not produce light under this condition. Maximum rating
provided for reference only.
19
Performance Curves
Figure 3: Vero SE 29D Drive Current vs. Voltage Figure 4: Vero SE 29B Typical Relative Flux vs. Current
Notes for Figures 1-6:
1. Bridgelux does not recommend driving high power LEDs at low currents. Doing so may produce unpredictable results. Pulse width modulation (PWM) is
recommended for dimming effects.
2. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
Figure 5: Vero SE 29C Typical Relative Flux vs. Current Figure 6 Vero SE 29D Typical Relative Flux vs. Current
Figure 1: Vero SE 29B Drive Current vs. Voltage Figure 2: Vero SE 29C Drive Current vs. Voltage
0
500
1000
1500
2000
2500
3000
3500
4000
47 48 49 50 51 52 53 54 55 56 57 58
Forward Current (mA)
Forward Voltage (V)
0
500
1000
1500
2000
2500
3000
3500
4000
63 64 65 66 67 68 69 70 71 72 73 74 75 76
Forward Current (mA)
Forward Voltage (V)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
0500 1000 1500 2000 2500 3000 3500 4000
Relative Luminous Flux
Forward Current (mA)
0
500
1000
1500
2000
2500
3000
3500
4000
4500
33 34 35 36 37 38 39 40 41 42
Forward Current (mA)
Forward Voltage (V)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
0400 800 1200 1600 2000 2400 2800 3200 3600 4000
Relative Luminous Flux
Forward Current (mA)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
0500 1000 1500 2000 2500 3000 3500 4000 4500
Relative Luminous Flux
Forward Current (mA)
20
Performance Curves
Figure 7: Typical DC Flux vs. Case Temperature
82%
85%
88%
91%
94%
97%
100%
103%
025 50 75 100 125
Relative Luminous Flux
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
Notes for Figures 7-9:
1. Characteristics shown for warm white based on 3000K and 80 CRI.
2. Characteristics shown for neutral white based on 4000K and 80 CRI.
3. Characteristics shown for cool white based on 5000K and 70 CRI.
4. . For other color SKUs, the shift in color will vary. Please contact your Bridgelux Sales Representative for more information.
Figure 9: Typical DC ccx Shift vs. Case Temperature
Figure 8: Typical DC ccy Shift vs. Case Temperature
-0.012
-0.010
-0.008
-0.006
-0.004
-0.002
0.000
025 50 75 100 125
ccx Shift
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
-0.015
-0.012
-0.009
-0.006
-0.003
0.000
0.003
025 50 75 100 125
ccy Shift
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
Figure 10: 2000K, 65 CRI Color Shift vs. Case Temperature
105°C
85°C
65°C
45°C
25°C
15°C
Pulsed Center
Point Tc=25°C
0.409
0.4091
0.4092
0.4093
0.4094
0.4095
0.4096
0.4097
0.4098
0.4099
0.41
0.4101
0.525 0.526 0.527 0.528 0.529 0.53 0.531 0.532
ccy
ccx
21
Figure 8: Typical DC ccy Shift vs. Case Temperature
Performance Curves
Figure 11: 1750K Color Shift vs. Case Temperature1 Figure 12: 2500K Color Shift vs. Case Temperature1
Note for Figures 10-16:
1. Measurements made under DC test conditions at the nominal drive current.
2. Typical color shift is shown with a tolerance of ±0.002.
3. Color shift shown for product hot targeted at Tc=85°C
Figure 13: 5600K Color Shift vs. Case Temperature1,3 Figure 14: 3000K Class A Color Shift vs. Case Temperature1
Figure 15: 3500K Class A Color Shift vs. Case Temperature1Figure 16: 4000K Class A Color Shift vs. Case Temperature1
0.368
0.3685
0.369
0.3695
0.37
0.3705
0.5196 0.5198 0.52 0.5202 0.5204
0.5206
ccy
ccx
15°C
25°C
45°C
70°C
85°C
105°C
Pulsed Center Point
Tc = 25°C
0.4105
0.411
0.4115
0.412
0.4125
0.413
0.4135
0.414
0.4145
0.468 0.47 0.472 0.474 0.476 0.478
ccy
ccx
15°C
25°C
45°C
70°C
85°C
105°C
Pulsed
Center Point
Tc = 25°C
0.322
0.324
0.326
0.328
0.33
0.332
0.334
0.336
0.338
0.34
0.342
0.344
0.32 0.322 0.324 0.326 0.328 0.33
ccy
ccx
15°C
25°C
45°C
70°C
85°C
105°C
Pulsed Center
Point
Tc = 25°C
0.36
0.361
0.362
0.363
0.364
0.365
0.366
0.367
0.368
0.369
0.416 0.4165 0.417 0.4175 0.418 0.4185
ccy
ccx
Pulsed
Center Point
Tc=25°C
25°C
45°C
85°C
105°C
70°C
15°C
0.358
0.36
0.362
0.364
0.366
0.368
0.37
0.392 0.393 0.394 0.395 0.396 0.397
ccy
ccx
Pulsed
Center Point
Tc=25°C
15°C
45°C
85°C
105°C
70°C
25°C
0.3620
0.3640
0.3660
0.3680
0.3700
0.3720
0.3740
0.3760
0.373 0.374 0.375 0.376 0.377 0.378 0.379
ccy
ccx
Pulsed
Center Point
Tc=25°C
15°C
45°C
85°C
105°C
70°C
25°C
22
Performance Curves
Notes for Figure 17:
1. The maximum allowable drive current for the Vero 29D product is dependent on the operating case temperature. Please refer to the Product
Feature Map (page 2) for the location of the Tc Point
2. LM-80 Max Drive Current must not be exceeded in order to meet LM-80 lifetime projections.
3. Lumen maintenance (L70) and lifetime predictions are valid for drive current and case temperature conditions used for LM-80 testing as included
in the applicable LM-80 test report for these products. Contact your Bridgelux sales representative for LM-80 report.
3200
3400
3600
3800
4000
4200
4400
010 20 30 40 50 60 70 80 90 100 110
Drive Current (mA)
Case Temperature (⁰C)
Max Drive Current
LM-80 Max Drive Current
3960
Figure 17: Vero SE 29D Drive Current Derating Curve
100% 90% 80% 70% 60% 50% 40% 30% 20% 10% 0% Relative Intensity (96) -9D' -80' -70' -60' -50' 40' -3|)' -20' -10' 0' 10' 20' 30' 40' 50' 60‘ 70' 80' 90' Angular Dlsplloemem (') 45‘ 0' 15' 30' ‘5- 75'
23
Typical Radiation Pattern
Figure 18: Typical Spatial Radiation Pattern
Figure 19: Typical Polar Radiation Pattern
Note for Figure 18:
1. Typical viewing angle is 120.
2. The viewing angle is defined as the off axis angle from the centerline where intensity is ½ of the peak value.
24
Typical Color Spectrum
Figure 20: Typical Color Spectrum
Note for Figure 20:
1. Color spectra measured at nominal current for Tj = Tc = 25°C.
2. Color spectra shown is 3000K and 80 CRI.
3. Color spectra shown is 4000K and 80 CRI.
4. Color spectra shown is 5000K and 70 CRI.
4. Color spectra shown is 6500K and 70 CRI.
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
110%
400 450 500 550 600 650 700 750 800
Relative Spectral Power Distribution
Wavelength (nm)
3000K
4000K
5000K
6500K
Figure 21: Typical Color Spectrum for Vero SE 29 with Décor Series
Note for Figure 21:
1. Color spectra measured at nominal current for Tj = Tc = 25°C.
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
400 450 500 550 600 650 700 750 800
Relative Spectral Power Distribution
Wavelength (nm)
17E
20B
25E
27H
30H
56G
56H
430 r Tc Foinf 492 LES, 292 10 M AX W‘RF RH FASF ' 2D BARCODE A — 318 7 2X WWLSWH’ CAUOL
25
Mechanical Dimensions
Figure 22: Drawing for Vero SE 29 LED Array
Notes for Figure 22:
1. Drawings are not to scale.
2. Drawing dimensions are in millimeters.
3. Unless otherwise specified, tolerances are ± 0.10mm.
4. Mounting holes (2X) are for M3 screws.
5. Bridgelux recommends two tapped holes for mounting screws with 43.0 ± 0.10mm center-to-center spacing.
6. Screws with flat shoulders (pan, dome, button, round, truss, mushroom) provide optimal torque control. Do NOT use flat,
countersink, or raised head screws.
7. The optical center of the LED Array is nominally defined by the mechanical center of the array to a tolerance of ± 0.2mm.
8. Bridgelux maintains a flatness of 0.10mm across the mounting surface of the array.
V 32222;???
26
Figure 23: Graph of Warm and Neutral White Test Bins in xy Color Space
Figure 24: Graph of Cool White Test Bins in xy Color Space
Color Binning Information
Bin Code 1750K 2500K 2700K 3000K13500K14000K1
ANSI Bin
(for reference only) - - (2580K - 2870K) (2870K - 3220K) (3220K - 3710K) (3710K - 4260K)
73 (3 SDCM) - - (2651K - 2794K) (2968K - 3136K) (3369K - 3586K) (3851K - 4130K)
72 (2 SDCM) - - (2674K - 2769K) (2995K - 3107K) (3404K - 3548K) (3895K - 4081K)
Center Point (x,y) (0.5167, 0.336) (0.4765, 0.4137) (0.4578, 0.4101) (0.4338, 0.403) (0.4073, 0.3917) (0.3818, 0.3797)
Table 8: Warm and Neutral White xy Bin Coordinates and Associated Typical CCT
Bin Code 5000K 5600K15700K 6500K
ANSI Bin (for reference only) (4745K - 5311K) (5310K - 6020K) (5312K - 6022K) (6022K - 7042K)
74 (4 SDCM) (4801K - 5282K) (5475K - 5830K) (5829K - 5481K) (6270K - 6765K)
73 (3 SDCM) (4835K - 5215K) (5490K - 5820K) (5490K - 5820K) (6250K - 6745K)
Center Point (x,y) (0.3447, 0.3553) (0.3293, 0.3423) (0.3287, 0.3417) (0.3123, 0.3282)
Table 9: Cool White xy Bin Coordinates and Associated Typical CCT (product is hot targeted to Tc = 85°C)
Note: Pulsed Test Conditions, Tc = 25°C
Note: Pulsed Test Conditions, Tc = 25°C Note: Pulsed Test Conditions, Tc = 25°C
Note for Table 9:
1. Select configurations with a CCT of 5600K are available with center point targets at Tc = 85°C or Tc = 25°C.
Note for Table 8:
1. Color Binning information excludes Class A products. Please contact your Bridgelux Sales Representative for more information.
0.34
0.36
0.38
0.4
0.42
0.44
0.36 0.39 0.42 0.45 0.48 0.51 0.54
Y
X
3 SDCM
4 SDCM
3500K
2500K
4SDCM
1750K
4SDCM
2000K
3SDCM
2700K
3000K
4000K
0.3
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.3 0.31 0.32 0.33 0.34 0.35 0.36
Y
X
4 SDCM
3 SDCM
6500K
5700K
5000K
460t2 230:1 230:1 320t0 T 1.92i1
27
Packaging and Labeling
Figure 25: Drawing for Vero SE 29 Packaging Tray
Notes for Figure 25:
1. Dimensions are in millimeters.
2. Drawings are not to scale.
a r I m IIIIIHIIIIII fiiwfifi‘lfil igixl illll‘ll @ ,4, Cc .u.‘ >0“. .._.._. ,1 www.mmm m i “Ill 9 I @4. mu. “mm“
28
Packaging and Labeling
Figure 26: Vero SE Series Packaging and Labeling
Notes for Figure 26:
1. Each tray holds 50 COBs.
2. Each tray is vacuum sealed in an anti-static bag and placed in its own box.
3. Each tray, bag and box is to be labeled as shown above.
Figure 27: Vero SE Product Labeling
Bridgelux COB arrays have laser markings on the back side of the substrate to help with product identification. In
addition to the product identification markings, Bridgelux COB arrays also contain markings for internal Bridgelux
manufacturing use only. The image below shows which markings are for customer use and which ones are for
Bridgelux internal use only. The Bridgelux internal manufacturing markings are subject to change without notice,
however these will not impact the form, function or performance of the COB array.
Customer Use- 2D Barcode
Scannable barcode provides
product part number and other
Bridgelux internal production
information.
Customer Use- Product part number 30E10K0C 73 2F Customer Use- Vf Bin Code
included to enable greater
luminaire design flexibility.
Refer to AN92 for bin
definitions.
29
Design Resources
Disclaimers
Precautions
Application Notes
Bridgelux has developed a comprehensive set of
application notes and design resources to assist
customers in successfully designing with the Vero
product family of LED array products. For all available
application notes visit www.bridgelux.com.
Optical Source Models
Optical source models and ray set files are available
for all Bridgelux products. For a list of available formats,
visit www.bridgelux.com.
MINOR PRODUCT CHANGE POLICY
The rigorous qualification testing on products offered
by Bridgelux provides performance assurance. Slight
cosmetic changes that do not affect form, fit, or function
may occur as Bridgelux continues product optimization.
CAUTION: CHEMICAL EXPOSURE HAZARD
Exposure to some chemicals commonly used in
luminaire manufacturing and assembly can cause
damage to the LED array. Please consult Bridgelux
Application Note AN120 for additional information.
CAUTION: RISK OF BURN
Do not touch the Vero LED array during operation. Allow
the array to cool for a sufficient period of time before
handling. The Vero LED array may reach elevated
temperatures such that could burn skin when touched.
3D CAD Models
Three dimensional CAD models depicting the product
outline of all Bridgelux Vero LED arrays are available
in both IGS and STEP formats. Please contact your
Bridgelux sales representative for assistance.
LM80
LM80 testing has been completed and the LM80 report
is now available. Please contact your Bridgelux sales
representative for LM-80 report.
CAUTION
CONTACT WITH LIGHT EMITTING SURFACE (LES)
Avoid any contact with the LES. Do not touch the
LES of the LED array or apply stress to the LES
(yellow phosphor resin area). Contact may cause
damage to the LED array.
Optics and reflectors must not be mounted in contact
with the LES (yellow phosphor resin area). Optical
devices may be mounted on the top surface of the
plastic housing of the Vero LED array. Use the
mechanical features of the LED array housing, edges
and/or mounting holes to locate and secure optical
devices as needed.
STANDARD TEST CONDITIONS
Unless otherwise stated, array testing is performed
at the nominal drive current.
brldgeltpxo
30
About Bridgelux: We Build Light That Transforms
© 2016-2018 Bridgelux, Inc. All rights reserved 2018. Product specifications are subject to change without notice. Bridgelux, the Bridgelux stylized logo design, Vero,
V Series and V Series HD are registered trademarks, and Decor Series is a trademark of Bridgelux, Inc. All other trademarks are the property of their respective owners.
Bridgelux Gen 7 Vero 10 Array Series Product Data Sheet DS90 Rev. L (04/2018)
46430 Fremont Boulevard
Fremont, CA 94538
Tel (925) 583-8400
www.bridgelux.com
At Bridgelux, we help companies, industries and people experience the power and possibility
of light. Since 2002, we’ve designed LED solutions that are high performing, energy efficient,
cost effective and easy to integrate. Our focus is on light’s impact on human behavior, delivering
products that create better environments, experiences and returns—both experiential and
financial. And our patented technology drives new platforms for commercial and industrial
luminaires.
For more information about the company, please visit
bridgelux.com
twitter.com/Bridgelux
facebook.com/Bridgelux
youtube.com/user/Bridgelux
linkedin.com/company/bridgelux-inc-_2
WeChat ID: BridgeluxInChina