VISHAY.
m‘cc@v\shay com
m‘cc@wshay,com
www.v\shay,com/doc?91000
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 2Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) For details see individual datasheet
(2) Reference: EIA standard 481 - “Taping of Surface Mount Components for Automatic Handling” packaging quantities used unless specified
in single datasheets
(3) n/a = not available, not supported anymore
(4) Quantity can vary with customer request
(5) Flamed paper tape code “O” (7" reel) and “I” (11 1/4" / 13" reel) for AgPd terminated parts (termination code “F”, “E” and size 0402 /
0603 / 0805)
(6) Packaging code “C/P” or “T/R” and lower quantities can depend from product thickness
(7) Packaging code “E” and “M” used in automotive series (VJ..31 / VJ..34) for size 0603 / 0805 / 1206 / 1210 where applicable
(8) Quantity 350 pcs for Source Energy Capacitors (SEC) and Controlled Discharge Capacitors (CDC)
PLASTIC BLACK CONDUCTIVE POLYCARBONATE CARRIER TAPE
Notes
(1) Contact mlcc@vishay.com for available series
(2) Reference: EIA standard 481 - “Taping of Surface Mount Components for Automatic Handling” packaging quantities used unless specified
in single datasheets
(3) n/a = not available, not supported anymore
(4) Quantity can vary with customer request
(5) Quantity 350 pcs for Source Energy Capacitors (SEC) and Controlled Discharge Capacitors (CDC)
STANDARD PACKAGING QUANTITIES (1)(2)(3)(7)
BODY SIZE TAPE SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PAPER TAPE
PACKAGING CODE
“C” / “O” (5)
PLASTIC TAPE
PACKAGING CODE
“T” / “E” (7)
LOW
QUANTITY
“J”
PAPER TAPE
PACKAGING CODE
“P” / “I” (5)
PLASTIC TAPE
PACKAGING CODE
“R” / “M” (7)
0402 (4) 8 mm 5000 / 10 000 n/a 1000 10 000 / 30 000 n/a
0505 8 mm n/a 3000 1000 n/a 10 000
0603 8 mm 4000 4000 1000 10 000 10 000
0805 (6) 8 mm 3000 3000 1000 10 000 10 000
1111 8 mm n/a 2500 1000 n/a 10 000
1206 (6) 8 mm 3000 2500 / 3000 1000 10 000 9000 / 10 000
1210 (6) 8 mm n/a 2000 / 2500 / 3000 1000 n/a 9000 / 10 000
1808 12 mm n/a 2000 500 n/a 10 000
1812 12 mm n/a 1000 500 n/a 4000
1825 12 mm n/a 1000 500 n/a 4000
2008 12 mm n/a 2000 n/a n/a n/a
2012 12 mm n/a 1000 n/a n/a n/a
2220 12 mm n/a 1000 500 n/a n/a
2225 12 mm n/a 500 250 n/a n/a
2525 12 mm n/a 1000 500 n/a n/a
3040 16 mm n/a 500 n/a n/a n/a
3640 (8) 16 mm n/a 350 / 500 n/a n/a n/a
3838 16 mm n/a 400 n/a n/a n/a
4044 24 mm n/a 300 n/a n/a n/a
STANDARD PACKAGING QUANTITIES (1)(2)
BODY
SIZE
TAPE
SIZE
7" REEL QUANTITIES
PACKAGING CODE MUST INCL. PROCESS CODE
“TA3”
11 1/4" AND 13" REEL QUANTITIES
PACKAGING CODE MUST INCL. PROCESS CODE
“RA3”
0603 8 mm 4000 10 000
0805 8 mm 3000 10 000
1206 (4) 8 mm 2500 / 3000 9000 / 10 000
1210 (4) 8 mm 2000 / 2500 / 3000 9000 / 10 000
1808 12 mm 2000 10 000
1812 12 mm 1000 4000
1825 12 mm 1000 4000
2220 12 mm 1000 n/a
2225 12 mm 500 n/a
3040 16 mm 500 n/a
3640 (5) 16 mm 350 / 500 n/a
4044 24 mm 300 n/a