Scheda tecnica PERM-O-PADS TO-18 and T-13/4 di Bivar Inc.

W - fl pm WW, I a n25 [an 5mm] )5" w 2: m5 9 SINK ma gym. w a mum a mu I2 5mm] W Ikuuwunmml a} «mama 5mm] mmwm, {b X +6 fw I u I35 Ia AMMI a use Im 3mm] 7 w @023 Im 7mm] # m a van 0 5m :2, w W» 0 (2 we [as smmI \xz“ I- nnsnnamm] 30 mm 120° my I I CSIWA‘ 9 m. M, _ i Z aua5lnsmmI w n mu [2 5mm] W n m II ommI mugs. mam" nazn 9.5mm I I ’W I I ezzsInwmI mmm, W a 155 [3 9mm] 4‘ I w / a 025 nan 6mm] , w e mm [m 0mm] 0 <25 ia="" 2mmlw="" f="" u="" m="" i2="" wm]="" :2="" mniesmmia="" i="" ,kunosn="" imi="" w»="" ”i="" ,="" '="" v="" .‘)="" 9‘\="" :="">< *i="" a="" www.="" \="" 7="" {f="" n="" if»;="" e="" 255="" [as="" am="" r2:="" oeoim="" “wind="" ,="" mm="" w="" .1="" i35="" i:="" am="" wv="" niuaiesmm="" *="" -="" «awmoammi="" i="" i="" eibvibovihmifiv/="" '_="" ,="" j,="" ,="" ,="" ,="" 77="" doaolmammj="" v="" ‘="" 4="" m:="" i="" :0="" m="" in="" 8mm!="" :0="" 025="" iii="" arm!="" n="" iflnl25mm]="" navsii="" 9mm]="" 0="" 230="" i05="" emmi="" %="" a="" 955="" [m="" «mi="" w="" a="" 025="" [50="" 6mm]="" 4/="" m="" g/lljap="" in="" i="" i0="" [2="" mm="" w="">
www.bivar.com 84
cage code (FSCM) 32559 © copyright 2004 Bivar Inc.
perm-o-pads®
TO-18 and T-13/4(5mm) LED Mounts
Material Specifications:
White or Natural Nylon, per ASTM D4066 PA111, UL Rated 94V-2
Oxygen Rating Index: Over 28%
116-060
Price Code: A
A55485 / 01-035N
M38527 / 01-035N
112-040
Price Code: A
117-080
Price Code: A
118-055
Price Code: A
A55485 / 01-036N
M38527 / 01-036N
121-032
Price Code: A
125-080
Price Code: A
123-050
Price Code: A
A55485 / 07-002N
M38527 / 07-002N
A55485 / 01-034N
M38527 / 01-034N
Standard Drawing Tolerances:
(unless otherwise indicated)
Fractions: 1/64 (0.4)
.X = 0.10 (2.5)
+
_.XX = 0.01 (0.25)
.XXX = 0.005 (0.13)
+
_
+
_
+
_