EUR | USD

Datasheet

3.81 ± .51
(.150 ± 020)
.64
(.025) 1.27
(.050)
8.89
(.350)
5.08
(.200)
X .86
(.034)
X .84
(.033)
9.53 ± .38
(.375 ± .015)
.51 ± .05
(.020 ± .002)
7.62
(.300)
1
2
3
3352
3352E Top Adjust
10.16
(.400)
2.54
(.100)
5.33
(.210)
3352P
3352T
2.21 ± .38
(.087 ± .015)
3352H Side Adjust
7.62
(.300) 4.75
(.187)
3352K
3352V
9.14
(.360)
4.37
(.172)
5.08
(.200)
3352W
3.96
(.156)
WIDE
DEEP TYP.
TYP.
TYP. TYP.
TYP.
4.75
(.187)TYP.
TYP.
TYP.
DIA. PINS TYP.
MAX.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100)
4.06
(.160)
5.33
(.210) MAX.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
MIN. TYP.
MAX.
7.62
(.300) MAX.
MAX.
MAX.
TYP.
ADJUSTMENT SLOT
LONG
Features
Single-Turn / Cermet / Industrial /
Open Frame
Stable cermet element offers infi nite
resolution
Very low profi le
Seven standard pin styles
Thumb and screwdriver adjustment
RoHS compliant* version available
For trimmer applications/processing
guidelines,
click here
3352 - 3/8 ” Round Trimpot® Trimming Potentiometer
Electrical Characteristics
Standard Resistance Range
................................10 to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±20 % std.
(tighter tolerance available)
Absolute Minimum Resistance
....................................... 2 ohms max.
Contact Resistance Variation
.......................... 1.0 % or 1 ohm max.
(whichever is greater)
Adjustability
Voltage Divider ...................... ±0.05 %
Rheostat ................................ ±0.25 %
Resolution ................................... Infi nite
Dielectric Strength
Sea Level................................ 500 vac
80,000 Feet ............................ 350 vac
Adjustment Angle ................. 205 ° nom.
Environmental Characteristics
Power Rating (250 volts max.)
85 °C ....................................0.50 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
Temperature Coe cient
±100 ppm/ºC ......................... 2K & up
±150 ppm/ºC ...................... Below 2K
Humidity .......MIL-STD-202 Method 103
sruoh 69
(2 % ΔTR, 10 Megohms IR)
Vibration ....... 30 G (2 % ΔTR; 2 % ΔVR)
Shock ......... 100 G (2 % ΔTR; 2 % ΔVR)
Load Life .. 1,000 hours 0.5 watt @ 85 °C
............................................(3 % ΔTR)
Rotational Life .......................200 cycles
% 01( ΔTR)
Physical Characteristics
Mechanical Angle ................. 250 ° nom.
Torque ............................. 3.0 oz-in. max.
Stop Strength ....................8 oz -in. min.
Terminals .......................Solderable pins
Weight ....................................... 0.01 oz.
Marking ...........................Manufacturer’s
trademark, resistance value
and model number.
Date code on packaging.
Wiper ............... 50 % (Actual TR) ±10 %
Standard Packaging ....100 pcs. per bag
Adjustment Tool ..............................H-90
Aqueous cleaning not recommended.
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
How To Order
3352 W - 1 - 103 LF
Model
Style
Standard or Modifi ed
Product Indicator
-1 = Standard Product
Resistance Code
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
REV. 04/14
Popular values listed in boldface. Special
resistances available.
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
VERSIONS
AVAILABLE
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein and
this document are subject to specific legal disclaimers
as set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
*RoHS Directive 2002/95/EC Jan. 27, 2003 including
annex and RoHS Recast 2011/65/EU June 8, 2011.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

THUMBWHEEL POT 5K OHM 0.5W TOP
Quantità disponibile3573
Prezzo unitario1.68
THUMBWHEEL POT 100K OHM 0.5W TOP
Quantità disponibile7586
Prezzo unitario1.68
THUMBWHEEL POT 20K OHM 0.5W TOP
Quantità disponibile5222
Prezzo unitario1.68
THUMBWHEEL POT 50K OHM 0.5W SIDE
Quantità disponibile4279
Prezzo unitario1.68
THUMBWHEEL POT 1M OHM 0.5W TOP
Quantità disponibile1378
Prezzo unitario1.68
THUMBWHEEL POT 10K OHM 0.5W TOP
Quantità disponibile1149
Prezzo unitario1.68
THUMBWHEEL POT 50K OHM 0.5W TOP
Quantità disponibile1117
Prezzo unitario1.68
THUMBWHEEL POT 1M OHM 0.5W TOP
Quantità disponibile2829
Prezzo unitario1.68
THUMBWHEEL POT 10K OHM 0.5W TOP
Quantità disponibile783
Prezzo unitario1.68
THUMBWHEEL POT 200 OHM 0.5W TOP
Quantità disponibile971
Prezzo unitario1.68
THUMBWHEEL POT 200K OHM 0.5W TOP
Quantità disponibile706
Prezzo unitario1.68
THUMBWHEEL POT 100 OHM 0.5W TOP
Quantità disponibile703
Prezzo unitario1.68
THUMBWHEEL POT 25K OHM 0.5W TOP
Quantità disponibile649
Prezzo unitario1.68
THUMBWHEEL POT 1K OHM 0.5W TOP
Quantità disponibile552
Prezzo unitario1.68
THUMBWHEEL POT 10K OHM 0.5W TOP
Quantità disponibile515
Prezzo unitario1.68
THUMBWHEEL POT 50 OHM 0.5W SIDE
Quantità disponibile500
Prezzo unitario1.68
THUMBWHEEL POT 10K OHM 0.5W SIDE
Quantità disponibile478
Prezzo unitario1.68
THUMBWHEEL POT 500 OHM 0.5W SIDE
Quantità disponibile466
Prezzo unitario1.68
THUMBWHEEL POT 100K OHM 0.5W SID
Quantità disponibile436
Prezzo unitario1.68
THUMBWHEEL POT 500K OHM 0.5W TOP
Quantità disponibile385
Prezzo unitario1.68