PV8F2V0SS-341 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
RECOMMENDED PANEL CUTOUT I- F OPOP 2EZglobob >> [a A DPDT CONTACF CONFIGURATION A {2’ EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV8F2V0SS-341
1:1 9/8/2005 52-PV8F2V0SS341 B
MW
1 1
RECOMMENDED PANEL CUTOUT
MAX. PANEL THICKNESS 10mm
A00051 Initial Release 9/8/05 CAB
38.41.0
1.51.04 in
[ ]
28.01.0
1.10.04 in
[ ]
28.00
[1.102 in]
19.80
[.78 in]
15.50
[.61 in]
2.0
[.08 in]
M25x1.0
ACTUATOR
STAINLESS STEEL
BODY
STAINLESS STEEL
RING ILLUMINATION
COLOR: BLUE
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF. ONLY
4. RATING: 2A @ 48VDC
5. ILLUMINATION VOLTAGE: 2.8V FORWARD, 2.8V REVERSE
6. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000M @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 50,000 CYCLES
10. OPERATING TEMPERATURE: -20C to 55C
11. INGRESS PROTECTION: IP65
12. SUPPLIED HARDWARE: O-RING AND HEXNUT
13. DENOTES CRITICAL PARAMETER
14. 2011/65/EU (ROHS) COMPLIANT
POS. 1 POS. 2
SWITCH FUNCTION
1a-2a
1b-2b
(3a-4a)
(3b-4b)
( ) = MOMENTARY
1a
3a
1b
3b
2a
4a
2b
4b
DPDT ON (OFF) / OFF (ON)
CONTACT CONFIGURATION
BLUE (FORWARD)
BLUE (REVERSE)
(+) (-)
+
+
-
-
7.00
[.276 in]
13.60
[.535 in]
DOT DENOTES LED COLOR
25.00-.00
.20
+
.984 -.000
.008
+ in
[ ]
B22998 Drawing Update 9/15/17 MW
TERMINAL 4a
(+)
TERMINAL 2a
TERMINAL 3b
12.20
[.48 in]
(-)
TERMINAL 4b
TERMINAL 1b
TERMINAL 1a
TERMINAL 3a
TERMINAL 2b

Products related to this Datasheet

SWITCH PUSHBUTTON 4PST 2A 36V