G3MC Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
HEDGE DD
1
G
3
M
C
G3MC
Solid State Relays
Reinforced Insulation Models
Added to Compact,
Thin-profile Series of SSRs
for PCBs
• 4.5-mm thin design for high-density PCB applications.
DC input and AC output for applicable load of 1A (at 40°C)
and 2A (at 25°C).
• Compact, thin-profile SSR of monoblock construction with
an all-in-one lead frame incorporates a PCB, terminals and
heat sink
Model Number Legend
List of Models
RoHS Compliant
Refer to "Solid State Relays Common Precautions".
Isolation Zero cross
function Indicator Snubber
circuit Rated output load Rated input voltage Model Minimun
packing unit
Phototriac
Ye s
No Yes
1 A at 100 to 120 VAC
5 VDC G3MC-101P
G3MC-101P-VD
100 pcs
12 VDC
24 VDC
No
5 VDC G3MC-101PL
G3MC-101PL-VD
12 VDC
24 VDC
Ye s
1 A at 100 to 240 VAC
5 VDC G3MC-201P
G3MC-201P-VD
G3MC-201P-VD-1
12 VDC
24 VDC
No
5 VDC G3MC-201PL
G3MC-201PL-VD
G3MC-201PL-VD-1
12 VDC
24 VDC
Ye s
2 A at 100 to 240 VAC
5 VDC G3MC-202P
G3MC-202P-VD
G3MC-202P-VD-1
12 VDC
24 VDC
No
5 VDC G3MC-202PL
G3MC-202PL-VD
G3MC-202PL-VD-1
12 VDC
24 VDC
G3MC-@@@@@-@@
——
1234 5
1. Rated Load Power Supply Voltage
1: Maximum operating voltage lower than 132 V
2: Maximum operating voltage lower than 264 V
2. Rated Load Current
01: 1 A
02: 2 A
3. Terminal Type
P: PCB terminals
4. Zero Cross Function
Blank: Equipped with zero cross function
L : Not equipped with zero cross function
5. Certification
Blank: Certified by UL and CSA
(standard models)
VD : Certified by UL, CSA and EN
VD-1 : Certified by UL, CSA and EN
(reinforced insulation models)
2
G3MC Solid State Relays
G
3
M
C
Ratings (at an Ambient Temperature of 25°C)
Input (Each model has 5-VDC, 12-VDC, and 24-VDC input versions.)
Output
* The load current varies depending on the ambient temperature. Refer to Load Current
vs. Ambient Temperature under Engineering Data.
Characteristics
Engineering Data
Load Current vs. Ambient Temperature
Rated voltage Operating voltage Impedance Must operate voltage level Must release voltage level
5 VDC 4 to 6 VDC 300Ω ± 20% 4 VDC max.
1 VDC min.12 VDC 9.6 to 14.4 VDC 800Ω ± 20% 9.6 VDC max.
24 VDC 19.2 to 28.8 VDC 1.6 kΩ ± 20% 19.2 VDC max.
Item
Model
Applicable load
Rated load voltage Load voltage range Load current Inrush current
G3MC-101P (-VD)
G3MC-101PL (-VD)
100 to 120 VAC
50/60 Hz
75 to 132 VAC
50/60 Hz 0.1 to 1 A * 8 A
(60 Hz, 1 cycle)
G3MC-201P (-VD) (-1)
G3MC-201PL (-VD) (-1)
100 to 240 VAC
50/60 Hz
75 to 264 VAC
50/60 Hz
G3MC-202P (-VD) (-1)
G3MC-202PL (-VD) (-1)
100 to 240 VAC
50/60 Hz
75 to 264 VAC
50/60 Hz 0.1 to 2 A * 30 A
(60 Hz, 1 cycle)
Model
Item G3MC-101P(-VD) G3MC-101PL(-VD) G3MC-201P(-VD)(-1)
G3MC-202P(-VD)(-1)
G3MC-201PL(-VD)(-1)
G3MC-202PL(-VD)(-1)
Operate time 1/2 of load power source cycle +
1 ms max. 1 ms max. 1/2 of load power source cycle +
1 ms max. 1 ms max.
Release time 1/2 of load power source cycle + 1 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leakage current 1 mA max. (at 100 VAC) 1.5 mA max. (at 200 VAC)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 2,500 VAC, 50/60 Hz for 1 min between input and output (3,000 VAC, 50/60 Hz for 1 min for G3MC-@@@-VD-1)
Vibration resistance 10 to 55 to 10 Hz, 0.375-mm single amplitude (0.75-mm double amplitude)
Shock resistance 1,000 m/s2
Storage temperature -30°C to 100°C (with no icing or condensation)
Ambient operating
temperature -30°C to 80°C (with no icing or condensation)
Ambient operating
humidity 45% to 85%RH
Weight Approx. 2.5 g (Approx. 3.8 g for G3MC-202P(L)(-VD)(-1)
G3MC-101P(-VD)
G3MC-101PL(-VD)
G3MC-201P(-VD)(-1)
G3MC-201PL(-VD)(-1)
G3MC-202P(-VD)(-1)
G3MC-202PL(-VD)(-1)
Load current (A)
Ambient temperature (°C)
1.2
1.0
0.8
0.6
0.4
0.2
0100806040200
?
20
?
30
Load current (A)
2.5
2.0
1.5
1.0
0.5
0
Ambient temperature (°C)
10080604020 250
?
20
?
40
oio 0‘0 0
3
G3MC Solid State Relays
G
3
M
C
One Cycle Surge Current: Non-repetitive Keep the inrush current to half the read value if it occurs repeatedly.
Dimensions (Unit: mm)
Safety Precautions
Please refer to “Solid State Relays Common Precautions” for correct use.
The terminals are made of materials with high heat
conduction. Complete reflow soldering within 10 seconds at a
temperature of 260°C. Complete manual soldering within 5
seconds at a temperature of 350°C.
The SSR has a thin profile. To maintain the vibration resistance of
the SSR, make sure that the space between the SSR and PCB is
0.1 mm maximum. Lifting of the PCB can be prevented by setting
the hole diameter of the PCBs on both sides in the PCB
dimensions diagram to between 0.8 to 1.0 mm.
If the terminals will be subjected to stress due to constant vibration,
implement vibration countermeasures, such as with adhesive.
Select the model without the zero-cross function when using the
Unit for phase control output.
The casing works as a heat sink. When mounting two or more SSRs
close together, do not allow the ambient temperature to rise. If the rated
current will flow, provide a space between the SSRs equivalent to the
thickness of one SSR and provide proper ventilation. If poor ventilation
is unavoidable, reduce the load current by half.
Although LOAD is incorporated with snubber circuit, do not wiring
high voltage line and power line together with or in the same duct
as the SSR. Doing so may result in malfunction or damage due to
induction.
The input circuit is not incorporated with reverse connection
protection circuit. Make sure to check the polarity when wiring.
Connect the surge absorbers (varistors) in parallel at both ends of
the LOAD terminal when applying a surge voltage over 250 V peak
for G3MC-10@P(L)(-VD), and over 450V peak for
G3MC-20@P(L)(-VD)(-1).
G3MC-101P(-VD)
G3MC-101PL(-VD)
G3MC-201P(-VD)(-1)
G3MC-201PL(-VD)(-1)
G3MC-202P(-VD)(-1)
G3MC-202PL(-VD)(-1)
Inrush peak current (A. Peak)
10
8
6
4
2
0
Energized time (ms)
5,00010 30 50 100 300 500 1,000
Inrush peak current (A. Peak)
40
30
20
10
0
Energized time (ms)
10,000
10 30 50 100 300 500
1,000 5,000
INPUT
()4 3(+)2 1
LOAD
2.54
2.54
4.5 max.
24.5 max.
13.5 max.
0.8
3.5
2.54
2.54 0.25
1.2
4-1.6 4-0.7
7.6210.16
Four, 1.0-dia. holes
G3MC-101P(-VD)
G3MC-101PL(-VD)
G3MC-201P(-VD)(-1)
G3MC-201PL(-VD)(-1)
PCB Dimensions
(Bottom View)
Terminal Arrangement/
Internal Connections
(Bottom View)
INPUT
()4 3(+)21
LOAD
4.5 max.
24.5 max.
20.5 max.
0.8
3.5
2.54
2.54 0.25
1.2
4-1.6 4-0.7
7.6210.16
2.54
2.54 Four, 1.0-dia. holes
G3MC-202P(-VD)(-1)
G3MC-202PL(-VD)(-1)
PCB Dimensions
(Bottom View)
Terminal Arrangement/
Internal Connections
(Bottom View)
Precautions for Correct Use
Load
LOADINPUT
SSR
4
G3MC Solid State Relays
G
3
M
C
Cat. No. J108-E1-05
1014(0207)(O)
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb
Note: Do not use this document to operate the Unit.
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.

Products related to this Datasheet

SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 2A 75-264V
SSR RELAY SPST-NO 1A 75-132V
SSR RELAY SPST-NO 1A 75-264V
SSR RELAY SPST-NO 1A 75-132V