VER24 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
VER24 Series AC-DC Power Supplies
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 12 24 V See Models and Ratings table
Minimum Load 0ANo minimum load required
Start Up Delay 4s
Start Up Rise Time 30 ms
Hold Up Time 10 ms Full load and 100 VAC
Total Regulation 5%See Models and Ratings table
Transient Response 4 % deviation Recovery within <1% within 500 µs for a 60% step load
change at 0.15 A/µs
Ripple & Noise 150 mV pk-pk Measured with 20 MHz bandwidth and 47 µF electrolytic in
parallel with 0.1 µF ceramic capacitor
Short Circuit Protection Continuous, trip and restart (hiccup mode) with auto recovery
Temperature Coefficient 0.05 %/ ˚C
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Other output voltages available, contact sales for details. 2. Total regulation includes initial set accuracy, line and load regulation.
Dimensions:
VER (body only):
3.54 x 1.69 x 1.68” (90.5 x 42.0 x 42.7 mm)
24 Watt
Output Power Output Voltage Output Current Total Regulation(2) Output Connector Model Number
24 W
12.0 V 2000 mA 5% 5.5 x 2.1 x 12 mm DC Jack VER24US120-JA
15.0 V 1500 mA 5% 5.5 x 2.1 x 12 mm DC Jack VER24US150-JA
18.0 V 1320 mA 5% 5.5 x 2.1 x 12 mm DC Jack VER24US180-JA
24.0 V 1000 mA 5% 5.5 x 2.1 x 12 mm DC Jack VER24US240-JA
Energy Efficiency Level VI
European CoC Tier 2
Interchangeable Mains Connectors Included
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost
BRAND
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 90 264 VAC
Input Frequency 47 63 Hz
Input Current 0.6 A 100 VAC
Inrush Current 60 A 240 VAC, cold start at 25 °C
Power Factor EN61000-3-2, class A
No Load Input Power 75 mW
Input Protection Internal T1.0A/250 VAC fuse
The VER24 series of wall plug adaptors comply with the very latest energy efficiency VI standards
with high active mode efficiency and extremely low no load power consumption. Available with a
standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while
maintaining industry leading performance.
:1 ' XP Power —-2
VER24 Series
www.xppower.com 2
AC-DC Power Supplies
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 85 %T
ypical average of efficiencies measured at 25%, 50%, 75%
and 100% load and 115 VAC input
Energy Efficiency Level VI
Isolation 3000 VAC Input to Output
Switching Frequency 24 70 kHz Variable
Mean Time Between Failure 250 kHrs MIL-HDBK-217F at 25 °C GB
Weight 0.18 (80) lb (g) Body only
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +60 °C Derate from 100% load at 40 °C to 50% load at 60 °C
Storage Temperature -40 +85 °C
Operating Humidity 5 95 % RH, non-condensing
Cooling Natural convection
Shock 1 m drop onto concrete on each of 6 axes
Vibration 10 300 Hz 2 g 15 mins/sweep, 60 mins for each of 3 axes
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 ±4 kV contact, ±8 kV air A
Radiated Immunity EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 Level 2 A
Surge EN61000-4-5 Level 2 A
Conducted Immunity EN61000-4-6 3 V A
Magnetic Fields EN61000-4-8 1 A/m A
Dips and Interruptions EN55024 100% 10 ms, 30% 500 ms, 100% 5000 ms, Perf Criteria A, A, B
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Level B
Radiated EN55032 Level B
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
Safety Approvals
Phenomenon Standard
CB Report IEC60950-1
UL UL/cUL60950-1, approved as limited power source (LPS)
TUV EN60950-1
CCC China Compulsory Certification, GB4943
AU/NZ AU/NZ 60950.1
VER24 Series
www.xppower.com
AC-DC Power Supplies
3
Mechanical Details
VER24US
AC Input Plugs
UK Plug US Plug
AU Plug EU Plug
3.54 ±0.04
(90.5±1.0)
1.69
(43.0)
1.68±0.04
(42.7±1.0)
U
1.73
(44.0)
1.96 (50.0)
0.25
(6.3)
0.15
(3.93)
70°
0.89
(22.7)
0.87 (22.23)
2
0.87
(22.23)
0.31
(7.95)
1.40
(35.7)
60°
2.20 (56.0)
0.66 (17.0)
0.35 (9.0)
1.58
(40.38)
0.66 (17.0)
0.24 (6.3) 0.06 (1.6)
0.31 (7.92)
1.43 (36.5)
0.47
(12.0)
0.63 (16.1)
0.05 (1.5)
0.5 (12.7)
0.54 (13.7)
0.24
(6.30)
1.17
(29.8)
1.41
(35.9)
0.74 (19.0)
0.71 (18.2)
0.15ø
(4.00ø)
1.02
(26.1)
0.15
(4.00)
0.55
(14.0)
1.43
(36.5)
1.11
(28.2)
0.68 (17.5)
0.73 (18.6)
XP Power 9—6—69
11 June 19
VER24 Series
www.xppower.com
AC-DC Power Supplies
4
Output Lead and Connection
BLACK AND WHITE
PVC 30-35P
24 AWG
0.47 (12.0)
0.083 (2.1)
0.22 (5.5)
5
59.0 (1500)
2.7 (70)
TIE
Wire type: VW-1 80°C 300 V L=1500 mm 2468 20 AWG for 5 V output, 22 AWG for 9 V ouput,
24 AWG for 12 V output, 2C Black and White. Black - Negative, White - Positive
Polarity
Mechanical Details
AC Input Plugs
CCC Plug
1.43 (36.5)
0.47
(12.0)
0.63 (16.1)
0.05 (1.5)
0.5 (12.7)
0.54 (13.7)
0.24
(6.30)
1.17
(29.8)

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 12V 24W
AC/DC WALL MOUNT ADAPTER 24V 24W
AC/DC WALL MOUNT ADAPTER 15V 23W