TL6215 Series Tact Switch Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
— BE USED D SEED D D D A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual Computer Peripherals Consumer Electronics
Instrumentation Telecommunication
TACTILE
SWITCHES
SpecificationS
part number configurator
featureS & benefitS
applicationS / marketS
tl6215 SerieS tact Switch
Specifications subject to change without notice
Illumination options
Right angle or vertical thru hole mount
IP67 ratings
Multiple cap options
Electrical Rating: 50mA @ 12VDC
Electrical Life: 500,000 Cycles
Mechanical Life: 500,000 Cycles
Contact Resistance: 100mΩ Max.
Insulation Resistance: 100M Ω Min. at 500VDC
Dielectric Strength: 250VAC for 1 min.
Operating Temperature: -20°C to 70°C
Storage Temperature: -20°C to 70°C
Operating Force: 200 gf; 450 gf
Travel: 0.45mm
Dust/Moisture Protection: IP67
Contact Arrangement: SPST
TL 6215
F200 - 200 gf
F450 - 450 gf
N - None
R - Red
G - Green
B - Blue
Y - Yellow
W - White
N - No Cap
B - B Style Cap
D - D Style Cap*
E - E Style Cap
G - G Style Cap
Series Model Actuation
Force
LED Color Cap Option*
Medical Equipment
V - Vertical Thru
Hole
R - Right Angle
Thru Hole*
Termination
Type
N - No Cap
T - Transparent
K - Black**
S - Silver**
Cap Color**
* Right Angle option with cap is only available with “D” Cap
** K and S cap colors are opaque unless a laser etch graphic is created on the top surface
FRONT 77 [303 In] 4- 7,40 FACE OF SWITCH —\ . [.291m] 709 [.279 m] —’ 500 637 4 20 [.155 in] fl 5 5 [.235 m] [,zs1m] CATHODE CATHODE COLOR COLOR 3-00 MARKING MARKmG [1118 m] (Bl-COLOR LED ONLY) 5.35 [.211 [n] 2.90 3.40 [.114 m] [.134 m] 3 .20 [.008 [n] 30 [ta-381%} .— [.012 m] 4 00 [.157 [n] [ 5.20 [.244 m] A {9 EOSWITCH“ 6.50 [.256 In] .50 [.020 in] ¢.80 [.031 [n]
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
TACTILE
SWITCHES
tl6215 SerieS tact Switch
Body dimensions
Vertical
schematic PcB layout
B D 7.7 > 5.55 .30 . FRONT [ 3 m] ‘— [.26210] FACE OF 7.40 SW[TCH ‘— [29101] —- CATHDDE COLOR MARKING [ 2.90 7.09 (BLCDLOR LED ONLY -114 m] ‘— [179 in] ‘1 ) 4 20 I [.155 in] ‘» 7 5.50 6.40 _ Q ' - 1 [.2551n] [.252 m] 17* _ _— _ 1.20 f k.) [.047m] 4.15 l - l [.163 m1 .— 0 CATHODE COLOR Ja LU E[ 3 40 M . ARKING 3 1 z 4 _ [.134 [n] 2 4 f .50 .30 [020 In] —' 3.00 [1012 in] 4|? —-|L_ 020 [.113 [n] 55 L ['0 S “"1 4.00 [022 m] 157 m l J ‘ .30 3.93 335 [.031m] [-155 In] [.156 m] 6.10 [.240 in] *l 4.50 [.101m] 4745 [.175 m] 2 so [.102 m] . 1—1 . 1 1.20 123 [.047 in] l 50 © [.020 m] 7.40 [.291 in] 6.10 10.50 335 [240 In] [.031 in] [.155 m] 3 | 4 — O ' [251.40 I [.055 [n] ¢1.10 _ [.043 m] FRONT FACE OF SWITCH 2-05 4.00 [.081 m] [1157 in] A {E} EOSWITCH”
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
TACTILE
SWITCHES
XXX SerieS
tl6215 SerieS tact Switch
schematic PcB layout
Body dimensions
right angle
95m 00 L394 m} s so [.345 In] 3 so [ 133 m] gum I 155 m] m so [.256 ml [.42 50 am! m. as 75 [.148 m] [64.70 [.155 m] 3 40 [.134 m] A {D EOSWITCH” v <4 95a="" [375m]="" 54a="" [213m]="" [455="" m]="" [="" 390="" m]="" n="" [197="" tn]="" [.268="" m]="" 1="" so="" i="" n59="" m]="" 70="" 1="" m]="" just:="" 1="" m="" m]="" 7="" s="" an="" x="" 235="" m]="" a="" co="" [="" 153="" m]="" led="" chart="" color="" forward="" forward="" lluminous="" current="" voltage="" intensity="" blue="" zdma="" 3.3="" v="" tvp="" aomcd="" typ="" green="" zdma="" 2_1="" v="" tvp="" sumcd="" tvp="" red="" zoma="" 1.95="" v="" typ="" zzomcd="" tvp="" yellow="" zoma="" 2="" d="" v="" tvp="" 180mm="" typ="" white="" zoma="" 3.0v="" tvp="" 450mm="" tvp="" :1)="">
www.e-switch.com 800.867.2717 5
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
TACTILE
SWITCHES
XXX SerieS
XXX SerieS
tl6215 SerieS tact Switch tl6215 SerieS tact Switch
caP oPtions
B Cap Option E Cap Option G Cap Option
D Cap Option

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V