Si4732-A10 Datasheet by Silicon Labs

View All Related Products | Download PDF Datasheet
SILIEDN LABS TTTT
AM/FM/SW/LW/RDS Receiver Copyright © 2013 by Silicon Laboratories 9.10.2013
ADC
Si4732-A10
DSP
DAC
LOUT/DFS
ROUT/DOUT
AFC
GPO/DCLK
LDO
2.7~3.6 V (SOIC) VDD
RDS
AMI
SEN
CONTROL
INTERFACE
SCLK
LNA
AGC
LNA
AGC
GND
ADC
Mux
Mux DAC
LOW-IF
SDIO
RST
DIGITAL
AUDIO
RCLK
AM / LW
ANT RFGND
FMI
FM / SW
ANT
+
Si4732-A10
Broadcast AM/FM/SW/LW/RDS Radio Receiver
Description
The Si4732-A10 digital CMOS AM/FM/SW/LW/RDS radio
receiver IC integrates the complete broadcast tuner and
receiver function from antenna input to digital audio output.
The device leverages the Silicon Labs broadcast proven
digital low-IF architecture, enabling a cost-effective digital
audio platform for consumer electronic applications with
high TDMA noise immunity, superior radio performance,
and high fidelity audio power amplification. Offering
unmatched integration and PCB space savings, the
Si4732-A10 requires only a few external components and
less than 15 mm2 of board area, excluding the antenna
inputs. The Si4732-A10 AM/FM/SW/LW/RDS radio
provides the space savings and low power consumption
necessary for portable devices while delivering the high
performance and design simplicity desired for all AM/FM/
SW/LW/RDS solutions.
Leveraging Silicon Laboratories' proven and patented
Si4700/01 FM tuner's digital low intermediate frequency
(low-IF) receiver architecture, the Si4732-A10 delivers
superior RF performance and interference rejection in the
AM, FM, SW, and LW bands. The high level of integration
and complete system production test simplifies design-in,
increases system quality, and improves reliability and
manufacturability.
Features
-Worldwide FM band support (64–108 MHz)
-Worldwide AM band support (520–1710 kHz)
-SW band support (2.3–26.1 MHz)
-LW band support (153–279 kHz)
-Excellent real-world performance with integrated AM/
FM/SW/LW/RDS
-Integrated VCO
-Advanced AM/FM seek tuning
-Automatic frequency control (AFC)
-Automatic gain control (AGC)
-Digital FM stereo decoder
-Programmable de-emphasis
-Advanced Audio Processing
-Seven selectable AM channel filters
-AM/FM/SW/LW digital tuning
-EN55020 compliant
-No manual alignment necessary
-Programmable reference clock
-Adjustable soft mute control
-RDS/RBDS processor
-Digital audio out
-2-wire and 3-wire control interface
-Integrated LDO regulator
-Wide range of ferrite loop sticks and air loop antennas
supported
-SOIC package
-RoHS compliant
Applications
-Table and portable radios
-Mini/micro systems
-CD/DVD and Blu-ray players
-Stereo boom boxes
-Modules for consumer electronics
-Clock radios
-Mini HiFi and docking stations
-Entertainment systems
SILIEDN LABS I: . :I E omlm E j m m EH r E 3 H H H HIH H HH E j x E j ,6,,+,,,,, : E 3 g m ‘ E 3_ mun/H H HEW HJHLHi E j 42 ,5, , r+mri will“ T EM fiTM
AM/FM/SW/LW/RDS Receiver Copyright © 2013 by Silicon Laboratories 9.10.2013
Silicon Laboratories and Silicon Labs are trademarks of Silicon Laboratories Inc.
Other products or brandnames mentioned herein are trademarks or registered trademarks of their respective holders
Si4732-A10
Broadcast AM/FM/SW/LW/RDS Radio Receiver
Ordering Guide
Part Number* Description Package
Type Operating
Temperature/Voltage
Si4732-A10-GS AM/FM/SW/LW/RDS Broadcast Radio Receiver 16L SOIC
Pb-free
–20 to 85 °C
2.7 to 3.6 V
*Note: Add an “(R)” at the end of the device part number to denote tape and reel option. The devices will typically
operate at 25 °C with degraded specifications for VDD voltage ramped down to 2.0 V.
Pin Assignments
FMI
RFGND
AMI
GPO1
GPO2/INTB
GPO3/DCLK
LOUT/DFS
NC
RST
ROUT/DOUT
GND
VDD
SCLK
SENB
SDIO
RCLK
1
2
3
4
5
6
7
89
10
11
12
16
15
14
13
16L SOICPackage Information
Table 1. Package Dimensions
Dimension Min Max Dimension Min Max
A 1.75 L 0.40 1.27
A1 0.10 0.25 L2 0.25 BSC
A2 1.25 h 0.25 0.50
b 0.31 0.51 θ0° 8°
c 0.17 0.25 aaa 0.10
D 9.90 BSC bbb 0.20
E 6.00 BSC ccc 0.10
E1 3.90 BSC ddd 0.25
e1.27 BSC
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to the JEDEC Solid State Outline MS-012,
Variation AC.
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020
specification for Small Body Components.
SILICON LABS
Disclaimer
Silicon Laboratories intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers
using or intending to use the Silicon Laboratories products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific
device, and "Typical" parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Laboratories
reserves the right to make changes without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy
or completeness of the included information. Silicon Laboratories shall have no liability for the consequences of use of the information supplied herein. This document does not imply
or express copyright licenses granted hereunder to design or fabricate any integrated circuits. The products must not be used within any Life Support System without the specific
written consent of Silicon Laboratories. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected
to result in significant personal injury or death. Silicon Laboratories products are generally not intended for military applications. Silicon Laboratories products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc., Silicon Laboratories, Silicon Labs, SiLabs and the Silicon Labs logo, CMEMS®, EFM, EFM32, EFR, Energy Micro, Energy Micro logo and combinations
thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZMac®, EZRadio®, EZRadioPRO®, DSPLL®, ISOmodem ®, Precision32®, ProSLIC®, SiPHY®,
USBXpress® and others are trademarks or registered trademarks of Silicon Laboratories Inc. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of
ARM Holdings. Keil is a registered trademark of ARM Limited. All other products or brand names mentioned herein are trademarks of their respective holders.
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Smart.
Connected.
Energy-Friendly
Products
www.silabs.com/products Quality
www.silabs.com/quality Support and Community
community.silabs.com

Products related to this Datasheet

RF RX AM/FM 520KHZ-1.71MHZ SOIC
RF RX AM/FM 520KHZ-1.71MHZ SOIC