Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 605 In Stock | 1 : € 1,30000 Cut Tape (CT) 4 000 : € 0,63406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
1 823 In Stock | 1 : € 1,11000 Cut Tape (CT) 2 500 : € 0,54124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5 053 In Stock | 1 : € 1,12000 Cut Tape (CT) 2 500 : € 0,54543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 453 In Stock | 1 : € 1,17000 Cut Tape (CT) 3 000 : € 0,56921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
3 841 In Stock | 1 : € 1,52000 Cut Tape (CT) 2 500 : € 0,76414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 500 In Stock | 1 : € 0,77000 Cut Tape (CT) 2 500 : € 0,36086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard (General Purpose) | 1 | Single Ended, Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 60µA | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
2 471 In Stock | 1 : € 0,77000 Cut Tape (CT) 2 500 : € 0,36086 Tape & Reel (TR) | Cut Tape (CT) | Active | Standard (General Purpose) | 2 | Single Ended, Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 60µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
0 In Stock Check Lead Time | 1 : € 1,12000 Cut Tape (CT) 4 000 : € 0,53655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
0 In Stock Check Lead Time | 1 : € 1,39000 Cut Tape (CT) 3 000 : € 0,68804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
0 In Stock | 3 000 : € 0,30112 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock | 3 000 : € 0,46181 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 800 µV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 0.34V/µs | 880 kHz | 1 pA | 3 mV | 50µA (x2 Channels) | 74 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |