Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1 : € 0,40000
Cut Tape (CT)
10.000 : € 0,07634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoGeneral Purpose5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,40000
Cut Tape (CT)
10.000 : € 0,07634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoGeneral Purpose6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,43000
Cut Tape (CT)
10.000 : € 0,08270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoAutomotive6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,43000
Cut Tape (CT)
10.000 : € 0,08270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoAutomotive5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,40000
Cut Tape (CT)
3.000 : € 0,08865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoGeneral Purpose6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,40000
Cut Tape (CT)
3.000 : € 0,08865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoGeneral Purpose5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,43000
Cut Tape (CT)
3.000 : € 0,09604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoAutomotive5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : € 0,43000
Cut Tape (CT)
3.000 : € 0,09604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoAutomotive6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
Showing
1 - 8
of 8

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.