Single FETs, MOSFETs

Results: 21
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronics
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V80 V100 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)1.5A (Ta)7A (Ta), 28A (Tc)7.7A (Tc)8.5A (Ta)9.4A (Ta)11A (Ta), 35A (Tc)11A (Ta), 55A (Tc)21A (Ta), 78A (Tc)28A (Tc)37A (Tc)46A (Ta), 300A (Tc)50A (Tc)53A (Ta), 378A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.53mOhm @ 50A, 10V0.7mOhm @ 50A, 10V0.92mOhm @ 50A, 10V1.6mOhm @ 25A, 10V4.5mOhm @ 35A, 10V12mOhm @ 11.5A, 10V13mOhm @ 20A, 10V18mOhm @ 10A, 10V21mOhm @ 10A, 10V30mOhm @ 10A, 10V42mOhm @ 28A, 10V63mOhm @ 25A, 10V97mOhm @ 18.5A, 10V115mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2V @ 250µA2.1V @ 250µA3V @ 250µA3.5V @ 250µA3.7V @ 1.4mA4V @ 250µA4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V8 nC @ 4.5 V11.3 nC @ 10 V13.2 nC @ 10 V15.3 nC @ 10 V23 nC @ 10 V25.2 nC @ 10 V46 nC @ 10 V51 nC @ 10 V52.6 nC @ 10 V77 nC @ 10 V80 nC @ 10 V86 nC @ 10 V98 nC @ 10 V
Vgs (Max)
±16V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V405 pF @ 50 V697 pF @ 15 V740 pF @ 25 V886 pF @ 50 V925 pF @ 30 V1300 pF @ 25 V1680 pF @ 25 V2000 pF @ 100 V2147 pF @ 15 V2211 pF @ 100 V3344 pF @ 100 V4444 pF @ 100 V5000 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)1W (Ta)1.06W (Ta)1.1W (Ta)1.2W (Ta), 136W (Tc)3.5W (Ta), 56W (Tc)3.6W (Ta), 50W (Tc)3.8W (Ta), 94W (Tc)3.9W (Ta), 166W (Tc)3.9W (Ta), 200W (Tc)125W (Tc)223W (Tc)320W (Tc)390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
5-DFN (5x6) (8-SOFL)DiePOWERDI3333-8PowerDI3333-8 (Type UX)PowerDI5060-8 (Type K)SOT-26SOT-323TO-220TO-220AB (Type TH)TO-247 Long LeadsU-DFN2020-6 (SWP) (Type F)
Package / Case
6-UDFN Exposed Pad8-PowerTDFN8-PowerTDFN, 5 Leads8-PowerVDFNDieSC-70, SOT-323SOT-23-6TO-220-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
Obsolete
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
80 V
620A (Ta)
10V
0.53mOhm @ 50A, 10V
3.7V @ 1.4mA
485 nC @ 10 V
±20V
31000 pF @ 48 V
-
-
-55°C ~ 175°C (TJ)
Surface Mount
Die
Die
PowerDI3333-8
DMN3018SFGQ-13
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
0
In Stock
15 000
Factory
Check Lead Time
3 000 : € 0,15056
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
POWERDI3333-8
8-PowerVDFN
PowerDI3333-8
DMN3018SFGQ-7
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
0
In Stock
18 000
Factory
Check Lead Time
2 000 : € 0,15056
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
POWERDI3333-8
8-PowerVDFN
U-DFN2020-6
DMTH6016LFDFWQ-13
MOSFET N-CH 60V 9.4A 6UDFN
Diodes Incorporated
0
In Stock
30 000
Factory
Check Lead Time
10 000 : € 0,25026
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.4A (Ta)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
15.3 nC @ 10 V
±20V
925 pF @ 30 V
-
1.06W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
U-DFN2020-6 (SWP) (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
DMTH6016LFDFWQ-7
MOSFET N-CH 60V 9.4A 6UDFN
Diodes Incorporated
0
In Stock
21 000
Factory
Check Lead Time
3 000 : € 0,27959
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.4A (Ta)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
15.3 nC @ 10 V
±20V
925 pF @ 30 V
-
1.06W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
U-DFN2020-6 (SWP) (Type F)
6-UDFN Exposed Pad
SOT 26
ZXMN10A08E6QTA
MOSFET BVDSS: 61V~100V SOT26 T&R
Diodes Incorporated
0
In Stock
105 000
Factory
Check Lead Time
3 000 : € 0,31983
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
6V, 10V
250mOhm @ 3.2A, 10V
4V @ 250µA
7.7 nC @ 10 V
±20V
405 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-26
SOT-23-6
PowerDI5060-8
DMTH3002LPSQ-13
MOSFET BVDSS: 25V~30V POWERDI506
Diodes Incorporated
0
In Stock
Check Lead Time
2 500 : € 0,49821
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
240A (Tc)
4.5V, 10V
1.6mOhm @ 25A, 10V
2V @ 1mA
77 nC @ 10 V
±16V
5000 pF @ 15 V
-
1.2W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PowerDI5060-8 (Type K)
8-PowerTDFN
5-DFN, 8-SO Flat Lead
NVMFS5C460NLAFT3G
MOSFET N-CH 40V 21A/78A 5DFN
onsemi
0
In Stock
5 000 : € 0,56542
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
21A (Ta), 78A (Tc)
4.5V, 10V
4.5mOhm @ 35A, 10V
2V @ 250µA
23 nC @ 10 V
±20V
1300 pF @ 25 V
-
3.6W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B75NLWFT1G
MOSFET N-CH 100V 7A/28A 5DFN
onsemi
0
In Stock
1 500 : € 0,68214
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
7A (Ta), 28A (Tc)
4.5V, 10V
30mOhm @ 10A, 10V
3V @ 250µA
11.3 nC @ 10 V
±16V
740 pF @ 25 V
-
3.5W (Ta), 56W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
0
In Stock
Check Lead Time
1 000 : € 3,06007
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
28A (Tc)
10V
115mOhm @ 10A, 10V
4.75V @ 250µA
46 nC @ 10 V
±25V
2000 pF @ 100 V
-
223W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
0
In Stock
Check Lead Time
600 : € 4,10260
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
37A (Tc)
10V
97mOhm @ 18.5A, 10V
4.75V @ 250µA
52.6 nC @ 10 V
±25V
2211 pF @ 100 V
-
320W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 Long Leads
TO-247-3
0
In Stock
Check Lead Time
600 : € 4,78635
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
50A (Tc)
10V
63mOhm @ 25A, 10V
4.75V @ 250µA
80 nC @ 10 V
±25V
3344 pF @ 100 V
-
391W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 Long Leads
TO-247-3
0
In Stock
Check Lead Time
600 : € 9,23860
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
56A (Tc)
10V
42mOhm @ 28A, 10V
4.75V @ 250µA
98 nC @ 10 V
±25V
4444 pF @ 100 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 Long Leads
TO-247-3
5-DFN, 8-SO Flat Lead
NVMFS6B14NLWFT3G
MOSFET N-CH 100V 11A/55A 5DFN
onsemi
0
In Stock
Active
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11A (Ta), 55A (Tc)
4.5V, 10V
13mOhm @ 20A, 10V
3V @ 250µA
8 nC @ 4.5 V
±16V
1680 pF @ 25 V
-
3.8W (Ta), 94W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
TO-220-3
DMG7N65SCT
MOSFET N-CH 650V 7.7A TO220AB
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7.7A (Tc)
10V
1.4Ohm @ 2.5A, 10V
4V @ 250µA
25.2 nC @ 10 V
±30V
886 pF @ 50 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB (Type TH)
TO-220-3
SOT-323
2N7002WKX-13
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
2N7002WKX-7
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
PowerDI3333-8
DMP3018SFVQ-13
MOSFET P-CH 30V 11A PWRDI3333
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 35A (Tc)
4.5V, 10V
12mOhm @ 11.5A, 10V
3V @ 250µA
51 nC @ 10 V
±25V
2147 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
5-DFN, 8-SO Flat Lead
NVMFS5C410NWFT1G-M
MOSFET N-CH 40V 46A/300A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 300A (Tc)
10V
0.92mOhm @ 50A, 10V
3.5V @ 250µA
86 nC @ 10 V
±20V
6100 pF @ 25 V
-
3.9W (Ta), 166W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS5C404NWFT1G-M
MOSFET N-CH 40V 53A/378A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
53A (Ta), 378A (Tc)
10V
0.7mOhm @ 50A, 10V
4V @ 250µA
128 nC @ 10 V
±20V
8400 pF @ 25 V
-
3.9W (Ta), 200W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS5C404NWFT1G-K
MOSFET N-CH 40V 53A/378A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
53A (Ta), 378A (Tc)
10V
0.7mOhm @ 50A, 10V
4V @ 250µA
128 nC @ 10 V
±20V
8400 pF @ 25 V
-
3.9W (Ta), 200W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 21

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.