Showing
1 - 25
of 1.135
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SCT2xxxNYTB
SCT2H12NYTB
SICFET N-CH 1700V 4A TO268
Rohm Semiconductor
0
In Stock
1 : € 6,82000
Cut Tape (CT)
400 : € 4,76433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V4A (Tc)18V1.5Ohm @ 1.1A, 18V4V @ 410µA14 nC @ 18 V+22V, -6V184 pF @ 800 V-44W (Tc)175°C (TJ)Surface MountTO-268TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
SCT2xxxNYTB
SCT2750NYTB
SICFET N-CH 1700V 5.9A TO268
Rohm Semiconductor
400
In Stock
1 : € 7,18000
Cut Tape (CT)
400 : € 5,12605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5.9A (Tc)18V975mOhm @ 1.7A, 18V4V @ 630µA17 nC @ 18 V+22V, -6V275 pF @ 800 V-57W (Tc)175°C (TJ)Surface MountTO-268TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
SCT3series
SCT3060AW7TL
SICFET N-CH 650V 38A TO263-7
Rohm Semiconductor
1.481
In Stock
1 : € 19,48000
Cut Tape (CT)
1.000 : € 12,65010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V38A (Tc)-78mOhm @ 13A, 18V5.6V @ 6.67mA58 nC @ 18 V+22V, -4V852 pF @ 500 V-159W175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
152
In Stock
1 : € 0,25000
Cut Tape (CT)
3.000 : € 0,04217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
657.000
In Stock
1 : € 0,26000
Cut Tape (CT)
3.000 : € 0,04713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA-±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountUMT3FSC-85
SST3
RUC002N05T116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
324.000
In Stock
1 : € 0,32000
Cut Tape (CT)
3.000 : € 0,05705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V2.2Ohm @ 200mA, 4.5V1V @ 1mA-±8V25 pF @ 10 V-200mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
VMT3 Pkg
RUM001L02T2CL
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
360.000
In Stock
1 : € 0,41000
Cut Tape (CT)
8.000 : € 0,06255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.2V, 4.5V3.5Ohm @ 100mA, 4.5V1V @ 100µA-±8V7.1 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
VMT3 Pkg
RUM002N02T2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
64.000
In Stock
1 : € 0,38000
Cut Tape (CT)
8.000 : € 0,06406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 200mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
VMT3 Pkg
RUM002N05T2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
192.000
In Stock
1 : € 0,43000
Cut Tape (CT)
8.000 : € 0,07182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V2.2Ohm @ 200mA, 4.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
VML0604
RV3C002UNT2CL
MOSFET N-CH 20V 150MA VML0604
Rohm Semiconductor
56.000
In Stock
1 : € 0,51000
Cut Tape (CT)
8.000 : € 0,13707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V150mA (Ta)1.5V, 4.5V2Ohm @ 150mA, 4.5V1V @ 100µA-±10V12 pF @ 10 V-100mW (Ta)-55°C ~ 150°C (TJ)Surface MountVML06043-XFDFN
TUMT3
RTF025N03TL
MOSFET N-CH 30V 2.5A TUMT3
Rohm Semiconductor
9.000
In Stock
1 : € 0,73000
Cut Tape (CT)
3.000 : € 0,28147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)2.5V, 4.5V67mOhm @ 2.5A, 4.5V1.5V @ 1mA5.2 nC @ 4.5 V±12V270 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
TUMT3
RZF030P01TL
MOSFET P-CH 12V 3A TUMT3
Rohm Semiconductor
9.000
In Stock
1 : € 0,68000
Cut Tape (CT)
3.000 : € 0,26271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3A (Ta)1.5V, 4.5V39mOhm @ 3A, 4.5V1V @ 1mA18 nC @ 4.5 V±10V1860 pF @ 6 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
TSMT6_TSMT6 Pkg
RQ6P015SPTR
MOSFET P-CH 100V 1.5A TSMT6
Rohm Semiconductor
0
In Stock
1 : € 0,81000
Cut Tape (CT)
3.000 : € 0,31588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1.5A (Ta)4V, 10V470mOhm @ 1.5A, 10V2.5V @ 1mA322 nC @ 10 V±20V950 pF @ 25 V-600mW (Ta)150°C (TJ)Surface MountTSMT6 (SC-95)SOT-23-6 Thin, TSOT-23-6
SC-62_MPT3
RHP020N06T100
MOSFET N-CH 60V 2A MPT3
Rohm Semiconductor
17.000
In Stock
1 : € 0,82000
Cut Tape (CT)
1.000 : € 0,35200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2A (Ta)4V, 10V200mOhm @ 2A, 10V2.5V @ 1mA14 nC @ 10 V±20V140 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountMPT3TO-243AA
HSOP8
RS1E220ATTB1
MOSFET P-CH 30V 22A/76A 8HSOP
Rohm Semiconductor
0
In Stock
1 : € 2,82000
Cut Tape (CT)
2.500 : € 1,30295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V22A (Ta), 76A (Tc)4.5V, 10V4.1mOhm @ 22A, 10V2.5V @ 2mA130 nC @ 10 V±20V5850 pF @ 15 V-3W (Ta)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
8-SOIC
RRH140P03TB1
MOSFET P-CH 30V 14A 8SOP
Rohm Semiconductor
2.500
In Stock
1 : € 2,88000
Cut Tape (CT)
2.500 : € 1,33236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V14A (Ta)4V, 10V7mOhm @ 14A, 10V2.5V @ 1mA80 nC @ 5 V±20V8000 pF @ 10 V-650mW (Ta)150°C (TJ)Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
TO-247N
SCT3120ALHRC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
120
In Stock
1 : € 10,62000
Tube
Tube
Not For New DesignsN-ChannelSiCFET (Silicon Carbide)650 V21A (Tc)18V156mOhm @ 6.7A, 18V5.6V @ 3.33mA38 nC @ 18 V+22V, -4V460 pF @ 500 V-103W175°C (TJ)Through HoleTO-247NTO-247-3
SCT3105KRC14-front
SCT3080KRC14
SICFET N-CH 1200V 31A TO247-4L
Rohm Semiconductor
270
In Stock
1 : € 17,60000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V31A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA60 nC @ 18 V+22V, -4V785 pF @ 800 V-165W175°C (TJ)Through HoleTO-247-4LTO-247-4
SCT3105KRC14-front
SCT3060ARC14
SICFET N-CH 650V 39A TO247-4L
Rohm Semiconductor
60
In Stock
1 : € 24,92000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V39A (Tc)18V78mOhm @ 13A, 18V5.6V @ 6.67mA58 nC @ 18 V+22V, -4V852 pF @ 500 V-165W175°C (TJ)Through HoleTO-247-4LTO-247-4
TO-247N
SCT3080KLHRC11
SICFET N-CH 1200V 31A TO247N
Rohm Semiconductor
249
In Stock
1 : € 27,40000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V31A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA60 nC @ 18 V+22V, -4V785 pF @ 800 V-165W175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3030ALHRC11
SICFET N-CH 650V 70A TO247N
Rohm Semiconductor
222
In Stock
1 : € 54,77000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V70A (Tc)18V39mOhm @ 27A, 18V5.6V @ 13.3mA104 nC @ 18 V+22V, -4V1526 pF @ 500 V-262W175°C (TJ)Through HoleTO-247NTO-247-3
VMT3 Pkg
RZM001P02T2L
MOSFET P-CH 20V 100MA VMT3
Rohm Semiconductor
16.000
In Stock
1 : € 0,26000
Cut Tape (CT)
8.000 : € 0,04098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.2V, 4.5V3.8Ohm @ 100mA, 4.5V1V @ 100µA-±10V15 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
SST3
RK7002BMT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
78.000
In Stock
1 : € 0,22000
Cut Tape (CT)
3.000 : € 0,03721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V250mA (Ta)2.5V, 10V2.4Ohm @ 250mA, 10V2.3V @ 1mA-±20V15 pF @ 25 V-200mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
EMT3F
RE1C001ZPTL
MOSFET P-CH 20V 100MA EMT3F
Rohm Semiconductor
3.000
In Stock
1 : € 0,29000
Cut Tape (CT)
3.000 : € 0,05209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.2V, 4.5V3.8Ohm @ 100mA, 4.5V1V @ 100µA-±10V15 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
EMT3F
RE1L002SNTL
MOSFET N-CH 60V 250MA EMT3F
Rohm Semiconductor
24.000
In Stock
1 : € 0,41000
Cut Tape (CT)
3.000 : € 0,07193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V250mA (Ta)10V2.4Ohm @ 250mA, 10V2.3V @ 1mA-±20V15 pF @ 25 V-150mW (Ta)-55°C ~ 150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
Showing
1 - 25
of 1.135

Rohm Semiconductor Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.