Showing
of 863
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
12 368
In Stock
1 : € 0,33000
Cut Tape (CT)
10 000 : € 0,04257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V-125 V---10.8 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0603
VC060326A580RP
VARISTOR 34.5V 30A 0603
KYOCERA AVX
86 645
In Stock
1 : € 0,35000
Cut Tape (CT)
4 000 : € 0,06579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V26 V31.05 V34.5 V37.95 V30 A0.1J1155 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060305A150RP
VARISTOR 8.5V 30A 0603
KYOCERA AVX
66 912
In Stock
1 : € 0,43000
Cut Tape (CT)
4 000 : € 0,08018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V30 A0.1J1750 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0402
VC040218X400WP
VARISTOR 25.5V 20A 0402
KYOCERA AVX
11 097
In Stock
1 : € 0,32000
Cut Tape (CT)
10 000 : € 0,08198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V18 V22.95 V25.5 V28.05 V20 A0.05J165 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0603
VC060305A150DP
VARISTOR 8.5V 30A 0603
KYOCERA AVX
239 188
In Stock
1 : € 0,43000
Cut Tape (CT)
1 000 : € 0,09221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V30 A0.1J1750 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060303A100DP
VARISTOR 5V 30A 0603
KYOCERA AVX
104 104
In Stock
33 000
Factory
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,10260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.3 V3.3 V4 V5 V6 V30 A0.1J11450 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0805 (2012 Metric)
VC080503A100RP
VARISTOR 5V 40A 0805
KYOCERA AVX
42 084
In Stock
1 : € 0,43000
Cut Tape (CT)
4 000 : € 0,12212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.3 V3.3 V4 V5 V6 V40 A0.1J11400 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080514C300RP
VARISTOR 18.5V 120A 0805
KYOCERA AVX
89 841
In Stock
1 : € 0,43000
Cut Tape (CT)
4 000 : € 0,12212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V120 A0.3J1900 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080505A150DP
VARISTOR 8.5V 40A 0805
KYOCERA AVX
33 855
In Stock
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,12952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V40 A0.1J11100 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0603
USB0001DP
VARISTOR 120V 4A 0603
KYOCERA AVX
27 270
In Stock
1 : € 0,41000
Cut Tape (CT)
1 000 : € 0,15727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V-120 V-4 A0.015J110 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
Varistors; 1206 (3216 Metric)
VC120614D300DP
VARISTOR 18.5V 150A 1206
KYOCERA AVX
21 128
In Stock
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,16076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V150 A0.4J11050 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
Varistors; 1206 (3216 Metric)
VC120630D650DP
VARISTOR 41V 120A 1206
KYOCERA AVX
64 181
In Stock
1 : € 0,45000
Cut Tape (CT)
1 000 : € 0,17474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V120 A0.4J1600 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
Varistors; 1206 (3216 Metric)
VC120605D150DP
VARISTOR 8.5V 150A 1206
KYOCERA AVX
72 918
In Stock
1 : € 0,54000
Cut Tape (CT)
1 000 : € 0,20969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V150 A0.4J13000 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
TransGuard Series 1210 Package
VC121060J121DP
VARISTOR 76V 250A 1210
KYOCERA AVX
40 928
In Stock
1 : € 0,60000
Cut Tape (CT)
1 000 : € 0,25492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active42 V60 V68.4 V76 V83.6 V250 A1.5J1400 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VJ13MC0600KBA
VARISTOR 75V 250A 1210
KYOCERA AVX
38 041
In Stock
1 : € 0,80000
Cut Tape (CT)
2 000 : € 0,34106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active42 V60 V67 V75 V83 V250 A1.5J1400 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VJ13PC0480KBA
VARISTOR 60.5V 250A 1210
KYOCERA AVX
9 735
In Stock
1 : € 0,80000
Cut Tape (CT)
2 000 : € 0,34106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active34 V48 V54.5 V60.5 V66.5 V250 A1.2J1500 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
1812 (4532 Metric) 2,80mm
VGAS181234U770DP
VARISTOR 47V 800A 1812
KYOCERA AVX
7 644
In Stock
1 : € 0,84000
Cut Tape (CT)
1 000 : € 0,38392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V34 V42.3 V47 V51.7 V800 A5J11500 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1812 (4532 Metric)
TransGuard Series 1210 Package
VC121030H620RP
VARISTOR 41V 280A 1210
KYOCERA AVX
19 438
In Stock
1 : € 0,92000
Cut Tape (CT)
2 000 : € 0,38855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V280 A1.2J11850 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
TransGuard Series 1210 Package
VC121030H620DP
VARISTOR 41V 280A 1210
KYOCERA AVX
17 142
In Stock
1 : € 0,92000
Cut Tape (CT)
1 000 : € 0,41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V280 A1.2J11850 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
1812 (4532 Metric) 2,80mm
VG181231P650DP
VARISTOR 39V 800A 1812
KYOCERA AVX
5 732
In Stock
1 : € 1,17000
Cut Tape (CT)
1 000 : € 0,53040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V31 V35.1 V39 V42.9 V800 A3.7J12600 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount1812 (4532 Metric)
MG064 Series 0612
MG064S14A300DP
VARISTOR 19.5V 30A 0612
KYOCERA AVX
3 199
In Stock
1 : € 1,46000
Cut Tape (CT)
1 000 : € 0,71691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V17.16 V19.5 V21.84 V30 A0.1J4425 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0612 (1632 Metric)
VGAS2220 Series
VGAS222034Y770DP
VARISTOR 47V 2KA 2220
KYOCERA AVX
8 223
In Stock
17 000
Factory
1 : € 1,75000
Cut Tape (CT)
1 000 : € 0,86107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V34 V42.3 V47 V51.7 V2 kA12J16300 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV2220 (5750 Metric)
101 680
In Stock
1 : € 0,38000
Cut Tape (CT)
10 000 : € 0,05682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V-300 V-4 A0.015J13 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0603
VC060326A580DP
VARISTOR 34.5V 30A 0603
KYOCERA AVX
210 593
In Stock
1 : € 0,35000
Cut Tape (CT)
1 000 : € 0,07565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V26 V31.05 V34.5 V37.95 V30 A0.1J1155 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060314A300RP
VARISTOR 18.5V 30A 0603
KYOCERA AVX
30 693
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,09066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V30 A0.1J1350 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
Showing
of 863

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.