Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
42068-1
42068-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
286 744
In Stock
1 : € 0,11000
Cut Tape (CT)
15 000 : € 0,04758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61818-1
61818-1
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
494 830
In Stock
1 : € 0,09000
Cut Tape (CT)
50 000 : € 0,01708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.016" (0.41mm)0.140" (3.56mm)0.327" (8.31mm)Crimp22-26 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
42068
42068
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
75 701
In Stock
1 : € 0,09000
Cut Tape (CT)
15 000 : € 0,03572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
42067-1
42067-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
83 363
In Stock
1 : € 0,10000
Cut Tape (CT)
20 000 : € 0,04178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp22-24 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60577-1
60577-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
27 095
In Stock
1 : € 0,10000
Cut Tape (CT)
15 000 : € 0,04298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60729-1
60729-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
28 108
In Stock
1 : € 0,09000
Cut Tape (CT)
12 000 : € 0,04298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60118
60118-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
191 210
In Stock
1 : € 0,10000
Cut Tape (CT)
15 000 : € 0,04471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.016" (0.41mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60415-1
60415-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
186 209
In Stock
1 : € 0,11000
Cut Tape (CT)
15 000 : € 0,04807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.012" (0.30mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
60197-1
60197-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
21 826
In Stock
1 : € 0,11000
Cut Tape (CT)
14 000 : € 0,04914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
63954-1
63954-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
49 923
In Stock
1 : € 0,12000
Cut Tape (CT)
12 000 : € 0,04959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61400-1
61400-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
168 855
In Stock
1 : € 0,12000
Cut Tape (CT)
15 000 : € 0,05002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61158-1
61158-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
95 420
In Stock
1 : € 0,10000
Cut Tape (CT)
12 000 : € 0,05373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.025" (0.64mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42415-1
42415-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
138 753
In Stock
1 : € 0,15000
Cut Tape (CT)
15 000 : € 0,06430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.016" (0.41mm)0.250" (6.35mm)0.635" (16.13mm)Crimp22-24 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62850
62850-1
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
236 265
In Stock
1 : € 0,16000
Cut Tape (CT)
10 000 : € 0,06599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.200" (5.08mm)0.380" (9.65mm)Crimp18-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62852-1
62852-1
CONN QC RCPT 14-18AWG 0.110
TE Connectivity AMP Connectors
118 113
In Stock
1 : € 0,14000
Cut Tape (CT)
6 000 : € 0,06665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.475" (12.07mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62094-1
62094-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
88 280
In Stock
1 : € 0,16000
Cut Tape (CT)
15 000 : € 0,06913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
160772-3
160772-3
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
35 575
In Stock
1 : € 0,17000
Cut Tape (CT)
10 000 : € 0,07152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.248" (6.30mm)0.550" (13.97mm)Crimp22-26 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
160666-5
160666-5
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
42 086
In Stock
1 : € 0,19000
Cut Tape (CT)
10 000 : € 0,08631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.157" (4.00mm)0.461" (11.71mm)Crimp22-26 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
150500-x
150500-2
CONN QC RCPT 20-24AWG 0.110
TE Connectivity AMP Connectors
37 085
In Stock
1 : € 0,22000
Cut Tape (CT)
10 000 : € 0,09377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.255" (6.48mm)0.605" (15.37mm)Crimp20-24 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62191-1
62191-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
67 518
In Stock
1 : € 0,20000
Cut Tape (CT)
7 000 : € 0,09907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42470-1
42470-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
17 189
In Stock
1 : € 0,26000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42399-1
42399-1
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
111 470
In Stock
1 : € 0,12000
Cut Tape (CT)
25 000 : € 0,04465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.475" (12.07mm)Crimp18-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61408-1
61408-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
41 642
In Stock
1 : € 0,15000
Cut Tape (CT)
15 000 : € 0,06200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.635" (16.13mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62474-1
62474-1
CONN QC RCPT 14-18AWG 0.110
TE Connectivity AMP Connectors
38 693
In Stock
1 : € 0,17000
Cut Tape (CT)
10 000 : € 0,07250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.475" (12.07mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
160484-4
160484-4
CONN QC RCPT 17-20AWG 0.110
TE Connectivity AMP Connectors
33 136
In Stock
1 : € 0,19000
Cut Tape (CT)
10 000 : € 0,08175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.209" (5.31mm)0.551" (14.00mm)Crimp17-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
Showing
of 38

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.