NTC Thermistors

Results: 138
Series
*213650213652213654213860213862213864213865213866213867213868213869
Packaging
BagBulk
Product Status
ActiveObsolete
Resistance in Ohms @ 25°C
1k2k2.252k3k4k4.7k5k10k12k20k30k47k50k100k
Resistance Tolerance
±0.44%±0.88%±1%±2%-
B Value Tolerance
±1%±2%-
B0/50
3600K3892K3964K4035K-
B25/85
3500K3600K3800K3802K3964K3982K3985K3991K4020K4035K4091K-
Operating Temperature
-40°C ~ 105°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 250°C-
Power - Max
100 mW150 mW
Length - Lead Wire
0.71" (18.00mm)1.30" (33.00mm)2.17" (55.00mm)2.95" (75.00mm)3.66" (93.00mm)5.91" (150.00mm)11.81" (300.00mm)-
Mounting Type
Free HangingThrough Hole
Package / Case
BeadCylindrical Probe, GlassCylindrical Probe, Stainless SteelRing Lug
Stocking Options
Environmental Options
Media
Marketplace Product
138Results
Applied FiltersRemove All

Showing
of 138
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
2152743603
2152703607
NTC EPOXY - 3600 100MM 10K 1%
Molex
1 125
In Stock
1 : € 2,82000
Bag
Bag
Active10k±1%±1%3600K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152722603
2152721603
NTC EPOXY - 3892 25MM 10K0.44%
Molex
2 514
In Stock
1 : € 2,09000
Bag
Bag
Active10k±0.44%±1%3892K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152722603
2152725605
NTC EPOXY - 3892 40MM 10K2%
Molex
1 263
In Stock
1 : € 2,08000
Bag
Bag
Active10k±2%±1%3892K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2152722603
2152793605
NTC EPOXY - 4035 40MM 10K 1%
Molex
1 756
In Stock
1 : € 2,35000
Bag
Bag
Active10k±1%±1%4035K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2146542633
2146542633
NTC RING CBL 3964 M3.5 75MM 10K
Molex
1 827
In Stock
1 : € 2,43000
Bag
Bag
Active10k±2%±1%---3964K--40°C ~ 105°C100 mW2.95" (75.00mm)Free HangingRing Lug
2146541633
2146541633
NTC RING CBL 3964 M3.5 75MM 10K
Molex
1 310
In Stock
1 : € 3,49000
Bag
Bag
Active10k±1%±1%---3964K--40°C ~ 105°C100 mW2.95" (75.00mm)Free HangingRing Lug
2138652233
2138652233
NTC RING CABLE - 3985 M3 75MM 2K
Molex
1 511
In Stock
1 : € 4,05000
Bag
Bag
Active2k±2%----3985K--40°C ~ 150°C100 mW2.95" (75.00mm)Free HangingRing Lug
2138652833
2138652833
NTC RING CBL 3982 M3.5 75MM 20K
Molex
170
In Stock
1 : € 4,46000
Bag
Bag
Active20k±2%±1%---3982K--40°C ~ 105°C150 mW2.95" (75.00mm)Free HangingRing Lug
2138651637
2138651637
NTC RING CBL 3982 M3.5 300MM 10K
Molex
1 591
In Stock
1 : € 5,54000
Bag
Bag
Active10k±1%±2%---3982K--40°C ~ 105°C150 mW11.81" (300.00mm)Free HangingRing Lug
2138601633
2138601637
NTC RING CABLE - 3600 M3 300MM 1
Molex
1 631
In Stock
1 : € 6,22000
Bag
Bag
Active10k±1%----3600K--40°C ~ 150°C100 mW11.81" (300.00mm)Free HangingRing Lug
2152722603
2152722605
NTC EPOXY - 3892 40MM 10K0.88%
Molex
3 321
In Stock
1 : € 1,90000
Bag
Bag
Active10k±0.88%±1%3892K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2152722603
2152722603
NTC EPOXY - 3892 25MM 10K0.88%
Molex
1 349
In Stock
1 : € 1,72000
Bag
Bag
Active10k±0.88%±1%3892K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152722603
2152725603
NTC EPOXY - 3892 25MM 10K2%
Molex
1 470
In Stock
1 : € 2,01000
Bag
Bag
Active10k±2%±1%3892K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152722603
2152723603
NTC EPOXY - 3892 25MM 10K1%
Molex
1 110
In Stock
1 : € 1,81000
Bag
Bag
Active10k±1%±1%3892K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152743603
2152723103
NTC EPOXY - 3892 25MM 1K1%
Molex
2 041
In Stock
1 : € 1,86000
Bag
Bag
Active1k±1%±1%3892K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152743603
2152743605
NTC EPOXY - 3964 40MM 10K 1%
Molex
1 749
In Stock
1 : € 1,98000
Bag
Bag
Active10k±1%±1%3964K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2152743603
2152723107
NTC EPOXY - 3892 100MM 1K1%
Molex
1 985
In Stock
1 : € 1,95000
Bag
Bag
Active1k±1%±1%3892K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152722603
2152793603
NTC EPOXY - 4035, 25MM, 10K,1%
Molex
1 962
In Stock
1 : € 2,06000
Bag
Bag
Active10k±1%±1%4035K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
2152722603
2152725607
NTC EPOXY - 3892 100MM 10K2%
Molex
917
In Stock
1 : € 2,30000
Bag
Bag
Active10k±2%±1%3892K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152743603
2152703605
NTC EPOXY - 3600 40MM 10K 1%
Molex
1 987
In Stock
1 : € 1,99000
Bag
Bag
Active10k±1%±1%3600K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2152722603
2152793607
NTC EPOXY - 4035 100MM 10K 1%
Molex
1 579
In Stock
1 : € 2,03000
Bag
Bag
Active10k±1%±1%4035K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152723803
2152793007
NTC EPOXY - 4035 100MM 100K 1%
Molex
421
In Stock
1 : € 2,03000
Bag
Bag
Active100k±1%±1%4035K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152723503
2152723507
NTC EPOXY - 3892 100MM 5K1%
Molex
1 952
In Stock
1 : € 2,06000
Bag
Bag
Active5k±1%±1%3892K-----40°C ~ 135°C-3.66" (93.00mm)Through HoleBead
2152722603
2152723605
NTC EPOXY - 3892 40MM 10K1%
Molex
2 415
In Stock
1 : € 2,20000
Bag
Bag
Active10k±1%±1%3892K-----40°C ~ 135°C-1.30" (33.00mm)Through HoleBead
2152743603
2152703603
NTC EPOXY - 3600 25MM 10K 1%
Molex
1 022
In Stock
1 : € 2,30000
Bag
Bag
Active10k±1%±1%3600K-----40°C ~ 135°C-0.71" (18.00mm)Through HoleBead
Showing
of 138

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.