Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock 41 Factory | 1 : € 105,20000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
76 In Stock 1 Factory | 1 : € 144,21000 Spool | Spool | Active | Sleeve | Expandable | 0.156" (3.96mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
113 In Stock 89 Factory | 1 : € 252,18000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
31 In Stock 14 Factory | 1 : € 822,70000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
22 In Stock 16 Factory | 1 : € 378,02000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
2 In Stock 4 Factory | 1 : € 240,86000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
16 In Stock 35 Factory | 1 : € 305,04000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
2 In Stock | 1 : € 1 224,86000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
4 In Stock 5 Factory | 1 : € 274,87000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
3 In Stock | 1 : € 783,15000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
0 In Stock 5 Factory Check Lead Time | 1 : € 427,49000 Spool | Spool | Active | Sleeve | Expandable | 0.156" (3.96mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
1 In Stock 1 Factory | 1 : € 916,27000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
0 In Stock | Active | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
0 In Stock | Active | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Natural | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - |