Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
SSL0 75SV
SSL0.75SV50
EXPAND SLEEVING 3/4" X 50' SILV
Techflex
144
In Stock
1 : € 156,99000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 25SV
SSL0.25SV100
EXPAND SLEEVE 1/4" X 100' SILV
Techflex
55
In Stock
1 : € 117,78000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 38SV
SSL0.38SV100
EXPAND SLEEVING 3/8"X100' SILV
Techflex
6
In Stock
1 : € 175,54000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 25SV
SSL0.25SV250
EXPAND SLEEVE 1/4" X 250' SILV
Techflex
13
In Stock
1 : € 238,20000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver250' (76.20m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 38SV
SSL0.38SV250
EXPAND SLEEVING 3/8"X250' SILV
Techflex
16
In Stock
1 : € 415,78000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Stainless Steel (SS), 304, Halogen FreeSilver250' (76.20m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0.13SV
SSL0.13SV100
EXPAND SLEEVING 1/8"X100' SILV
Techflex
3
In Stock
1 : € 96,81000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.344" (8.74mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1.50SV
SSL1.50SV50
EXPAND SLEEVE 1.5" X 50' SILVER
Techflex
2
In Stock
1 : € 306,98000
Spool
Spool
ActiveSleeveExpandable1.500" (38.10mm)2.125" (53.97mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1 25SV
SSL1.25SV50
EXPAND SLEEVE 1.25" X 50' SILV
Techflex
2
In Stock
1 : € 181,35000
Spool
Spool
ActiveSleeveExpandable1.250" (31.75mm)1.750" (44.45mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 50SV
SSL0.50SV50
EXPAND SLEEVE 1/2" X 50' SILVER
Techflex
1
In Stock
1 : € 105,69000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 50SV
SSL0.50SV100
EXPAND SLEEVE 1/2" X 100' SILV
Techflex
0
In Stock
Check Lead Time
1 : € 170,84000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0.13SV
SSL0.13SV250
EXPAND SLEEVING 1/8"X250' SILV
Techflex
1
In Stock
1 : € 192,35000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.344" (8.74mm)-Stainless Steel (SS), 304, Halogen FreeSilver250' (76.20m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1 00SV
SSL1.00SV50
EXPANDABLE SLEEVE 1" X 50' SILV
Techflex
0
In Stock
Check Lead Time
1 : € 230,04000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.313" (33.35mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL0 75SV
SSL0.75SV100
EXPAND SLEEVE 3/4" X 100' SILV
Techflex
0
In Stock
Check Lead Time
20 : € 277,11600
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1 00SV
SSL1.00SV100
EXPAND SLEEVE 1" X 100' SILVER
Techflex
0
In Stock
Check Lead Time
1 : € 444,54000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.313" (33.35mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1 25SV
SSL1.25SV100
EXPAND SLEEVE 1.25" X 100' SILV
Techflex
0
In Stock
Check Lead Time
1 : € 554,90000
Spool
Spool
ActiveSleeveExpandable1.250" (31.75mm)1.750" (44.45mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
SSL1.50SV
SSL1.50SV100
EXPAND SLEEVE 1.5" X 100' SILV
Techflex
0
In Stock
Check Lead Time
1 : € 603,41000
Spool
Spool
ActiveSleeveExpandable1.500" (38.10mm)2.125" (53.97mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.025" (0.64mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
Showing
of 16

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.