SPST-NO (1 Form A) Solid State Relays (SSR)

Results: 7 189
Manufacturer
Altech CorporationAltran Magnetics, LLCAmphenol AnytekBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.CELCelduc Inc.Cole HerseeComus InternationalConta-Clip, Inc.Coto Technology
Series
-11-110/125A1-DC1-DCL1T220422121RS2323RS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis Mount or Panel MountChassis MountChassis Mount, DIN RailDIN RailSocketableSurface MountThrough Hole
Output Type
-ACAC, DC (RF)AC, DCAC, Proportional ControlAC, Zero CrossDCDC, Current Limited
Voltage - Input
0 ~ 1.5VDC0 ~ 10VDC0 ~ 5VDC0 ~ 7VDC4mA ~ 20mA (Current Loop)0.8 ~ 3VDC0.9 ~ 1.5VDC1 ~ 1.5VDC1.1 ~ 1.4VDC1.1VDC1.13VDC1.14 ~ 1.5VDC
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 110 V0 V ~ 120 V0 V ~ 1200 V0 V ~ 150 V0 V ~ 1500 V0 V ~ 1700 V0 V ~ 180 V0 V ~ 20 V0 V ~ 200 V0 V ~ 22 V
Load Current
3 mA4.4 mA7.7 mA10 mA12 mA16 mA20 mA25 mA30 mA40 mA45 mA50 mA
On-State Resistance (Max)
1 mOhms2 mOhms3 mOhms3.3 mOhms3.5 mOhms4 mOhms4.5 mOhms4.8 mOhms5 mOhms5.6 mOhms5.8 mOhms6 mOhms
Termination Style
-Gull WingPC PinPlug InPlug In, 8 Pin (Octal)Plug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectSMD (SMT) TabScrew TerminalScrew Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 60°C-20°C ~ 40°C-20°C ~ 60°C-20°C ~ 70°C
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-DIP Module4-DIP4-LDFN4-SIP Module4-SIP4-SMD (0.071", 1.80mm)4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.098", 2.50mm)
Supplier Device Package
4-DIP4-Mini SIP4-S-VSON4-SIL4-SIP4-SMD4-SMT4-SO4-SON4-SOP (2.54mm)4-SOP4-SSOP
Approval Agency
-CECE, CSACE, CSA, EAC, ULCE, CSA, GOST, ULCE, CSA, ULCE, CSA, cURus, EAC, UKCACE, UKCACE, cULus, DNV-GL, PRS, UKCACE, cULus, EAC, UKCACE, cURus, UKCACSA, EAC, ULCSA, ULcUL, cULus, DNV GL, EAC, UL
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101AEC-Q102MIL-PRF-28750DMIL-R-28750C
Stocking Options
Environmental Options
Media
Marketplace Product
7 189Results
Applied FiltersRemove All

Showing
of 7 189
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
10 000
In Stock
2 500 : € 0,73095
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
84 783
In Stock
1 354 000
Factory
1 : € 0,88000
Cut Tape (CT)
2 000 : € 0,51053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
58 883
In Stock
1 : € 0,92000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
22 790
In Stock
1 : € 1,01000
Cut Tape (CT)
2 000 : € 0,58756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.1VDC0 V ~ 60 V100 mA5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
15 044
In Stock
1 : € 1,03000
Cut Tape (CT)
3 000 : € 0,34731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V100 mA50 OhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead---
7 393
In Stock
486 000
Factory
1 : € 1,05000
Cut Tape (CT)
2 000 : € 0,61563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
6 020
In Stock
30 900
Factory
1 : € 1,11000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
20 093
In Stock
1 : € 1,18000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin-6-DIP (0.300", 7.62mm)6-DIP---
8 772
In Stock
1 : € 1,18000
Cut Tape (CT)
3 000 : € 0,67966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing-6-SMD, Gull Wing6-SMD---
8 606
In Stock
1 : € 1,18000
Cut Tape (CT)
3 000 : € 0,67966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)---
6 896
In Stock
1 : € 1,18000
Cut Tape (CT)
3 000 : € 0,67966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)---
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
256
In Stock
1 : € 1,23000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 350 V120 mA24 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
52 061
In Stock
1 : € 1,27000
Cut Tape (CT)
2 000 : € 0,73576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
30 937
In Stock
1 : € 1,27000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
5 521
In Stock
1 : € 1,30000
Cut Tape (CT)
1 000 : € 0,75730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
984
In Stock
1 : € 1,30000
Cut Tape (CT)
2 500 : € 0,74378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 600 V90 mA60 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
8 376
In Stock
2 000
Factory
1 : € 1,32000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
81 680
In Stock
592 000
Factory
1 : € 1,41000
Cut Tape (CT)
2 000 : € 0,82585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
29 162
In Stock
1 : € 1,41000
Cut Tape (CT)
2 000 : € 0,82585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
18 490
In Stock
1 : € 1,41000
Cut Tape (CT)
2 000 : € 0,82585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
6 695
In Stock
1 : € 1,41000
Cut Tape (CT)
2 000 : € 0,82585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
31 604
In Stock
12 000
Factory
1 : € 1,43000
Cut Tape (CT)
1 000 : € 0,83564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
24 590
In Stock
1 : € 1,43000
Cut Tape (CT)
1 000 : € 0,83564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SMD Pkg
TLP176D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
5 485
In Stock
1 : € 1,43000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1025NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
15 765
In Stock
1 : € 1,45000
Cut Tape (CT)
2 000 : € 0,84387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
Showing
of 7 189

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.