Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 329 In Stock | 1 : € 9,40000 Cut Tape (CT) 750 : € 5,87533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
5 853 In Stock | 1 : € 9,40000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
6 766 In Stock | 1 : € 13,52000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2 597 In Stock | 1 : € 13,29000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1 780 In Stock | 1 : € 9,40000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
10 277 Marketplace | 59 : € 4,77051 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | 1 : € 13,52000 Cut Tape (CT) 750 : € 8,70867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 Marketplace | Active | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-DIP | |||
0 Marketplace | Active | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT |