Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 026 In Stock | 1 : € 1,93000 Cut Tape (CT) 1 000 : € 1,12714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
13 069 In Stock | 1 : € 2,39000 Cut Tape (CT) 1 000 : € 1,39697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
5 634 In Stock 9 000 Factory | 1 : € 2,94000 Cut Tape (CT) 1 000 : € 1,71447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1 626 In Stock | 1 : € 2,03000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
776 In Stock | 1 : € 4,62000 Cut Tape (CT) 1 000 : € 2,69874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1 016 In Stock | 1 : € 5,36000 Cut Tape (CT) 1 000 : € 3,12733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1 865 In Stock | 1 : € 5,47000 Cut Tape (CT) 1 000 : € 3,19088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
2 035 In Stock | 1 : € 4,85000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2 353 In Stock 650 Factory | 1 : € 5,03000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
189 In Stock | 1 : € 4,85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
149 In Stock 800 Factory | 1 : € 4,85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
2 014 In Stock | 1 : € 5,03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 2 A | 150 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
8 489 In Stock 150 Factory | 1 : € 5,68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 1.5 A | 300 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1 152 In Stock | 1 : € 5,75000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
407 In Stock | 1 : € 5,75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
8 442 In Stock 650 Factory | 1 : € 2,15000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
141 In Stock | 1 : € 3,03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
9 166 In Stock 1 500 Factory | 1 : € 3,52000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
678 In Stock | 1 : € 3,57000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
209 In Stock 250 Factory | 1 : € 5,63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1 740 In Stock | 1 : € 2,94000 Cut Tape (CT) 1 000 : € 1,71447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
150 In Stock 1 100 Factory | 1 : € 3,03000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
347 In Stock | 1 : € 5,63000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
124 In Stock 400 Factory | 1 : € 5,80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 120 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
680 In Stock | 1 : € 2,77000 Cut Tape (CT) 1 000 : € 1,61927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |