Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : € 2,26000 Cut Tape (CT) 1.000 : € 0,90252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
0 In Stock | 1 : € 2,26000 Cut Tape (CT) 1.000 : € 0,90252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 250 V | 180 mA | 15 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
0 In Stock | 1 : € 3,14000 Cut Tape (CT) 1.000 : € 1,24964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock | 1 : € 3,14000 Cut Tape (CT) 1.000 : € 1,24964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 600 V | 50 mA | 70 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
0 In Stock | 1 : € 3,18000 Cut Tape (CT) 1.000 : € 1,42363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 250 V | 180 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock | 1 : € 3,18000 Cut Tape (CT) 1.000 : € 1,42363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
0 In Stock | 1 : € 3,90000 Cut Tape (CT) 1.000 : € 1,74596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |