Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.293 In Stock | 1 : € 40,60000 Tray | Tray | Active | General ISM < 1GHz | - | - | 863MHz ~ 870MHz | 80kbps | 13dBm | -113dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module | |||
0 In Stock | 1 : € 40,60000 Tray | Tray | Active | General ISM < 1GHz | - | - | 863MHz ~ 870MHz | 80kbps | 13dBm | -113dBm | SPI, UART | Antenna Not Included, Castellation | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module |