Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : € 111,94000 Tray | Tray | Active | Cellular | 4G LTE CAT-4 (Europe) 3G/2G Fallback | - | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.5V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
1.487 In Stock | 1 : € 92,35000 Tube | Tube | Active | Cellular | 4G LTE CAT-1 (Verizon) | - | 700MHz, 1.7GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 1.5A | 1.5A | Through Hole | -30°C ~ 85°C | 20-DIP Module | |||
4.295 In Stock | 1 : € 58,77000 Tray | Tray | Active | Cellular, Navigation | 4G LTE CAT M1/NB-IoT (Global) | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 20dBm | -115dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
28 In Stock | 1 : € 79,29000 Tube | Tube | Not For New Designs | Cellular | 2G/3G GPRS/GSM | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | - | - | - | UART | Antenna Not Included, U.FL | - | - | 3.5V ~ 4.3V | 330mA | 330mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
3.584 In Stock | 1 : € 78,36000 Tray | Tray | Active | Cellular, Navigation | 4G LTE CAT M1/NB-IoT (Global), 2G Fallback | - | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 300kbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
186 In Stock | 1 : € 58,77000 Tray | Tray | Active | Cellular, Navigation | 4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 375kbps | - | - | GPIO, I²C, SPI, UART | Antenna Not Included | - | - | 3.3V ~ 5.5V | - | - | Chassis Mount | -40°C ~ 85°C | Module | |||
72 In Stock | 1 : € 69,96000 Tube | Tube | Obsolete | Cellular | 4G LTE CAT-M1 (Verizon) | - | 700MHz, 1.7GHz | 300kbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.1V ~ 4.5V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |