Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.405 In Stock | 1 : € 4,25000 Cut Tape (CT) 1.000 : € 2,04244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Cellular | Wide Band | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Chip | 7 | - | -7dB, -6dB | -0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi | 5 W | - | Solder | - | Surface Mount | 0.118" (3.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA | |||
832 In Stock | 1 : € 5,18000 Cut Tape (CT) 800 : € 2,89473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Cellular | Wide Band | 657.5MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 4.495GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | Chip | 8 | - | -7dB, -7dB, -6dB | 6.67dBi, 2.54dBi, 3.53dBi, 3.75dBi, 4.85dBi, 3.99dBi, 4.26dBi, 3.86dBi | 5 W | - | Solder | - | Surface Mount | 0.118" (3.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |