Through Hole Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 553 In Stock | 1 : € 5,52000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
2 234 In Stock | 1 : € 5,52000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
13 020 In Stock 1 000 Factory | 1 : € 8,79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | 4-SIP | 4-SIL | |||
996 In Stock | 1 : € 9,23000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 200 V | 1.3 A | 550 mOhms | PC Pin | 4-SIP | 4-SIL | |||
2 571 In Stock | 1 : € 9,62000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
893 In Stock | 1 : € 10,19000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 1 A | 1.1 Ohms | PC Pin | 4-SIP | 4-SIL | |||
1 199 In Stock | 1 : € 10,19000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 2 A | 340 mOhms | PC Pin | 4-SIP | 4-SIL | |||
139 In Stock | 1 : € 10,60000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 60 V | 3.6 A | 90 mOhms | PC Pin | 4-SIP | 4-SIL | |||
1 224 In Stock | 1 : € 11,90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
1 507 In Stock | 1 : € 15,73000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 3 A | - | PC Pin | 4-SIP | 4-SIP | |||
494 In Stock | 1 : € 16,24000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 10 A | - | PC Pin | 4-SIP | - | |||
480 In Stock | 1 : € 19,51000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | 4-SIP | 4-SIL | |||
793 In Stock | 1 : € 33,26000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.35VDC | 0 V ~ 200 V | 5 A | 50 mOhms | PC Pin | 4-SIP | 4-SIL | |||
30 999 In Stock | 1 : € 1,24000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
6 033 In Stock | 1 : € 1,59000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | PC Pin | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | |||
2 688 In Stock | 1 : € 1,71000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.21VDC | 0 V ~ 600 V | 900 mA | - | PC Pin | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | |||
1 773 In Stock | 1 : € 1,79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | PC Pin | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | |||
4 242 In Stock | 1 : € 1,80000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
14 874 In Stock | 1 : € 1,83000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | PC Pin | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | |||
0 In Stock Check Lead Time | 1 : € 1,97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
228 In Stock | 1 : € 2,78000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
521 In Stock | 1 : € 2,86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
4 791 In Stock | 1 : € 2,91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |||
1 803 In Stock | 1 : € 3,17000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 50 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
272 In Stock | 1 : € 3,35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 500 mOhms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP |