Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : € 187,37000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Sides, Top | 2U | 13.000" L x 17.810" W x 3.530" H (330.20mm x 452.37mm x 89.66mm) | 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) | Doorless | Handles | Two Pair | Non-Vented | Metal, Steel | Black | |||
23 In Stock | 1 : € 146,40000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 3U | 11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm) | 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
4 In Stock | 1 : € 75,87000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 8U | 11.496" L x 17.795" W x 14.016" H (292.00mm x 452.00mm x 356.00mm) | 11.496" L x 19.921" W x 15.748" H (292.00mm x 506.00mm x 400.00mm) | Doorless | Slope, 10° | One Pair | - | Metal, Steel | Black |