Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
66023
66023-2
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4 851
In Stock
1 : € 0,80000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.910" (23.11mm)Crimp16-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedCopperTin
66025
66025-6
CONN QC TAB 10-12AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1 696
In Stock
1 : € 1,41000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.039" (0.99mm)-1.100" (27.94mm)Crimp10-12 AWGNon-Mating End InsulatedFree Hanging (In-Line)-YellowCopperTin
66024
66024-6
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1 993
In Stock
1 : € 0,94000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.991" (25.17mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueCopperTin
66024
66024-4
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
3 788
In Stock
1 : € 1,23000
Cut Tape (CT)
5 000 : € 0,63406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.991" (25.17mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueCopperTin
66025
66025-2
CONN QC TAB 10-12AWG 0.250 CRIMP
TE Connectivity AMP Connectors
969
In Stock
1 : € 0,98000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.039" (0.99mm)-1.100" (27.94mm)Crimp10-12 AWGNon-Mating End InsulatedFree Hanging (In-Line)-YellowCopperTin
66024-2
66024-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
570
In Stock
1 : € 0,80000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.991" (25.17mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueCopperTin
66023
66023-4
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : € 1,29000
Cut Tape (CT)
5 000 : € 0,66198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.031" (0.79mm)-0.910" (23.11mm)Crimp16-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedCopperTin
CONN QC RCPT 14-16AWG 0.250
696217-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
Active
Tape & Reel (TR)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.955" (24.26mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassTin
CONN QC TAB 16-22AWG 0.250 CRIMP
66023-3
CONN QC TAB 16-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveStandardMale0.250" (6.35mm)0.031" (0.79mm)-0.910" (23.11mm)Crimp16-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedCopperGold
66025
66025-4
CONN QC TAB 10-12AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Tape & Reel (TR)
ActiveStandardMale0.250" (6.35mm)0.039" (0.99mm)-1.100" (27.94mm)Crimp10-12 AWGNon-Mating End InsulatedFree Hanging (In-Line)-YellowCopperTin
Showing
1 - 10
of 10

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.