Proximity Sensors - Industrial

Results: 4
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-Key
Sensing Distance
0.5" ~ 5" (12.7mm ~ 127mm)-
Output Type
-Pulse
Shielding
-Unshielded
Material - Body
-Plastic
Voltage - Supply
3V ~ 40V4V ~ 40V24VDC
Termination Style
-Connector
Operating Temperature
-40°C ~ 85°C-20°C ~ 160°C
Ingress Protection
-NEMA 1
Indicator
-No Indicator
Package / Case
CylinderModuleRadial
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
0
In Stock
10 : € 17,94900
Box
-
Box
Discontinued at Digi-Key
Ultrasonic
-
-
-
-
-
4V ~ 40V
-
-40°C ~ 85°C
-
-
Module
0
In Stock
10 : € 10,63000
Box
-
Box
Discontinued at Digi-Key
Ultrasonic
-
-
-
-
-
3V ~ 40V
-
-40°C ~ 85°C
-
-
Radial
0
In Stock
10 : € 17,94900
Box
-
Box
Discontinued at Digi-Key
Ultrasonic
-
-
-
-
-
3V ~ 40V
-
-40°C ~ 85°C
-
-
Module
0
In Stock
Check Lead Time
5 : € 439,56600
Bulk
-
Bulk
Active
Ultrasonic
0.5" ~ 5" (12.7mm ~ 127mm)
Pulse
-
Unshielded
Plastic
24VDC
Connector
-20°C ~ 160°C
NEMA 1
No Indicator
Cylinder
Showing
of 4

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.