cms-showing
cms-of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
1593PPCB
1593PPCB
BREADBRD DRILLED COPPER CL NPTH
Hammond Manufacturing
34
In Stock
1 : € 8,97000
Bag
Bag
ActiveBreadboard, Drilled Copper CladNon-Plated Through Hole (NPTH)0.100" (2.54mm)Custom-0.042" (1.07mm)2.35" L x 1.93" W (59.7mm x 49.0mm)-
1593KPCB
1593KPCB
BREADBRD DRILLED COPP CLAD NPTH
Hammond Manufacturing
28
In Stock
1 : € 8,97000
Bag
Bag
ActiveBreadboard, Drilled Copper CladNon-Plated Through Hole (NPTH)0.100" (2.54mm)Custom-0.042" (1.07mm)2.27" L x 2.23" W (57.7mm x 56.6mm)-
1593LPCB
1593LPCB
BREADBRD DRILLED COPP CLAD NPTH
Hammond Manufacturing
21
In Stock
1 : € 9,57000
Bag
Bag
ActiveBreadboard, Drilled Copper CladNon-Plated Through Hole (NPTH)0.100" (2.54mm)Custom-0.042" (1.07mm)3.25" L x 2.23" W (82.6mm x 56.6mm)-
1593QPCB
1593QPCB
BREADBRD DRILLED COPPER CL NPTH
Hammond Manufacturing
18
In Stock
1 : € 9,57000
Bag
Bag
ActiveBreadboard, Drilled Copper CladNon-Plated Through Hole (NPTH)0.100" (2.54mm)Custom-0.042" (1.07mm)2.70" L x 2.33" W (68.6mm x 59.1mm)-
cms-showing
cms-of 4

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.