Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : € 9,79000 Bag | Bag | Active | Breadboard, Drilled Copper Clad | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Custom | - | 0.042" (1.07mm) | 3.25" L x 2.23" W (82.6mm x 56.6mm) | - | |||
24 In Stock | 1 : € 9,18000 Bag | Bag | Active | Breadboard, Drilled Copper Clad | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Custom | - | 0.042" (1.07mm) | 2.27" L x 2.23" W (57.7mm x 56.6mm) | - | |||
23 In Stock | 1 : € 9,18000 Bag | Bag | Active | Breadboard, Drilled Copper Clad | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Custom | - | 0.042" (1.07mm) | 2.35" L x 1.93" W (59.7mm x 49.0mm) | - | |||
21 In Stock | 1 : € 9,79000 Bag | Bag | Active | Breadboard, Drilled Copper Clad | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Custom | - | 0.042" (1.07mm) | 2.70" L x 2.33" W (68.6mm x 59.1mm) | - |