Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 618 In Stock | 1 : € 0,32000 Cut Tape (CT) 3 000 : € 0,09272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2% | - | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
193 637 In Stock | 1 : € 0,34000 Cut Tape (CT) 3 000 : € 0,09695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
52 234 In Stock | 1 : € 0,34000 Cut Tape (CT) 3 000 : € 0,09695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
42 806 In Stock | 1 : € 0,34000 Cut Tape (CT) 3 000 : € 0,09695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2% | - | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
18 246 In Stock | 1 : € 0,34000 Cut Tape (CT) 3 000 : € 0,09695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2% | - | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
19 108 In Stock | 1 : € 0,35000 Cut Tape (CT) 3 000 : € 0,10066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2% | - | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
15 439 In Stock | 1 : € 0,36000 Cut Tape (CT) 3 000 : € 0,10272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
14 851 In Stock | 1 : € 0,37000 Cut Tape (CT) 3 000 : € 0,10510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
57 863 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
46 487 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
29 351 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
25 943 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
23 620 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
5 934 In Stock | 1 : € 0,42000 Cut Tape (CT) 10 000 : € 0,08009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1.5% | - | - | - | - | - | 80 µA | 0°C ~ 70°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8 387 In Stock | 1 : € 0,34000 Cut Tape (CT) 3 000 : € 0,09695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
19 960 In Stock | 1 : € 0,39000 Cut Tape (CT) 10 000 : € 0,09683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1.5% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8 995 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1.5% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3 651 In Stock | 1 : € 0,39000 Cut Tape (CT) 3 000 : € 0,11018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1.5% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
22 380 In Stock | 1 : € 0,41000 Cut Tape (CT) 3 000 : € 0,11587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
23 422 In Stock | 1 : € 0,42000 Cut Tape (CT) 10 000 : € 0,10562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
9 838 In Stock | 1 : € 0,42000 Cut Tape (CT) 10 000 : € 0,09304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8 638 In Stock | 1 : € 0,42000 Cut Tape (CT) 3 000 : € 0,12018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3 810 In Stock | 1 : € 0,42000 Cut Tape (CT) 3 000 : € 0,12018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8 446 In Stock | 1 : € 0,44000 Cut Tape (CT) 3 000 : € 0,09797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2% | - | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
5 968 In Stock | 1 : € 0,44000 Cut Tape (CT) 10 000 : € 0,08457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 14 V | 70 mA | ±1.5% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |