Showing
of 365
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
12-WLCSP
NX5P3090UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
118.516
In Stock
1 : € 1,32000
Cut Tape (CT)
3.000 : € 0,76569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High Side-On/Off2.5V ~ 5.5VNot Required3.3A34mOhmNon-InvertingStatus FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.65x1.35)12-UFBGA, WLCSP
16-WLCSP_SA58671UK pkg
NX5P3290UKZ
IC PWR SWITCH P-CHAN 1:1 16WLCSP
NXP USA Inc.
32.499
In Stock
1 : € 1,57000
Cut Tape (CT)
3.000 : € 0,90589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideP-ChannelOn/Off4V ~ 5.5VNot Required3.3A35mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount16-WLCSP (2.05x2.05)16-UFBGA, WLCSP
15-WLCSP
NX20P5090UKAZ
IC PWR SWITCH N-CHAN 1:1 15WLCSP
NXP USA Inc.
85.268
In Stock
1 : € 1,79000
Cut Tape (CT)
3.000 : € 1,16158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 20V-5A30mOhm--Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount15-WLCSP (2.56x1.54)15-UFBGA, WLCSP
12-UFBGA, WLCSP
NX30P0121UKZ
IC PWR SWITCH N-CHAN 1:1 12WLCSP
NXP USA Inc.
26.501
In Stock
1 : € 1,88000
Cut Tape (CT)
4.000 : € 1,21648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1-N-Channel-2.5V ~ 20VNot Required3A54mOhm--Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.65x1.25)12-UFBGA, WLCSP
42-WLCSP
NX20P3483UKAZ
IC PWR SWITCH 1:1 42WLCSP
NXP USA Inc.
7.301
In Stock
1 : € 4,65000
Cut Tape (CT)
2.000 : € 3,33885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1--I²C2.8V ~ 20V-5A28mOhm-Slew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount42-WLCSP (2.91x2.51)42-UFBGA, WLCSP
4 WLCSP
NX3P1108UKZ
IC PWR SWITCH P-CHAN 1:1 4WLCSP
NXP USA Inc.
7.092
In Stock
1 : € 0,48000
Cut Tape (CT)
4.000 : € 0,20706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off0.9V ~ 3.6VNot Required1.5A34mOhm-Load Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WLCSP (0.96x0.96)4-UFBGA, WLCSP
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NX30P6093UKAZ
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NXP USA Inc.
9.867
In Stock
1 : € 2,88000
Cut Tape (CT)
4.000 : € 2,07061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1-P-ChannelI²C2.8V ~ 20V3V ~ 4.5V8A8.95mOhm-Slew Rate ControlledOver Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)Surface Mount20-WLCSP (2.16x1.7)20-UFBGA, WLCSP
12-UFBGA, WLCSP
NX5P1100UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
1.846
In Stock
1 : € 1,21000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUSB Switch11:1High Side-On/Off3V ~ 5.5VNot Required1A60mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.6x1.3)12-UFBGA, WLCSP
9-WLCSP
NX5P2090UKZ
IC PWR SWITCH N-CHAN 1:1 9WLCSP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUSB Switch11:1High SideN-ChannelOn/Off3V ~ 5.5VNot Required2A60mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 125°C (TJ)Surface Mount9-WLCSP (1.3x1.3)9-UFBGA, WLCSP
12-UFBGA, WLCSP
NX5P3001UKZ
IC PWR SWITCH N-CHAN 1:1 12WLCSP
NXP USA Inc.
2.697
In Stock
1 : € 1,36000
Cut Tape (CT)
3.000 : € 0,78824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3V ~ 30V-3A62mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 125°C (TJ)Surface Mount12-WLCSP (1.6x1.3)12-UFBGA, WLCSP
30-UFBGA, WLCSP
NX5P3201CUKAZ
IC PWR SWITCH N-CHAN 1:1 30WLCSP
NXP USA Inc.
3.980
In Stock
1 : € 1,46000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUSB Switch21:1High SideN-ChannelParallel2.7V ~ 5.5V, 3.4V ~ 5.5VNot Required3A, 6A8mOhm, 32mOhmNon-InvertingSlew Rate Controlled, Status FlagOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount30-WLCSP (2.26x2.56)30-UFBGA, WLCSP
32-SOIC-EP
MC10XS6225BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
1.000
In Stock
1 : € 7,04000
Cut Tape (CT)
1.000 : € 3,99431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC-EP
MC10XS6200BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
975
In Stock
1 : € 7,75000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V9A10mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC-EP
MC10XS6325BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
1.000
In Stock
1 : € 8,00000
Cut Tape (CT)
1.000 : € 4,53974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
ADP199ACBZ-R79
NX3P190UK,012
IC PWR SWITCH HI SIDE LOG 4WLCSP
NXP USA Inc.
610.219
Marketplace
1.519 : € 0,19608
Bulk
*
Bulk
Active-----------------
ADP199ACBZ-R79
NX3P191UK,012
IC PWR SWITCH HI SIDE LOG 4WLCSP
NXP USA Inc.
10.998
Marketplace
1.443 : € 0,20588
Bulk
*
Bulk
Active-----------------
FAN48610BUC33X
NX5P2090UKZ
LOGIC CONTROLLED HIGH-SIDE POWER
NXP USA Inc.
105.000
Marketplace
541 : € 0,53922
Bulk
*
Bulk
Active-----------------
24-PQFN
MC35XS3500DHFK
IC PWR SWITCH N-CHAN 1:6 24PQFN
NXP USA Inc.
167
In Stock
1 : € 7,55000
Tray
-
Tray
ObsoleteGeneral Purpose61:6High SideN-ChannelSPI7V ~ 20V3V ~ 5.5V-35mOhm (Max)-Watchdog TimerCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount24-PQFN (12x12)24-PowerQFN
32-VQFN Exposed Pad
MC33882PEP
IC PWR SWITCH N-CHAN 1:1 32QFN
NXP USA Inc.
245
In Stock
1 : € 9,68000
Tray
-
Tray
ActiveGeneral Purpose61:1Low SideN-ChannelSPI, Parallel8V ~ 25V4.5V ~ 5.5V-400mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)Surface Mount32-HVQFN (7x7)32-VQFN Exposed Pad
32 SSOP - Exposed Pad
MC17XSG500EK
IC PWR SWITCH N-CHAN 1:1 32HSOP
NXP USA Inc.
28
In Stock
1 : € 7,32000
Tube
-
Tube
ObsoleteGeneral Purpose61:1High SideN-ChannelSPI7V ~ 30V4.5V ~ 5.5V5.5A17mOhm-Internal PWMCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC10XS6225EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
42
In Stock
1 : € 7,35000
Tube
-
Tube
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC25XS6300EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
40
In Stock
1 : € 7,61000
Tube
-
Tube
ObsoleteGeneral Purpose4-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC10XS6200EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
34
In Stock
1 : € 7,75000
Tube
-
Tube
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V9A10mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC10XS6325EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
26
In Stock
1 : € 8,94000
Tube
-
Tube
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
16-WLCSP
NX5P3363UKZ
IC PWR SWITCH N-CHAN 1:1 16WLCSP
NXP USA Inc.
0
In Stock
1 : € 1,73000
Cut Tape (CT)
3.000 : € 1,53031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4V ~ 5.5V-3.3A35mOhmNon-InvertingFault Condition IndicatorOver Current, Over Temperature, Reverse Current-40°C ~ 85°C (TA)Surface Mount16-WLCSP (2.2x2.2)16-UFBGA, WLCSP
Showing
of 365

NXP USA Inc. PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.