Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : € 3,61000 Cut Tape (CT) 2.000 : € 3,27413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | Yes | 1.5A | 900 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 125°C | Surface Mount | 40-TFQFN Exposed Pad, 32 Leads | 40-QFN (6x8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Source Selector Switch | - | 2:1 | Yes | 3A | 11 µA | 2.8V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 12-UFQFN Exposed Pad | 12-FTQFN (2x2) | ||
0 In Stock | Active | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Source Selector Switch | - | 2:1 | Yes | 3A | 11 µA | 2.8V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 12-UFQFN Exposed Pad | 12-FTQFN (2x2) |