- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.134 In Stock | 1 : € 2,62000 Cut Tape (CT) 4.000 : € 1,46671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
8.245 In Stock | 1 : € 4,53000 Cut Tape (CT) 3.000 : € 2,82242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
760 In Stock | 1 : € 6,89000 Tray | - | Tray | Active | Half Bridge (2) | Industrial | Logic | Inductive | Power MOSFET | 320mOhm | 8A | 32A | 15V | - | -40°C ~ 125°C (TJ) | - | UVLO | Surface Mount | 28-PowerVQFN | 28-VFQFPN (10x13) | ||
3.758 In Stock | 1 : € 2,85000 Cut Tape (CT) 4.000 : € 1,59796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
1.130 In Stock | 1 : € 2,85000 Cut Tape (CT) 4.000 : € 1,59796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
500 In Stock | 1 : € 3,17000 Cut Tape (CT) 1.000 : € 1,97504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Analog, Logic | Capacitive and Resistive | Power MOSFET, IGBT | 35Ohm | - | 350mA | 9V ~ 20V | 580V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Over Current, Over Temperature, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | ||
2.415 In Stock | 1 : € 4,53000 Tray | - | Tray | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
775 In Stock | 1 : € 6,89000 Cut Tape (CT) 2.500 : € 4,78000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Industrial | Logic | Inductive | Power MOSFET | 320mOhm | 8A | 32A | 15V | - | -40°C ~ 125°C (TJ) | - | UVLO | Surface Mount | 28-PowerVQFN | 28-VFQFPN (10x13) | ||
95 In Stock | 1 : € 4,86000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 7.3mOhm LS, 5.7mOhm HS | 40A | - | 72V (Max) | - | -40°C ~ 175°C (TJ) | - | Over Temperature | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 | |||
0 In Stock | 1 : € 6,16000 Cut Tape (CT) 1.000 : € 3,83777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose, Relays | Logic | Inductive, Capacitive, Resistive | Power MOSFET | 50mOhm (Max) | 18A | - | 4.5V ~ 36V | 41V (Max) | -40°C ~ 150°C (TJ) | - | Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | |||
0 In Stock | 1 : € 7,13000 Cut Tape (CT) 1.000 : € 4,94519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
0 In Stock | 1 : € 7,64000 Cut Tape (CT) 1.000 : € 5,29714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
0 In Stock | 1 : € 7,67000 Cut Tape (CT) 600 : € 5,31868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
0 In Stock | 1 : € 9,22000 Cut Tape (CT) 1.000 : € 6,39215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
0 In Stock | 1 : € 9,32000 Cut Tape (CT) 600 : € 6,46235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
0 In Stock | 1 : € 6,58000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
0 In Stock | 1 : € 10,02000 Cut Tape (CT) 600 : € 6,95257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
0 In Stock | 1 : € 7,04000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Horizontal, Bent and Staggered Leads) | 15-Multiwatt | ||
0 In Stock | 1 : € 10,23000 Cut Tape (CT) 600 : € 7,09930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
0 In Stock | 1 : € 8,98000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
0 In Stock | 1 : € 9,22000 Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1.5A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PowerDIP | ||
0 In Stock | 1 : € 9,32000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 | ||
0 In Stock | 1 : € 9,64000 Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
0 In Stock | 1 : € 9,95000 Tube | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 4A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Through Hole | Multiwatt-11 (Vertical, Bent and Staggered Leads) | 11-Multiwatt | ||
0 In Stock | 1 : € 9,98000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PowerSO-36 |