Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
TO-220-6M
BM2SCQ122T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
228
In Stock
1 : € 11,64000
Tube
-
Tube
ActiveIsolatedYes1700V--15V ~ 27.5V-30kHz, 120kHz1.5 WOver Current, Over VoltageSoft Start-40°C ~ 105°CTO-220-6 Full Pack, Formed LeadsTO-220-6MThrough Hole
TO-220-6M
BM2SCQ124T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
228
In Stock
1 : € 11,64000
Tube
-
Tube
ActiveIsolatedYes1700V--15V ~ 27.5V-30kHz, 120kHz1.5 WOver Current, Over VoltageSoft Start-40°C ~ 105°CTO-220-6 Full Pack, Formed LeadsTO-220-6MThrough Hole
TO-220-6M
BM2SCQ121T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
151
In Stock
1 : € 11,64000
Tube
-
Tube
ActiveIsolatedYes1700V--15V ~ 27.5V-30kHz, 120kHz1.5 WOver Current, Over VoltageSoft Start-40°C ~ 105°CTO-220-6 Full Pack, Formed LeadsTO-220-6MThrough Hole
BM2SC122FP2-LBZE2
BM2SC123FP2-LBZE2
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
1.000
In Stock
1 : € 11,87000
Cut Tape (CT)
500 : € 7,73182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes1700VFlyback-15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Temperature, Over VoltageEN, Frequency Control, Soft Start-40°C ~ 105°CTO-263-8, D²Pak (7 Leads + Tab), TO-263CATO-263-7Surface Mount
7-SOP
BM1Q011FJ-E2
QUASI-RESONANT CONTROL TYPE DC/D
Rohm Semiconductor
2.058
In Stock
1 : € 0,73000
Cut Tape (CT)
2.500 : € 0,27877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes600VFlyback8.7 V8.9V ~ 26V-120kHz-Current Limiting, Over Load, Over Voltage--40°C ~ 85°C8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOP-JSSurface Mount
8-SOP-J
BM1P107FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
2.336
In Stock
1 : € 1,21000
Cut Tape (CT)
2.500 : € 0,51912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.9V ~ 26V75%100kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
8-SOP-J
BM1Q002FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
2.467
In Stock
1 : € 1,25000
Cut Tape (CT)
2.500 : € 0,53530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback13.5 V8.9V ~ 26V-120kHz-Current Limiting, Over Load, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
8-SOP-J
BM1P062FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
1.742
In Stock
1 : € 1,29000
Cut Tape (CT)
2.500 : € 0,55589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.9V ~ 26V75%65kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
2.490
In Stock
1 : € 1,35000
Cut Tape (CT)
2.500 : € 0,57942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo650VFlyback13.5 V8.9V ~ 26V75%100kHz-Current Limiting, Over Load, Over Voltage, Short CircuitSoft Start-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
8-SOP
BM1R00149F-E2
IC OFFLINE SWITCH FLYBACK 8SOP
Rohm Semiconductor
2.472
In Stock
1 : € 1,56000
Cut Tape (CT)
2.500 : € 0,66765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback28 V2.7V ~ 32V---Over Voltage, Short Circuit--40°C ~ 105°C8-SOIC (0.173", 4.40mm Width)8-SOPSurface Mount
8-SOP-J
BD7682FJ-LBE2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
505
In Stock
1 : € 2,21000
Cut Tape (CT)
2.500 : € 1,05883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback19.5 V15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Voltage--40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
MFG_SSOP6
BD7672BG-GTR
IC OFFLINE SWITCH FLYBACK 6SSOP
Rohm Semiconductor
449
In Stock
1 : € 0,91000
Cut Tape (CT)
3.000 : € 0,35411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.5V ~ 25V75%65kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)SOT-23-66-SSOPSurface Mount
BM2SC122FP2-LBZE2
BM2SC122FP2-LBZE2
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
100
In Stock
1 : € 11,87000
Cut Tape (CT)
500 : € 7,73182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes1700VFlyback-15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Temperature, Over VoltageEN, Frequency Control, Soft Start-40°C ~ 105°CTO-263-8, D²Pak (7 Leads + Tab), TO-263CATO-263-7Surface Mount
BM2SC122FP2-LBZE2
BM2SC121FP2-LBZE2
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
90
In Stock
1 : € 11,87000
Cut Tape (CT)
500 : € 7,73182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes1700VFlyback-15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Temperature, Over VoltageEN, Frequency Control, Soft Start-40°C ~ 105°CTO-263-8, D²Pak (7 Leads + Tab), TO-263CATO-263-7Surface Mount
BM2SC122FP2-LBZE2
BM2SC124FP2-LBZE2
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
90
In Stock
1 : € 11,87000
Cut Tape (CT)
500 : € 7,73182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes1700VFlyback-15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Temperature, Over VoltageEN, Frequency Control, Soft Start-40°C ~ 105°CTO-263-8, D²Pak (7 Leads + Tab), TO-263CATO-263-7Surface Mount
8-SOP-J
BM1P061FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
77
In Stock
1 : € 1,29000
Cut Tape (CT)
2.500 : € 0,55589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.9V ~ 26V75%65kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
MFG_SSOP6
BD7679G-GTR
IC OFFLINE SWITCH FLYBACK 6SSOP
Rohm Semiconductor
1
In Stock
1 : € 0,83000
Cut Tape (CT)
3.000 : € 0,32398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.5V ~ 26V75%65kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)SOT-23-66-SSOPSurface Mount
8-SOP-J
BM1P101FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
0
In Stock
1 : € 1,29000
Cut Tape (CT)
2.500 : € 0,55589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.9V ~ 26V75%100kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
TO-220-6M
BM2SCQ123T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
0
In Stock
1 : € 11,64000
Tube
-
Tube
ActiveIsolatedYes1700V--15V ~ 27.5V-30kHz, 120kHz1.5 WOver Current, Over VoltageSoft Start-40°C ~ 105°CTO-220-6 Full Pack, Formed LeadsTO-220-6MThrough Hole
8-SOP-J
BM1P068FJ-E2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
0
In Stock
1 : € 1,21000
Cut Tape (CT)
2.500 : € 0,51912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherNo-Flyback13.5 V8.9V ~ 26V75%65kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
8-SOP-J
BD7684FJ-LBE2
IC OFFLINE SWITCH FLYBACK 8SOPJ
Rohm Semiconductor
0
In Stock
1 : € 2,21000
Cut Tape (CT)
2.500 : € 1,05883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback19.5 V15V ~ 27.5V-120kHz-Current Limiting, Over Load, Over Voltage--40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
SOP24
BM1050AF-GE2
IC OFFLINE SWITCH FLYBACK 24SOP
Rohm Semiconductor
0
In Stock
1 : € 2,42000
Cut Tape (CT)
2.000 : € 1,16178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback13.5 V8.5V ~ 24V94%120kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)24-SOIC (0.213", 5.40mm Width)24-SOPSurface Mount
QUASI-RESONANT CONTROL TYPE DC/D
BM1Q104FJ-E2
QUASI-RESONANT CONTROL TYPE DC/D
Rohm Semiconductor
0
In Stock
1 : € 1,42000
Cut Tape (CT)
2.500 : € 0,60883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated-650VFlyback8.7 V14V ~ 30V-65kHz-Current Limiting, Open Loop, Over Load, Over Temperature, Over VoltageSoft Start-40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
QUASI-RESONANT CONTROL TYPE DC/D
BM1Q021FJ-E2
QUASI-RESONANT CONTROL TYPE DC/D
Rohm Semiconductor
0
In Stock
1 : € 1,43000
Cut Tape (CT)
2.500 : € 0,61471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes600VFlyback13.5 V8.9V ~ 26V75%30kHz ~ 120kHz-Current Limiting, Over Load, Over Voltage, Short CircuitSoft Start-40°C ~ 105°C8-SOIC (0.154", 3.90mm Width)8-SOP-JSurface Mount
HIGH EFFICIENCY AND LOW STANDBY
BM1R00148F-E2
HIGH EFFICIENCY AND LOW STANDBY
Rohm Semiconductor
0
In Stock
1 : € 1,82000
Cut Tape (CT)
2.500 : € 0,87354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo120VFlyback, Secondary Side SR2.3 V2.7V ~ 32V---Over Voltage--40°C ~ 105°C8-SOIC (0.154", 3.90mm Width)8-SOPSurface Mount
Showing
of 44

PMIC - AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.