Showing
1 - 25
of 224
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-SO
VIPER35HD
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
2.200
In Stock
1 : € 1,61000
Tube
-
Tube
ActiveIsolatedYes800VFlyback14 V8.5V ~ 23.5V-225kHz22 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
10-SSOP
VIPER122LSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
4.909
In Stock
1 : € 1,04000
Cut Tape (CT)
2.500 : € 0,52367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes730VBuck, Buck-Boost, Flyback13 V11.5V ~ 23.5V80%60kHz11 WCurrent Limiting, Short Circuit--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER06LS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
0
In Stock
1 : € 0,98000
Tube
Tube
ActiveEitherYes800VBuck, Flyback13 V11.5V ~ 23.5V70%60kHz8 WCurrent Limiting, Open Loop, Over Temperature--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
8-DIP (0.300", 7.62mm), 7 Leads
VIPER17LN
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
1.972
In Stock
1 : € 1,26000
Tube
Tube
ActiveIsolatedYes800VFlyback14 V8.5V ~ 23.5V70%60kHz10 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads8-DIPThrough Hole
14-SOIC
VIPER318XDTR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
2.500
In Stock
1 : € 1,61000
Cut Tape (CT)
2.500 : € 0,80608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes800VBoost, Buck, Buck-Boost, Flyback8 V4.5V ~ 30V-30kHz1 WOver Load, Over Temperature, Over Voltage, Short CircuitSoft Start-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
VIPER06XN
VIPER06LN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
3.628
In Stock
1 : € 1,05000
Tube
Tube
ActiveEitherYes800VBuck, Flyback13 V11.5V ~ 23.5V70%60kHz8 WCurrent Limiting, Open Loop, Over Temperature--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads7-DIPThrough Hole
16-SO
VIPER17LDTR
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
2.495
In Stock
1 : € 1,13000
Cut Tape (CT)
2.500 : € 0,56269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes800VFlyback14 V8.5V ~ 23.5V70%60kHz10 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
10-SSOP
VIPER012BHSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
2.489
In Stock
1 : € 1,13000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes800VBuck, Boost, Buck-Boost, Flyback8 V4.5V ~ 30V80%120kHz8 WCurrent Limiting, Over Load, Over Voltage, Short CircuitEN, Soft Start-40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER012XSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2.443
In Stock
1 : € 1,13000
Cut Tape (CT)
2.500 : € 0,56269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes800VBuck, Buck-Boost, Flyback8 V4.5V ~ 30V80%30kHz7 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER012HS
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
1.929
In Stock
Active
-
Tube
ActiveEitherYes800VBuck, Buck-Boost, Flyback-4.5V ~ 30V80%120kHz7 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER013BLSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
1.771
In Stock
1 : € 1,13000
Cut Tape (CT)
2.500 : € 0,56498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes800VBuck, Buck-Boost, Flyback8 V4.5V ~ 30V80%60kHz8 WCurrent Limiting, Over Load, Over Voltage, Short CircuitEN, Soft Start-40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
viper27hn
VIPER15LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
2.437
In Stock
1 : € 1,30000
Tube
Tube
ObsoleteIsolatedYes800VFlyback14 V8.5V ~ 23.5V-136kHz10 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads7-DIPThrough Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER15HN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
1.656
In Stock
1 : € 1,30000
Tube
Tube
ObsoleteIsolatedYes800VFlyback14 V8.5V ~ 23.5V-225kHz10 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads7-DIPThrough Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER25LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
1.696
In Stock
1 : € 1,46000
Tube
Tube
ObsoleteIsolatedYes800VFlyback14 V8.5V ~ 23.5V-136kHz20 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads7-DIPThrough Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER25HN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
1.544
In Stock
1 : € 1,53000
Tube
Tube
ObsoleteIsolatedYes800VFlyback14 V8.5V ~ 23.5V-225kHz20 WCurrent Limiting, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm), 7 Leads7-DIPThrough Hole
16-SO
L5991D013TR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
5.000
In Stock
2.500 : € 1,61036
Tape & Reel (TR)
-
Tape & Reel (TR)
Digi-Reel®
ActiveIsolatedNo-Boost, Flyback15 V10V ~ 20V93%Up to 1MHz-Current Limiting, Over VoltageFrequency Control, Soft Start, Sync-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
16-SO
L6591TR
IC OFFLINE SW HALF-BRIDGE 16SO
STMicroelectronics
183
In Stock
1 : € 3,78000
Cut Tape (CT)
2.500 : € 2,35294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Half-Bridge14 V8.7V ~ 22V50%Up to 500kHz-Current Limiting, Over LoadFrequency Control, Soft Start-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
8-DIP
L6565N
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
945
In Stock
1 : € 1,16000
Tube
-
Tube
ActiveIsolatedNo-Flyback13.5 V10.3V ~ 18V---Current Limiting--40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
10-SSOP
VIPER011XSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
562
In Stock
1 : € 1,13000
Cut Tape (CT)
2.500 : € 0,56269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes800VBuck, Buck-Boost, Flyback8 V4.5V ~ 30V80%30kHz7 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER012HSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
220
In Stock
1 : € 1,13000
Cut Tape (CT)
2.500 : € 0,56269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveEitherYes800VBuck, Buck-Boost, Flyback8 V4.5V ~ 30V80%120kHz7 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
10-SSOP
VIPER114LSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
365
In Stock
1 : € 1,32000
Cut Tape (CT)
2.500 : € 0,66292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes800VBuck, Buck-Boost, Flyback16 V4.5V ~ 30V80%60kHz12 WOver Load, Over VoltageSoft Start-40°C ~ 150°C (TJ)10-SOP (0.154", 3.90mm Width)10-SSOPSurface Mount
16-SO
VIPER318LDTR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
781
In Stock
1 : € 1,61000
Cut Tape (CT)
2.500 : € 0,80608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes800VBoost, Buck, Buck-Boost, Flyback8 V4.5V ~ 30V-132kHz1 WOver Load, Over Power, Over Temperature, Over Voltage, Short CircuitSoft Start-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
16-DIP SOT38-1
L6598
IC OFFLINE SW HALF-BRDG 16DIP
STMicroelectronics
620
In Stock
1 : € 2,64000
Tube
-
Tube
ObsoleteIsolatedNo-Half-Bridge10.7 V8V ~ 16.6V50%400kHz--EN-40°C ~ 150°C (TJ)16-DIP (0.300", 7.62mm)16-DIPThrough Hole
16-SO
L6699DTR
IC OFFLINE SW HALF-BRIDGE 16SO
STMicroelectronics
1.155
In Stock
1 : € 2,85000
Cut Tape (CT)
2.500 : € 1,59926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Half-Bridge10.7 V8.85V ~ 16V50%60kHz ~ 235kHz-Current LimitingSoft Start-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
16-SO
L6591
IC OFFLINE SW HALF-BRIDGE 16SO
STMicroelectronics
84
In Stock
1 : € 3,96000
Tube
-
Tube
ActiveIsolatedNo-Half-Bridge14 V8.7V ~ 22V50%Up to 500kHz-Current Limiting, Over LoadFrequency Control, Soft Start-40°C ~ 150°C (TJ)16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
Showing
1 - 25
of 224

PMIC - AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.