Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Obsolete | - | Bulk | Obsolete | Triac | No | 1 | 5300Vrms | 600 V | 10kV/µs | 1.2mA | 300 mA | 500µA | - | 1.1V | 20 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, UL, VDE | ||
0 Marketplace | Active | Bulk | Active | Triac | No | 1 | 5333Vrms | 400 V | 10kV/µs | 2mA | 300 mA | 500µA | - | 1.1V | 20 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | - |