Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
CABLE 3COND 18AWG YELLOW 1000'
MP18103LW YL199
CABLE 3COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,64254
Spool
Spool
ActiveMulti-Conductor318 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.313" (7.95mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 3COND 18AWG YELLOW 1000'
MP18103RW YL199
CABLE 3COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,64254
Spool
Spool
ActiveMulti-Conductor318 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.313" (7.95mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 3COND 18AWG YELLOW 1000'
MP18103KW YL199
CABLE 3COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,64254
Spool
Spool
ActiveMulti-Conductor318 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.313" (7.95mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 18AWG YELLOW 1000'
MP18104LW YL199
CABLE 4COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,82878
Spool
Spool
ActiveMulti-Conductor418 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.338" (8.59mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 18AWG YELLOW 1000'
MP18104RW YL199
CABLE 4COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,82878
Spool
Spool
ActiveMulti-Conductor418 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.338" (8.59mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 4COND 18AWG YLW 1000=1000'
MP18104KW YL199
CBL 4COND 18AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,82878
Spool
Spool
ActiveMulti-Conductor418 AWG19/30Copper, BarePoly-Vinyl Chloride (PVC)0.338" (8.59mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 3COND 16AWG YELLOW 1000'
MP16103LW YL199
CABLE 3COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,89660
Spool
Spool
ActiveMulti-Conductor316 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.335" (8.51mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 3COND 16AWG YELLOW 1000'
MP16103RW YL199
CABLE 3COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,89660
Spool
Spool
ActiveMulti-Conductor316 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.335" (8.51mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 3COND 16AWG YELLOW 1000'
MP16103KW YL199
CABLE 3COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,89660
Spool
Spool
ActiveMulti-Conductor316 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.335" (8.51mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 5COND 18AWG YLW 1000=1000'
MP18105KW YL199
CBL 5COND 18AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,96175
Spool
Spool
ActiveMulti-Conductor518 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.365" (9.27mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 5COND 18AWG YLW 1000=1000'
MP18105LW YL199
CBL 5COND 18AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,96175
Spool
Spool
ActiveMulti-Conductor518 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.365" (9.27mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 5COND 18AWG YELLOW 1000'
MP18105RW YL199
CABLE 5COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 1,96175
Spool
Spool
ActiveMulti-Conductor518 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.365" (9.27mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 16AWG YELLOW 1000'
MP16104LW YL199
CABLE 4COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,07075
Spool
Spool
ActiveMulti-Conductor416 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.362" (9.20mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 16AWG YELLOW 1000'
MP16104RW YL199
CABLE 4COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,07075
Spool
Spool
ActiveMulti-Conductor416 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.362" (9.20mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 16AWG YELLOW 1000'
MP16104KW YL199
CABLE 4COND 16AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,07075
Spool
Spool
ActiveMulti-Conductor416 AWG26/30Copper, BarePoly-Vinyl Chloride (PVC)0.362" (9.20mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 5COND 16AWG YLW 1000=1000'
MP16105KW YL199
CBL 5COND 16AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,42896
Spool
Spool
ActiveMulti-Conductor516 AWG26/30Copper, BareThermoplastic Elastomer (TPE)0.392" (9.96mm)--Yellow--600 V--0.0500" (1.270mm)
CBL 5COND 16AWG YLW 1000=1000'
MP16105LW YL199
CBL 5COND 16AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,42896
Spool
Spool
ActiveMulti-Conductor516 AWG26/30Copper, BareThermoplastic Elastomer (TPE)0.392" (9.96mm)--Yellow--600 V--0.0500" (1.270mm)
CBL 5COND 16AWG YLW 1000=1000'
MP16105RW YL199
CBL 5COND 16AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,42896
Spool
Spool
ActiveMulti-Conductor516 AWG26/30Copper, BareThermoplastic Elastomer (TPE)0.392" (9.96mm)--Yellow--600 V--0.0500" (1.270mm)
CABLE 7COND 18AWG YELLOW 1000'
MP18107LW YL199
CABLE 7COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,52237
Spool
Spool
ActiveMulti-Conductor718 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.393" (9.98mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 7COND 18AWG YELLOW 1000'
MP18107RW YL199
CABLE 7COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,52237
Spool
Spool
ActiveMulti-Conductor718 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.393" (9.98mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 7COND 18AWG YELLOW 1000'
MP18107KW YL199
CABLE 7COND 18AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,52237
Spool
Spool
ActiveMulti-Conductor718 AWG19/30Copper, BareThermoplastic Elastomer (TPE)0.393" (9.98mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CABLE 4COND 14AWG YELLOW 1000'
MP14104KW YL199
CABLE 4COND 14AWG YELLOW 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,56902
Spool
Spool
ActiveMulti-Conductor414 AWG41/30Copper, BarePoly-Vinyl Chloride (PVC)0.396" (10.06mm)-1000.0' (304.8m)Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 4COND 14AWG YLW 1000=1000'
MP14104LW YL199
CBL 4COND 14AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,56902
Spool
Spool
ActiveMulti-Conductor414 AWG41/30Copper, BarePoly-Vinyl Chloride (PVC)0.396" (10.06mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 4COND 14AWG YLW 1000=1000'
MP14104RW YL199
CBL 4COND 14AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,56902
Spool
Spool
ActiveMulti-Conductor414 AWG41/30Copper, BarePoly-Vinyl Chloride (PVC)0.396" (10.06mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
CBL 5COND 14AWG YLW 1000=1000'
MP14105KW YL199
CBL 5COND 14AWG YLW 1000=1000'
Alpha Wire
0
In Stock
Check Lead Time
1 000 : € 2,91163
Spool
Spool
ActiveMulti-Conductor514 AWG41/30Copper, BareThermoplastic Elastomer (TPE)0.430" (10.92mm)--Yellow--600 V-25°C ~ 90°C-0.0500" (1.270mm)
Showing
of 111

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.