Multiple Conductor Cables

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
MPPE Wire
21458-22-2-0500-0104-1-TS
CABLE 2COND 22AWG BLK/RED
CNC Tech
14 000
In Stock
500 : € 0,26670
Spool
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether (PPE)
0.126" (3.20mm)
-
500.0' (152.4m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
8451 010xxx
8451 0101000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
78 000
In Stock
1 000 : € 0,42873
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.138" (3.50mm)
Foil
1000.0' (304.8m)
Black
UL Style CMR
Drain Wire
-
-20°C ~ 75°C
-
-
Polypropylene (PP)
-
-
8451 0081000
8451 0081000
CABLE 2COND 22AWG GRAY SHLD
Belden Inc.
4 000
In Stock
1 000 : € 0,42873
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.138" (3.50mm)
Foil
1000.0' (304.8m)
Gray
UL Style CMR
Drain Wire
-
-20°C ~ 75°C
-
-
Polypropylene (PP)
-
-
8450 01xx
8450 010U500
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
16 500
In Stock
500 : € 0,59784
Box
-
Box
Active
Multi-Conductor
2 (1 Pair Twisted)
22 AWG
Solid
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.118" (3.00mm)
Foil
500.0' (152.4m)
Black
-
-
-
-20°C ~ 105°C
-
0.0180" (0.457mm)
Polypropylene (PP)
-
-
C6348 Series
C6348A.46.10
CABLE 2COND 22AWG GRAY FEET
Encore Wire
8 462
In Stock
130 000
Factory
1 : € 0,80000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
7/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.130" (3.30mm)
-
Enter Number of Feet in Order Quantity
Gray
ASTM B-33
-
300 V
-20°C ~ 80°C
Communication, Control
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
-
-
MFG_8761-0601000
8761 0601000
CABLE 2COND 22AWG CHROME SHD
Belden Inc.
7 000
In Stock
1 000 : € 1,18154
Spool
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.175" (4.45mm)
Foil
1000.0' (304.8m)
Chrome
UL Style 2092
Drain Wire
-
-20°C ~ 60°C
-
0.0250" (0.635mm)
Polyethylene (PE)
-
-
7 655
In Stock
1 : € 1,55000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
22 AWG
-
Copper, Tinned
-
0.086" (2.18mm)
-
Enter Number of Feet in Order Quantity
-
-
-
600 V
-65°C ~ 150°C
-
-
-
-
-
1172C Series
1172C SL013
CABLE 2COND 22AWG SLATE FEET
Alpha Wire
2 873
In Stock
1 : € 0,40000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.164" (4.17mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2576
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
2170820
2170820
CABLE 2COND 22AWG VIO SHLD FEET
LAPP
1 879
In Stock
1 : € 2,27000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2 (1 Pair)
22 AWG
-
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.315" (8.00mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Violet
-
-
-
-40°C ~ 80°C
-
-
Polyethylene (PE)
-
-
MFG_1350SB-0101000.jpg
1350SB 0101000
1 FS PR #24 FHDPE FRNHPO
Belden Inc.
0
In Stock
7 000
Factory
Check Lead Time
1 000 : € 0,82140
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair)
24 AWG
7/32
Copper, Tinned
Low Smoke Zero Halogen (LSZH)
0.179" (4.55mm)
Foil
1000.0' (304.8m)
Black
UL Style CMG
Drain Wire, UV Resistant
300 V
-30°C ~ 75°C
Audio, Control, Instrumentation, Marine
0.0300" (0.762mm)
Foam Polyethylene (FPE)
-
-
Showing
of 10

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.