Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
6 814
In Stock
1 : € 0,80000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG19/36Copper, Tinned-0.080" (2.03mm)-Enter Number of Feet in Order QuantityBlack, White--600 V-65°C ~ 150°C--
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
4 553
In Stock
1 : € 1,47000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.325" (8.26mm)-Enter Number of Feet in Order QuantityBlack------
2170296
2170297
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
107 429
In Stock
1 : € 1,69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-30°C ~ 80°CIndustrial, Network-
221xxx,220804
221604
CABLE 4COND 16AWG BLACK FEET
LAPP
3 528
In Stock
1 : € 1,72000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.351" (8.92mm)-Enter Number of Feet in Order QuantityBlack------
221(x03)(605)
221403
CABLE 3COND 14AWG BLACK FEET
LAPP
5 450
In Stock
1 : € 1,82000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack------
2170(299,300)
2170300
CABLE CAT5E 8CON 26AWG TEAL FEET
LAPP
1 254
In Stock
1 : € 1,82000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, BarePolyurethane (PU)0.240" (6.10mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-Industrial, Network-
MPPE Wire
21458-24-2-0500-0104-1-TS
CABLE 2COND 24AWG BLK/RED 500'
CNC Tech
188
In Stock
1 : € 140,34000
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/0.0063"Copper, TinnedPolyphenylene Ether (PPE)0.114" (2.89mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
221(x03)(605)
221404
CABLE 4COND 14AWG BLACK FEET
LAPP
7 068
In Stock
1 : € 2,17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.392" (9.96mm)-Enter Number of Feet in Order QuantityBlack------
30-02651
30-02651
CBL 4CON 28AWG BLK BIO METER
Tensility International Corp
809
In Stock
1 : € 3,93000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor428 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.110" (2.79mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02482
30-02482
CABLE 4COND 22AWG/28AWG METER
Tensility International Corp
152
In Stock
1 : € 4,18000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor4 (1 Twisted Pair + 2)22 AWG, 28 AWG7/0.0050", 26/0.0050"Copper, TinnedPoly-Vinyl Chloride (PVC)0.205" (5.21mm)Foil, BraidEnter Number of Meters in Order QuantityBlackUL Style 2725Drain Wire30 V-25°C ~ 80°C-0.0354" (0.900mm)
MPPE Wire
21458-22-2-0500-0104-1-TS
CABLE 2COND 22AWG BLK/RED
CNC Tech
24 500
In Stock
500 : € 0,26310
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/0.0063"Copper, TinnedPolyphenylene Ether (PPE)0.126" (3.20mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY FEET
LAPP
972
In Stock
1 : € 1,97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor218 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.241" (6.12mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
2725-282x-01000-x
2725-2828-BL-01000-T
CABLE 4COND 28AWG BLK SHLD 1000'
CNC Tech
5
In Stock
1 : € 278,97000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair + 2)28 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil, Braid1000.0' (304.8m)BlackUL Style 2725Drain Wire30 V80°CUSB 2.00.0264" (0.671mm)
2170219
2170264
MULTI-PAIR 4COND 22AWG VIO FEET
LAPP
0
In Stock
Check Lead Time
1 : € 2,30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair4 (2 Pair)22 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.335" (8.51mm)Foil, BraidEnter Number of Feet in Order QuantityViolet--250 V-30°C ~ 80°C--
302204S,30240xS
302204S
CABLE 4COND 22AWG GRAY SHLD FEET
LAPP
0
In Stock
Check Lead Time
1 : € 2,81000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor422 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.223" (5.66mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 25'
CNC Tech
15
In Stock
Value Added Item
1 : € 8,93000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair + 2)28 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil, Braid25.00' (7.62m)BlackUL Style 2725Drain Wire30 V80°CUSB 2.00.0264" (0.671mm)
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 100'
CNC Tech
4
In Stock
Value Added Item
1 : € 28,73000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair + 2)28 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil, Braid100.0' (30.5m)BlackUL Style 2725Drain Wire30 V80°CUSB 2.00.0264" (0.671mm)
Showing
of 17

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.