Showing
of 2 429
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
M24128-DRDW8TP/K
IC EEPROM 128KBIT I2C 8TSSOP
STMicroelectronics
24 874
In Stock
1 : € 0,62000
Cut Tape (CT)
4 000 : € 0,43318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM128Kbit16K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M95040-DRMN3TP/K
IC EEPROM 4KBIT SPI 20MHZ 8SOIC
STMicroelectronics
14 930
In Stock
1 : € 0,68000
Cut Tape (CT)
2 500 : € 0,50106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8SPI20 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M95160-DRMN3TP/K
IC EEPROM 16KBIT SPI 20MHZ 8SOIC
STMicroelectronics
12 405
In Stock
1 : € 0,86000
Cut Tape (CT)
2 500 : € 0,63213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM16Kbit2K x 8SPI20 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
M95128-DRMN8TP/K
IC EEPROM 128KBIT SPI 20MHZ 8SO
STMicroelectronics
13 676
In Stock
1 : € 0,87000
Cut Tape (CT)
2 500 : € 0,63500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM128Kbit16K x 8SPI20 MHz4ms-1.8V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SOIC
CAV24C256WE-GT3
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
onsemi
22 269
In Stock
1 : € 0,93000
Cut Tape (CT)
3 000 : € 0,66134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I²C1 MHz5ms400 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M24128-DRMN3TP/K
IC EEPROM 128KBIT I2C 1MHZ 8SOIC
STMicroelectronics
25 843
In Stock
1 : € 1,17000
Cut Tape (CT)
2 500 : € 0,83517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM128Kbit16K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MLP
M24256-DRMF3TG/K
IC EEPROM 256KBIT I2C 1MHZ 8MLP
STMicroelectronics
5 188
In Stock
1 : € 1,24000
Cut Tape (CT)
2 500 : € 0,88855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I²C1 MHz5ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-TSSOP
M24256-DRDW3TP/K
IC EEPROM 256KBIT I2C 8TSSOP
STMicroelectronics
39 178
In Stock
1 : € 1,58000
Cut Tape (CT)
4 000 : € 1,10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I²C1 MHz5ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
4 439
In Stock
1 : € 1,17000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MLP
M95512-DRMF3TG/K
IC EEPROM 512KBIT SPI 16MHZ 8MLP
STMicroelectronics
11 468
In Stock
1 : € 1,67000
Cut Tape (CT)
2 500 : € 1,18780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-SOIC
M95256-DRMN3TP/K
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
31 210
In Stock
1 : € 1,68000
Cut Tape (CT)
2 500 : € 1,20636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MLP
M24512-DRMF3TG/K
IC EEPROM 512KBIT I2C 1MHZ 8MLP
STMicroelectronics
19 675
In Stock
1 : € 1,70000
Cut Tape (CT)
2 500 : € 1,21610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-TSSOP
M24512-DRDW3TP/K
IC EEPROM 512KBIT I2C 8TSSOP
STMicroelectronics
19 356
In Stock
1 : € 2,08000
Cut Tape (CT)
4 000 : € 1,44488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M24512-DRMN3TP/K
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
8 375
In Stock
1 : € 2,08000
Cut Tape (CT)
2 500 : € 1,48475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
9 250
In Stock
1 : € 1,48000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M95512-DRMN3TP/K
IC EEPROM 512KBIT SPI 8SOIC
STMicroelectronics
11 997
In Stock
1 : € 2,23000
Cut Tape (CT)
2 500 : € 1,54948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M24M01-DWMN3TP/K
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
STMicroelectronics
11 677
In Stock
1 : € 2,84000
Cut Tape (CT)
2 500 : € 1,97885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8I²C1 MHz4ms450 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
M24M01-DWDW3TP/K
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
STMicroelectronics
9 835
In Stock
1 : € 3,21000
Cut Tape (CT)
4 000 : € 2,18301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8I²C1 MHz4ms450 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
M95M01-DWDW4TP/K
IC EEPROM 1MBIT SPI 16MHZ 8TSSOP
STMicroelectronics
21 689
In Stock
1 : € 3,40000
Cut Tape (CT)
4 000 : € 2,30611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8SPI16 MHz4ms-2.5V ~ 5.5V-40°C ~ 145°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
MT29F4G-48TSOP
M29F800FB5AN6F2
IC FLASH 8MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
14 008
In Stock
1 : € 4,08000
Cut Tape (CT)
1 500 : € 2,86649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8, 512K x 16Parallel-55ns55 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
9 013
In Stock
1 : € 2,93000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI - Quad I/O, QPI, DTR166 MHz800µs-2.3V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
4 193
In Stock
2 040
Factory
1 : € 3,35000
Tube
Tube
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Kbit256 x 41-Wire®--2 µs--40°C ~ 125°C (TA)Surface Mount6-SMD, J-Lead6-TSOC
54-TSOP
AS4C8M16SA-6TAN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
2 656
In Stock
1 : € 4,27000
Tray
Tray
ActiveNot VerifiedVolatileDRAMSDRAM128Mbit8M x 16Parallel166 MHz12ns5 ns3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
1 122
In Stock
1 : € 4,33000
Bulk
Bulk
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI133 MHz8ms, 2.8ms-1.7V ~ 2V-40°C ~ 105°C (TA)Surface Mount24-TBGA24-T-PBGA (6x8)
7 887
In Stock
1 : € 6,91000
Cut Tape (CT)
2 000 : € 4,38737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM - DDR3L2Gbit128M x 16Parallel800 MHz-13.75 ns1.283V ~ 1.45V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (8x14)
Showing
of 2 429

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.