Magnetic, Reed Switches

Results: 10
Packaging
BoxBulk
Circuit
SPDTSPST-NO
Operate Range
3.81mm5 ~ 14AT10 ~ 15AT10 ~ 20AT12 ~ 18AT17 ~ 23AT22 ~ 28AT27 ~ 33AT
Release Range
16.51mm-
Current - Switching
180mA (AC), 250mA (DC)250mA (DC)300mA (AC), 400mA (DC)350mA (AC), 500mA (DC)
Voltage - Switching AC
120 V140 V265 V
Voltage - Switching DC
175 V200 V300 V
Power - Rated
5W10W
Operate Time
1 ms3 ms
Release Time
1 ms3 ms
Operating Temperature
-40°C ~ 105°C-20°C ~ 105°C
Capacitance
0.2 pF0.3 pF1 pF
Current - Carry
1A (DC)1.2A (DC)1.4A (DC)1.5A (DC)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
59050-010
59050-010
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5 158
In Stock
1 : € 1,34000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1A (DC)
59050-010
59050-1-S-00-0
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
390
In Stock
1 : € 1,67000
Box
Box
Active
Molded Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1.2A (DC)
59050-010
59050-3-S-00-0
SWITCH MAGNETIC SPDT 180MA 120V
Littelfuse Inc.
432
In Stock
1 : € 2,82000
Bulk
Bulk
Active
Molded Body Reed
SPDT
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
3 ms
3 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-20°C ~ 105°C
1 pF
1.5A (DC)
59050-010
59050-3-T-00-0
SWITCH MAGNETIC SPDT 180MA 120V
Littelfuse Inc.
2 353
In Stock
1 : € 3,59000
Bulk
Bulk
Active
Molded Body Reed
SPDT
5 ~ 14AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
3 ms
3 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-20°C ~ 105°C
1 pF
1.5A (DC)
59050-010
59050-020
SWITCH REED SPST-NO 300MA 265V
Littelfuse Inc.
194
In Stock
1 000 : € 1,38982
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
17 ~ 23AT
-
300mA (AC), 400mA (DC)
265 V
300 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-20°C ~ 105°C
0.2 pF
1.5A (DC)
59050-010
59050-1-T-00-0
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
390
In Stock
1 : € 1,85000
Box
Box
Active
Molded Body Reed
SPST-NO
17 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1.2A (DC)
59050-010
59050-1-U-00-0
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
927
In Stock
1 000 : € 1,01917
Box
Box
Active
Molded Body Reed
SPST-NO
22 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1.2A (DC)
59050-010
59050-1-V-00-0
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
680
In Stock
1 000 : € 1,01917
Box
Box
Active
Molded Body Reed
SPST-NO
27 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1.2A (DC)
59050-010
59050-030
SWITCH REED SPDT 250MA
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : € 4,20000
Box
Box
Active
Molded Body Reed
SPDT
3.81mm
16.51mm
250mA (DC)
-
175 V
5W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
-
1.5A (DC)
59050-010
59050-2-S-00-0
SWITCH REED SPST-NO 300MA 265V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Molded Body Reed
SPST-NO
12 ~ 18AT
-
300mA (AC), 400mA (DC)
265 V
300 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-20°C ~ 105°C
0.2 pF
1.4A (DC)
Showing
of 10

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.