Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Function
Data Rate
Access Time
Voltage - Supply
Current - Supply (Max)
Bus Directional
Expansion Type
Programmable Flags Support
Retransmit Capability
FWFT Support
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SO16/SOT109-1
74HC40105D,653
IC FIFO REGISTER 4X16 16SOIC
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
SO16/SOT109-1
74HC40105D,652
IC FIFO REGISTER 4X16 16SOIC
Nexperia USA Inc.
0
In Stock
Obsolete
Bulk
Bulk
Tube
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
SOT403
74HC40105PW,118
IC FIFO REGISTER 4X16 16TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
SOT403
74HC40105PW,112
IC FIFO REGISTER 4X16 16TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SSOP_SOT338-1
74HC40105DB,118
IC FIFO REGISTER 4X16 16SSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SSOP (0.209", 5.30mm Width)16-SSOP
16-SSOP_SOT338-1
74HC40105DB,112
IC FIFO REGISTER 4X16 16SSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
Obsolete64 (16 x 4)Asynchronous36MHz34ns2 V ~ 6 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SSOP (0.209", 5.30mm Width)16-SSOP
16-SSOP_SOT338-1
74HCT40105DB,112
IC 4X16 FIFO REGISTER 16-SSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
Obsolete64 (16 x 4)Asynchronous28MHz40ns4.5 V ~ 5.5 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SSOP (0.209", 5.30mm Width)16-SSOP
16-SSOP_SOT338-1
74HCT40105DB,118
IC FIFO REGISTER 4X16 16SSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete64 (16 x 4)Asynchronous28MHz40ns4.5 V ~ 5.5 V-Uni-DirectionalDepth, WidthNoNoNo-40°C ~ 125°CSurface Mount16-SSOP (0.209", 5.30mm Width)16-SSOP
Showing
1 - 8
of 8

FIFOs Memory


First-In, First-Out (FIFO) memory devices are used for short-term storage of digital information, with retrieval of information occurring in the same order and sequence that the information was stored. Also called queue or buffer memories, they are commonly used for exchange of information between separate devices, particularly in cases where data is generated and consumed at different rates or at slightly different points in time.