Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500 In Stock | 1 : € 1,23000 Cut Tape (CT) 2.500 : € 0,52106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 3 | 9.4 MHz | - | 5.5 mA | 56 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5.232 In Stock | 1 : € 2,25000 Cut Tape (CT) 3.000 : € 1,03009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | - | 1 | 300 MHz | 400V/µs | 9.8 mA | 100 mA | 3V ~ 5.5V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4.142 In Stock | 1 : € 2,49000 Cut Tape (CT) 2.500 : € 1,39276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | - | 3 | 36 MHz | - | 44.6 mA | 134 mA | 4.5V ~ 5.5V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
2.705 In Stock | 1 : € 1,38000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | Rail-to-Rail | 1 | - | - | 5.8 mA | 30 mA | 2.2V ~ 5.5V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1.697 In Stock | 1 : € 1,48000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 3 | 8.2 MHz | - | 7.4 mA | 38 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2.892 In Stock | 1 : € 2,40000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 1 | 320 MHz | 780V/µs | 9.8 mA | 87 mA | 3V ~ 5.5V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.418 In Stock | 1 : € 2,40000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 1 | 320 MHz | 780V/µs | 9.8 mA | 87 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer | - | 1 | 320 MHz | 780V/µs | 9.8 mA | 87 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : € 1,50000 Cut Tape (CT) 3.000 : € 0,84264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 1 | 9.5 MHz | - | 2 mA | 75 mA | 2.25V ~ 5V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | 1 : € 3,85000 Cut Tape (CT) 2.500 : € 2,40208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | - | 3 | 280 MHz | 780V/µs | 14.4 mA | 90 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17 In Stock | 1 : € 1,46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 3 | 36 MHz | - | 44.6 mA | 134 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 3 | 36 MHz | - | 44.6 mA | 134 mA | 4.5V ~ 5.5V | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | - | 1 | 300 MHz | 400V/µs | 9.8 mA | 100 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer | - | 3 | 340 MHz | 740V/µs | 10.1 mA | 93 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | - | 1 | 300 MHz | 400V/µs | 9.8 mA | 100 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Buffer | - | 3 | 280 MHz | 780V/µs | 14.4 mA | 90 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Buffer | - | 3 | 340 MHz | 740V/µs | 10.1 mA | 93 mA | 3V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | TFT-LCD Panels: Gamma Buffer, VCOM Driver | - | 18 | 3.5 MHz | 1.1V/µs | 8 mA | 150 mA | 5.5V ~ 16.8V | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer | - | 3 | 9.4 MHz | - | 5.5 mA | 56 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer | - | 3 | 8.2 MHz | - | 7.4 mA | 38 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tray | Active | TFT-LCD Panels: Gamma Buffer, VCOM Driver | - | 18 | 3.5 MHz | 1.1V/µs | 8 mA | 150 mA | 5.5V ~ 16.8V | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer | - | 3 | 36 MHz | - | 44.6 mA | 134 mA | 4.5V ~ 5.5V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer | - | 3 | 36 MHz | - | 44.6 mA | 134 mA | 4.5V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |