LED White Lighting

Results: 30
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
73 714
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
41lm (34lm ~ 47lm)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
57 146
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
41lm (Typ)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
40 841
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
41lm (34lm ~ 47lm)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
98 368
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
39lm (Typ)
65mA
2.7V
222 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
87 400
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
37lm (Typ)
65mA
2.7V
212 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
7 039
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
39lm (Typ)
65mA
2.7V
222 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
8 832
In Stock
1 : € 0,32000
Cut Tape (CT)
10 000 : € 0,04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
38lm (Typ)
65mA
2.7V
216 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
99 590
In Stock
1 : € 0,25000
Cut Tape (CT)
100 000 : € 0,03475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2200K
-
35lm (Typ)
65mA
2.7V
199 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
40 000
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,06961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
145lm (130lm ~ 160lm)
150mA
6V
121 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
40 000
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,08701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
140lm (125lm ~ 155lm)
150mA
6V
117 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
39 970
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,08701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
145lm (130lm ~ 160lm)
150mA
6V
121 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
39 784
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,08701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
144lm (135lm ~ 165lm)
150mA
6V
157 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
29 975
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,08701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
144lm (135lm ~ 165lm)
150mA
6V
157 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
2 639
In Stock
1 : € 0,41000
Cut Tape (CT)
4 000 : € 0,08701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
145lm (130lm ~ 160lm)
150mA
6V
121 lm/W
80
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
10 000
In Stock
1 : € 0,39000
Cut Tape (CT)
10 000 : € 0,07470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
3500K
-
35lm (30lm ~ 49lm)
65mA
2.71V
199 lm/W
90
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.031" (0.80mm)
9 900
In Stock
1 : € 0,39000
Cut Tape (CT)
10 000 : € 0,07470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
2200K
-
29lm (24lm ~ 33lm)
65mA
2.71V
165 lm/W
90
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.031" (0.80mm)
220
In Stock
1 : € 0,38000
Cut Tape (CT)
100 000 : € 0,06355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
36lm (30lm ~ 41lm)
65mA
2.71V
204 lm/W
90
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3000K
-
37lm (33lm ~ 41lm)
65mA
2.7V
211 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5700K
-
40lm (36lm ~ 44lm)
65mA
2.7V
228 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Neutral
4000K
-
40lm (36lm ~ 44lm)
65mA
2.7V
228 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
40lm (36lm ~ 44lm)
65mA
2.7V
228 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
2200K
-
33lm (29lm ~ 36lm)
65mA
2.7V
188 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5000K
-
40lm (36lm ~ 44lm)
65mA
2.7V
228 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3500K
-
39lm (35lm ~ 42lm)
65mA
2.7V
222 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
100 000 : € 0,03673
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
2700K
-
36lm (32lm ~ 39lm)
65mA
2.7V
205 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
Showing
of 30

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.