Showing
1 - 25
of 1.264
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
GB-CS8PM1.13-HXHY-35
GD CS8PM1.14-UOVJ-W4-1
LED OSLON SSL80 BLUE 455NM SMD
ams-OSRAM USA Inc.
4.676
In Stock
1 : € 1,62000
Cut Tape (CT)
600 : € 0,69662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue455nm (Typ)350mA2.85V-1A711mW (658mW ~ 763mW)25°C80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.091" (2.31mm)
21.329
In Stock
1 : € 4,28000
Cut Tape (CT)
500 : € 2,09312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue457nm (453nm ~ 460nm)1A3.3V15 lm/W1.2A49lm (38lm ~ 60lm)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
4.214
In Stock
1 : € 4,95000
Cut Tape (CT)
500 : € 2,41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed663nm (655nm ~ 670nm)1A2.5V-1.2A1025mW (800mW ~ 1250mW)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
LE-B-Q8WP
LE B Q8WP-8A7B-24
LED OSTAR PROJ BLU 459NM SMD
ams-OSRAM USA Inc.
7.122
In Stock
1 : € 6,70000
Cut Tape (CT)
1.000 : € 3,32127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue459nm (Typ)1.4A3.05V-5A-25°C120°Surface Mount2-SMD, No Lead Exposed PadSMD0.154" L x 0.144" W (3.90mm x 3.65mm)0.053" (1.35mm)
590
In Stock
1 : € 11,18000
Cut Tape (CT)
250 : € 6,69848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed624nm (618nm ~ 630nm)700mA10V65 lm/W1A456lm (356lm ~ 556lm)25°C100°Surface Mount2828 (7070 Metric)SMD0.276" L x 0.276" W (7.00mm x 7.00mm)0.154" (3.90mm)
480
In Stock
1 : € 11,93000
Cut Tape (CT)
250 : € 7,14972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue455nm (450nm ~ 460nm)700mA12.8V18 lm/W1A161lm (93lm ~ 228lm)25°C100°Surface Mount2828 (7070 Metric)SMD0.276" L x 0.276" W (7.00mm x 7.00mm)0.154" (3.90mm)
LA M67F-V1AB-24-Z
LA M67F-V1AB-24-1-20-R18-Z
LED MINI TOPLED AMBER 618NM SMD
ams-OSRAM USA Inc.
6.957
In Stock
1 : € 0,46000
Cut Tape (CT)
3.000 : € 0,10470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyAmber618nm (612nm ~ 624nm)20mA2.15V93 lm/W30mA4lm (2lm ~ 5lm)25°C120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.055" W (2.00mm x 1.40mm)0.055" (1.40mm)
5.913
In Stock
1 : € 0,42000
Cut Tape (CT)
2.000 : € 0,10781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyGreen562nm (557nm ~ 566nm)20mA2.1V7 lm/W50mA0.30lm (0.15lm ~ 0.48lm)25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
8.665
In Stock
1 : € 0,51000
Cut Tape (CT)
1.000 : € 0,17182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed623nm (Typ)140mA2.2V75 lm/W200mA23lm (Typ)25°C120°Surface Mount6-SMD-0.130" L x 0.118" W (3.30mm x 3.00mm)0.083" (2.10mm)
22.968
In Stock
1 : € 0,59000
Cut Tape (CT)
2.000 : € 0,17844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow589nm (583nm ~ 595nm)200mA2.35V79 lm/W250mA37lm (Typ)25°C120°Surface Mount1108 (2720 Metric)SMD0.108" L x 0.079" W (2.75mm x 2.00mm)0.028" (0.70mm)
9.348
In Stock
1 : € 0,65000
Cut Tape (CT)
4.500 : € 0,19479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed620nm (Typ)150mA6.25V29 lm/W200mA27lm (Typ)25°C120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.028" (0.70mm)
LD MVSG-JGLH-46-1
LD MVSG-JGLH-46-1
LED MINI TOPLED BLUE 459NM SMD
ams-OSRAM USA Inc.
23.382
In Stock
1 : € 0,75000
Cut Tape (CT)
3.000 : € 0,23751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue459nm (453nm ~ 465nm)20mA3.05V-30mA-25°C120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
LS-G6SP
LR G6SP-CBEA-1-1-Z
LED TOPLED RED 625NM 6SMD
ams-OSRAM USA Inc.
73.118
In Stock
1 : € 0,75000
Cut Tape (CT)
1.000 : € 0,24876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsRed625nm (620nm ~ 629nm)140mA2.1V61 lm/W200mA18lm (12lm ~ 24lm)25°C120°Surface Mount6-SMD, J-Lead6-SMD0.130" L x 0.118" W (3.30mm x 3.00mm)0.083" (2.10mm)
19.263
In Stock
1 : € 1,03000
Cut Tape (CT)
2.000 : € 0,34758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyRed621nm (Typ)350mA2.32V80 lm/W500mA65lm (33lm ~ 97lm)25°C120°Surface Mount1108 (2720 Metric)2-SMD0.108" L x 0.079" W (2.75mm x 2.00mm)0.028" (0.70mm)
3.855
In Stock
1 : € 1,58000
Cut Tape (CT)
3.000 : € 0,53265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed656nm (Typ)350mA2.07V-1A530mW (400mW ~ 560mW)25°C80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.093" (2.35mm)
17.997
In Stock
1 : € 1,64000
Cut Tape (CT)
2.000 : € 0,55011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed621nm (Typ)700mA2.52V71 lm/W1A126lm (71lm ~ 180lm)25°C120°Surface Mount1108 (2720 Metric)2-SMD0.108" L x 0.079" W (2.75mm x 2.00mm)0.028" (0.70mm)
OSLON BLACK FLAT - 1515 (3838)
LR H9PP-HZJZ-1-1-350-R18-Z
LED OSLON BLK FLAT RED 626NM SMD
ams-OSRAM USA Inc.
2.978
In Stock
1 : € 1,81000
Cut Tape (CT)
2.000 : € 0,68415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed626nm (620nm ~ 632nm)350mA2.15V73 lm/W1A55lm (39lm ~ 71lm)25°C120°Surface Mount1515 (3838 Metric)SMD0.148" L x 0.148" W (3.75mm x 3.75mm)0.031" (0.80mm)
7.697
In Stock
1 : € 1,89000
Cut Tape (CT)
600 : € 0,81577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow590nm (583nm ~ 595nm)350mA2.2V106 lm/W1A82lm (76lm ~ 97lm)25°C150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.063" (1.59mm)
3.570
In Stock
1 : € 2,25000
Cut Tape (CT)
3.000 : € 0,85053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed640nm700mA2.02V-1.4A1058mW (995mW ~ 1120mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.089" (2.27mm)
9.433
In Stock
1 : € 2,63000
Cut Tape (CT)
4.000 : € 0,98824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-700mA3.15V79 lm/W1A175lm (125lm ~ 224lm)25°C120°Surface Mount2-SMD, No LeadSMD0.075" L x 0.059" W (1.90mm x 1.50mm)0.032" (0.82mm)
1.064
In Stock
1 : € 4,55000
Cut Tape (CT)
1.000 : € 2,03875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-1A3V130 lm/W3A390lm (280lm ~ 500lm)25°C120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.84mm)
733
In Stock
1 : € 4,45000
Cut Tape (CT)
500 : € 2,17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed624nm (618nm ~ 630nm)1A2.7V64 lm/W1.2A173lm (117lm ~ 228lm)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
LZ1-00G102-0000
LZ1-00G102-0000
LED LZ1 GREEN 528NM SMD
OSRAM SYLVANIA Inc.
5.447
In Stock
1 : € 4,95000
Cut Tape (CT)
500 : € 2,41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)1A3.6V57 lm/W1.5A215lm (145lm ~ 285lm)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
2.295
In Stock
1 : € 7,13000
Cut Tape (CT)
1.000 : € 3,53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen530nm (Typ)1.4A3.6V67 lm/W5A337lm (224lm ~ 450lm)25°C120°Surface Mount2-SMD, No Lead Exposed PadSMD0.154" L x 0.144" W (3.90mm x 3.65mm)0.053" (1.35mm)
LZ4-00MD09-0000
LZ4-00MD09-0000
LED RGBW 624/525/457/6100K SMD
OSRAM SYLVANIA Inc.
592
In Stock
1 : € 12,61000
Cut Tape (CT)
250 : € 7,98620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue, White - Cool (RGBW)624nm Red, 525nm Green, 457nm Blue, 6100K White700mA Red, 700mA Green, 700mA Blue, 700mA White2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White66 lm/W Red, 63 lm/W Green, 13 lm/W Blue, 85 lm/W White1A Red, 1A Green, 1A Blue, 1A White115lm Red, 160lm Green, 30lm Blue, 190lm White25°C95°Surface Mount2828 (7070 Metric)SMD0.276" L x 0.276" W (7.00mm x 7.00mm)0.154" (3.90mm)
Showing
1 - 25
of 1.264

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.