Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
2212-352323
2212-352323
KEYBOARD 63KEY VANDAL RESIST
Storm Interface
16
In Stock
1 : € 511,81000
Box
Box
ActiveKeyboard63USBTrackball, Anti-Vandal, Sealed, IP65Silver with Black Keys15.120" L x 5.590" W x 1.570" H (384.00mm x 142.00mm x 40.00mm)
2212-252223
2212-252223
KEYBOARD 63KEY VANDAL RESIST
Storm Interface
0
In Stock
Obsolete
Box
ObsoleteKeyboard63USBTrackball, Anti-Vandal, Sealed, IP65Silver with Black Keys15.120" L x 5.590" W x 1.570" H (384.00mm x 142.00mm x 40.00mm)
Showing
of 2

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.