Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000 In Stock | 1 : € 1,34000 Cut Tape (CT) 2.500 : € 0,67288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 280Ohm | 5Ohm | 3V ~ 20V | - | - | 60MHz | - | 0.2pF, 5pF | 100nA | -40dB @ 3MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
6.000 In Stock | 1 : € 1,66000 Cut Tape (CT) 3.000 : € 0,92753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 2 | 1Ohm | 10mOhm | 1.65V ~ 4.3V | - | 40ns, 20ns | 100MHz | 55pC | 5pF | 20nA | -84dB @ 100kHz | -55°C ~ 125°C (TA) | Surface Mount | 12-UFQFN | 12-QFN (2.2x1.4) | ||
6.000 In Stock | 1 : € 3,99000 Cut Tape (CT) 3.000 : € 2,48876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 5.2Ohm | 300mOhm | 1.65V ~ 4.3V | - | 15ns, 13ns | 800MHz | 5pC | 5pF | 20nA | -78dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
5.817 In Stock | 1 : € 1,81000 Cut Tape (CT) 3.000 : € 1,01519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 5.2Ohm | 300mOhm | 1.65V ~ 4.3V | - | 15ns, 5ns | 800MHz | 5pC | 5pF | 20nA | -78dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (2.6x1.8) | ||
3.782 In Stock | 1 : € 1,02000 Cut Tape (CT) 3.000 : € 0,50768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 500mOhm | 100mOhm | 1.65V ~ 4.3V | - | 65ns, 40ns | 55MHz | 49pC | 5pF | 20nA | -72dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
4.437 In Stock | 1 : € 1,26000 Cut Tape (CT) 2.500 : € 0,62848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 195Ohm | 3Ohm | 2V ~ 6V | - | - | - | - | 6.7pF, 22pF | 100nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
10.522 In Stock | 1 : € 0,76000 Cut Tape (CT) 5.000 : € 0,31016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 600mOhm | 21mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 70MHz | 53pC | 6.6pF | 20nA | -72dB @ 100kHz | -55°C ~ 125°C (TA) | Surface Mount | 6-UFDFN | 6-DFN (1.45x1) | ||
5.935 In Stock | 1 : € 0,76000 Cut Tape (CT) 3.000 : € 0,32648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 2 | 1.3Ohm | 10mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 58MHz | 49pC | 85pF | 100nA | -72dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
3.759 In Stock | 1 : € 1,13000 Cut Tape (CT) 2.500 : € 0,56677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 3Ohm | 2V ~ 6V | - | - | - | - | 6.7pF, 22pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
4.378 In Stock | 1 : € 1,36000 Cut Tape (CT) 2.500 : € 0,57591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 3 | 120Ohm | 5Ohm | 4.5V ~ 5.5V | ±1V ~ 6V | 34ns, 31ns | 190MHz | - | 0.75pF, 5pF | 100nA | -50dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
2.934 In Stock | 1 : € 1,38000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 2 | 1.3Ohm | 10mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 65MHz | 49pC | 85pF | 100nA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
2.970 In Stock | 1 : € 2,45000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 2 | 550mOhm | 15mOhm | 1.65V ~ 4.5V | - | 80ns, 50ns | 33MHz | 46pC | 6pF | - | -60dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-QFN (2.6x1.8) | ||
4.800 In Stock | 1 : € 2,47000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 8:1 | 1 | 195Ohm | 3Ohm | 2V ~ 6V | - | - | - | - | 6.7pF, 22pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
341 In Stock | 1 : € 1,95000 Cut Tape (CT) 5.000 : € 1,08914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 4 | 5.8Ohm | 300mOhm | 1.65V ~ 4.3V | - | 15ns, 13ns | 800MHz | 6.4pC | 2pF | 20nA | -78dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 30-WFBGA, FCBGA | FlipChip 30 | ||
381 In Stock | 1 : € 2,47000 Tube | - | Tube | Obsolete | SPDT | 2:1 | 4 | 70Ohm | 5Ohm | 2V ~ 12V | ±1V ~ 6V | 18ns, 29ns | 43MHz | - | 1pF, 5pF | 100nA | -50dB @ 1MHz | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | 1 : € 1,17000 Cut Tape (CT) 3.000 : € 0,58309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 7ns, 4.5ns (Typ) | 200MHz | - | 19pF | 250pA | -52dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock | 1 : € 0,81000 Cut Tape (CT) 3.000 : € 0,35537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 4.3V | - | 15ns, 10ns | 250MHz | 23pC | 5pF | 100nA | -55dB @ 10MHz | -55°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-323-6L | ||
1.805 In Stock | 1 : € 1,30000 Cut Tape (CT) 3.000 : € 0,64937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 500mOhm | 100mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 55MHz | 49pC | 5pF | 20nA | -72dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
0 In Stock | 1 : € 2,08000 Cut Tape (CT) 3.000 : € 1,16668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 5.2Ohm | 300mOhm | 1.65V ~ 4.3V | - | 15ns, 13ns | 800MHz | 5pC | 5pF | 20nA | -78dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (2.6x1.8) | ||
0 In Stock | 1 : € 2,62000 Cut Tape (CT) 3.000 : € 1,63420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 550mOhm | 15mOhm | 1.65V ~ 4.5V | - | 80ns, 50ns | 33MHz | 126pC | 6pF | 100nA | -60dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-QFN (2.6x1.8) | ||
0 In Stock | 1 : € 1,03000 Cut Tape (CT) 5.000 : € 0,51176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 10mOhm | 1.65V ~ 4.8V | - | 38ns, 38ns | 50MHz | 162pC | 30pF | 30nA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, FCBGA | 8-FlipChip | ||
0 In Stock | 1 : € 0,69000 Cut Tape (CT) 3.000 : € 0,77408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 5.2Ohm | 300mOhm | 1.65V ~ 4.3V | 1.65V ~ 4.3V | 18ns, 15ns | 300MHz | 11pC | - | 20nA | -77dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (2.6x1.8) | ||
0 In Stock | 2.500 : € 0,61835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 3Ohm | 2V ~ 6V | - | - | - | - | 6.7pF, 22pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 3.000 : € 2,31866 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST | 1:1 | 5 | 125mOhm | - | 1.8V ~ 3.6V | - | 10ms, 1.7ms | - | - | - | 200nA | - | -40°C ~ 70°C (TA) | Surface Mount | 16-UFQFN | 16-UFQFPN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 4 | 70Ohm | 5Ohm | 2V ~ 12V | ±1V ~ 6V | 18ns, 29ns | 43MHz | - | 1pF, 5pF | 100nA | -50dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |