Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
239
In Stock
1 : € 20,09000
Cut Tape (CT)
400 : € 15,07140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
3 792
In Stock
1 : € 24,55000
Cut Tape (CT)
400 : € 18,41570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
400
In Stock
1 : € 22,12000
Cut Tape (CT)
400 : € 16,58885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil31 mA4.5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : € 14,49725
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
400 : € 15,95690
Bulk
Bulk
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : € 15,95690
Bulk
Bulk
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
400 : € 22,84415
Bulk
Bulk
ActiveLatching, Dual Coil11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyNon Latching5.8 mA24VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max18 VDC2.4 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
Showing
1 - 8
of 8

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.